Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,559 In Stock | 1 : $0.98000 Cut Tape (CT) 1,800 : $0.50601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.087" (2.20mm) | 0.083" (2.10mm) | 0.075" (1.90mm) | Circular - 0.067" (1.70mm) (TH) | - | 39.77gf | 0.024" (0.60mm) Dia | - | 10000 | Brass | Gold | 16.0µin (0.41µm) | ||
30,568 In Stock | 1 : $1.07000 Cut Tape (CT) 800 : $0.64868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.122" (3.10mm) | 0.114" (2.90mm) | 0.112" (2.85mm) | Circular - 0.094" (2.40mm) (TH) | - | 129.50gf | 0.035" (0.90mm) Dia | - | 10000 | Brass | Gold | 16.0µin (0.41µm) | ||
8,273 In Stock | 1 : $1.06000 Cut Tape (CT) 700 : $0.65993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.165" (4.20mm) | 0.157" (4.00mm) | 0.152" (3.85mm) | Circular - 0.094" (2.40mm) (TH) | - | 134.60gf | 0.035" (0.90mm) Dia | - | 10000 | Brass | Gold | 16.0µin (0.41µm) | ||
1,091 In Stock | 1 : $1.06000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.283" (7.20mm) | 0.280" (7.10mm) | 0.252" (6.40mm) | Circular - 0.087" (2.20mm) (TH) | - | 99.32gf | 0.035" (0.90mm) Dia | - | 10000 | Brass | Gold | 16.0µin (0.41µm) | ||
0 In Stock Check Lead Time | 1 : $1.06000 Cut Tape (CT) 600 : $0.65993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.185" (4.70mm) | 0.177" (4.50mm) | 0.165" (4.20mm) | Circular - 0.104" (2.64mm) (TH) | - | 69.34gf | 0.035" (0.90mm) Dia | - | 10000 | Brass | Gold | 16.0µin (0.41µm) | ||
0 In Stock Check Lead Time | 1 : $1.10000 Cut Tape (CT) 580 : $0.68357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.205" (5.21mm) | 0.193" (4.90mm) | 0.181" (4.60mm) | Circular - 0.071" (1.80mm) (TH) | - | 84.64gf | 0.035" (0.90mm) Dia | - | 10000 | Brass | Gold | 16.0µin (0.41µm) |