Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
P70-6000045R
P70-6000045R
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
22,759
In Stock
1 : $0.98000
Cut Tape (CT)
1,800 : $0.50601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.087" (2.20mm)0.083" (2.10mm)0.075" (1.90mm)Circular - 0.067" (1.70mm) (TH)-39.77gf0.024" (0.60mm) Dia-10000BrassGold16.0µin (0.41µm)
P70-2000045R
P70-2000045R
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
30,583
In Stock
1 : $1.07000
Cut Tape (CT)
800 : $0.64868
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.122" (3.10mm)0.114" (2.90mm)0.112" (2.85mm)Circular - 0.094" (2.40mm) (TH)-129.50gf0.035" (0.90mm) Dia-10000BrassGold16.0µin (0.41µm)
P70-2010045R
P70-2010045R
CONTACT SPRING LOADED SMD GOLD
Harwin Inc.
8,343
In Stock
1 : $1.06000
Cut Tape (CT)
700 : $0.65993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.165" (4.20mm)0.157" (4.00mm)0.152" (3.85mm)Circular - 0.094" (2.40mm) (TH)-134.60gf0.035" (0.90mm) Dia-10000BrassGold16.0µin (0.41µm)
P70-2200045
P70-2200045
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
1,241
In Stock
1 : $1.06000
Bulk
-
Bulk
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.283" (7.20mm)0.280" (7.10mm)0.252" (6.40mm)Circular - 0.087" (2.20mm) (TH)-99.32gf0.035" (0.90mm) Dia-10000BrassGold16.0µin (0.41µm)
P70-2100045R
P70-2100045R
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
154
In Stock
1 : $1.06000
Cut Tape (CT)
600 : $0.65993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.185" (4.70mm)0.177" (4.50mm)0.165" (4.20mm)Circular - 0.104" (2.64mm) (TH)-69.34gf0.035" (0.90mm) Dia-10000BrassGold16.0µin (0.41µm)
P70-2300045R
P70-2300045R
CONTACT SPRING LOADED T/H GOLD
Harwin Inc.
0
In Stock
Check Lead Time
1 : $1.10000
Cut Tape (CT)
580 : $0.68357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.205" (5.21mm)0.193" (4.90mm)0.181" (4.60mm)Circular - 0.071" (1.80mm) (TH)-84.64gf0.035" (0.90mm) Dia-10000BrassGold16.0µin (0.41µm)
Showing
of 6

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.