Rectangular Connector Contacts

Results: 3
Manufacturer
MolexTE Connectivity AMP Connectors
Series
KK254, 2759Nano-Fit 105300Universal MATE-N-LOK
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Type
-Power
Pin or Socket
Non-GenderedSocket
Wire Gauge
18-24 AWG22-30 AWG24-26 AWG
Contact Finish Thickness
98.4µin (2.50µm)150.0µin (3.81µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
105300xx00
1053001100
CONN 24-26AWG CRIMP TIN
Molex
262,101
In Stock
75,000
Factory
1 : $0.21000
Cut Tape (CT)
15,000 : $0.06853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power
Non-Gendered
Crimp
24-26 AWG
Tin
98.4µin (2.50µm)
0008510108
0008510108
CONN 22-30AWG CRIMP TIN
Molex
116,844
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Non-Gendered
Crimp
22-30 AWG
Tin
150.0µin (3.81µm)
350689-3
350689-3
CONN SOCKET 18-24AWG CRIMP TIN
TE Connectivity AMP Connectors
55,428
In Stock
1 : $0.44000
Bulk
Bulk
Active
-
Socket
Crimp
18-24 AWG
Tin
-
Showing
of 3

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.