Rectangular Connector Contacts

Results: 4
Manufacturer
MolexSamtec Inc.
Series
Mega-FitMini Mate®
Packaging
BagCut Tape (CT)Tape & Reel (TR)
Type
-Stamped
Wire Gauge
14-16 AWG20-24 AWG26-30 AWG
Contact Finish
GoldTin
Contact Finish Thickness
10.0µin (0.25µm)40.0µin (1.02µm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
CC79x-2630
CC79R-2024-01-L
CONN SOCKET 20-24AWG CRIMP GOLD
Samtec Inc.
294,340
In Stock
1 : $0.30000
Cut Tape (CT)
12,000 : $0.10285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
20-24 AWG
Gold
10.0µin (0.25µm)
0768230344
0768230344
MEGA-FIT FEMALE TML PRE-TIN 14/1
Molex
110,506
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.14630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
14-16 AWG
Tin
40.0µin (1.02µm)
CC79x-2630
CC79L-2024-01-L
CONN SOCKET 20-24AWG CRIMP GOLD
Samtec Inc.
32,176
In Stock
60,000
Factory
1 : $0.59000
Bag
Bag
Active
Stamped
Socket
Crimp
20-24 AWG
Gold
10.0µin (0.25µm)
CC79x-2630-01-x
CC79L-2630-01-L
CONN SOCKET 26-30AWG CRIMP GOLD
Samtec Inc.
12,251
In Stock
29,775
Factory
1 : $0.59000
Bag
Bag
Active
Stamped
Socket
Crimp
26-30 AWG
Gold
10.0µin (0.25µm)
Showing
of 4

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.