Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,603 In Stock | 1 : $0.67000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.217" (5.51mm) | 0.191" (4.86mm) | 0.167" (4.23mm) | Circular - 0.072" (1.83mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1,000 : $0.97990 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.217" (5.51mm) | 0.191" (4.86mm) | 0.167" (4.23mm) | Circular - 0.072" (1.83mm) | 25gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Copper Alloy | Gold | 20.0µin (0.51µm) |