Contacts, Spring Loaded (Pogo Pins), and Pressure
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,992 In Stock | 1 : $0.44000 Cut Tape (CT) 4,000 : $0.21196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Rectangular - 0.098" L x 0.063" W x 0.006" H (2.50mm x 1.60mm x 0.15mm) | - | - | - | - | - | Beryllium Copper | Gold | Flash | ||
33,736 In Stock | 1 : $0.47000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.100" (2.54mm) | 0.088" (2.24mm) | 0.076" (1.93mm) | Circular - 0.072" (1.83mm) | 30gf | 115gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
45,613 In Stock | 1 : $0.43000 Cut Tape (CT) 15,000 : $0.18750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Surface Mount | 0.047" (1.20mm) | - | - | - | - | - | - | - | 500 | - | - | - |