Contacts, Spring Loaded (Pogo Pins), and Pressure
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,393 In Stock | 1 : $0.56000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.137" (3.48mm) | 0.118" (3.00mm) | 0.098" (2.50mm) | Circular - 0.072" (1.83mm) (TH) | 15gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
22,740 In Stock | 1 : $0.58000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.137" (3.48mm) | 0.118" (3.00mm) | 0.098" (2.50mm) | Circular - 0.072" (1.83mm) | 15gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
246,058 In Stock | 1 : $0.60000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.085" (2.16mm) | 0.178" (4.51mm) | 0.150" (3.81mm) | Circular - 0.078" (1.98mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
24,829 In Stock | 1 : $1.05000 Cut Tape (CT) 1,500 : $0.62817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.177" (4.50mm) | 0.150" (3.80mm) | 0.122" (3.10mm) | Circular - 0.072" (1.83mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
11,612 In Stock | 1 : $1.09000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.308" (7.83mm) | 0.281" (7.13mm) | 0.253" (6.43mm) | Circular - 0.078" (1.98mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | 24 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
35,543 In Stock | 1 : $1.34000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.145" (3.68mm) | 0.105" (2.66mm) | 0.065" (1.65mm) | Circular - 0.085" (2.16mm) (TH) | 5gf | 60gf | 0.042" (1.07mm) Dia | 20 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
36,909 In Stock | 1 : $1.35000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.318" (8.08mm) | 0.273" (6.94mm) | 0.228" (5.79mm) | - | 25gf | 120gf | 0.050" (1.27mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
13,713 In Stock | 1 : $2.69000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.400" (10.16mm) | 0.360" (9.14mm) | 0.320" (8.13mm) | Circular - 0.187" (4.75mm) (TH) | 25gf | 100gf | 0.092" (2.34mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
1,401 In Stock | 1 : $2.93000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.384" (9.75mm) | 0.354" (9.00mm) | 0.324" (8.23mm) | Circular - 0.187" (4.75mm) | 22gf | 72gf | 0.156" (3.96mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
1,101 In Stock | 1 : $1.51000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.218" (5.54mm) | - | 0.188" (4.78mm) | Circular - 0.122" (3.10mm) | 30gf | 80gf | 0.091" (2.31mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
1,457 In Stock | 1 : $3.05000 Bulk | - | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.952" (24.18mm) | 0.865" (21.98mm) | 0.827" (21.00mm) | Circular - 0.094" (2.40mm) (TH) | - | 55.06gf | 0.065" (1.65mm) Dia | Concave Radius Head | 100000 | Brass | Gold | 10.0µin (0.25µm) | ||
0 In Stock Check Lead Time | 25,000 : $0.62737 Bulk | - | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.543" (13.79mm) | - | 0.421" (10.69mm) | Circular - 0.138" (3.51mm) | 229.44gf | 398.71gf | 0.077" (1.96mm) Dia | - | 20000 | Stainless Steel | Gold | 20.0µin (0.51µm) |