Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
34,978
In Stock
1 : $0.62000
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.177" (4.50mm)
0.150" (3.80mm)
0.122" (3.10mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
P70-7000045
P70-7000045
CONTACT SPRING LOADED SMD GOLD
Harwin Inc.
2,598
In Stock
1 : $0.85000
Bag
Tariff may apply if shipping to the United States
-
Bag
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.083" (2.10mm)
0.079" (2.00mm)
0.077" (1.95mm)
Circular - 0.047" (1.20mm)
-
69.34gf
0.024" (0.60mm) Dia
-
10000
Brass
Gold
16.0µin (0.41µm)
Showing
of 2

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.