Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56 In Stock | 1 : $87.81000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 30 A | 1200VDC - Max | Sealed - Hermetically | Stud | -40°C ~ 65°C | 7.5 VDC | 0.2 VDC | |||
11 In Stock | 1 : $87.81000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 30 A | 1200VDC - Max | Sealed - Hermetically | Stud | -40°C ~ 65°C | 15 VDC | 0.4 VDC | |||
0 In Stock Check Lead Time | 60 : $73.94817 Bulk | Bulk | Active | Chassis Mount | 48VDC | SPST-NO (DM) (1 Form X) | 30 A | 1200VDC - Nom | Sealed - Hermetically | Stud | -40°C ~ 65°C | 30 VDC | 0.8 VDC |