Contactors (Electromechanical)

Results: 7
Coil Voltage
12VDC24VDC48VDC60VDC
Contact Rating (Current)
100 A200 A
Must Operate Voltage
9 VDC18 VDC36 VDC45 VDC
Must Release Voltage
1 VDC2 VDC4 VDC5 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Operating Temperature
Must Operate Voltage
Must Release Voltage
37
In Stock
60
Factory
1 : $56.51000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (1 Form A)
100 A
60VDC - Max
-
Stud
-40°C ~ 85°C
9 VDC
1 VDC
17
In Stock
1 : $67.88000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (1 Form A)
200 A
60VDC - Max
-
Stud
-40°C ~ 85°C
9 VDC
1 VDC
6
In Stock
1 : $68.14000
Bulk
Bulk
Active
Chassis Mount
48VDC
SPST-NO (1 Form A)
200 A
60VDC - Max
-
Stud
-40°C ~ 85°C
36 VDC
4 VDC
20
In Stock
1 : $68.18000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (1 Form A)
200 A
60VDC - Max
-
Stud
-40°C ~ 85°C
18 VDC
2 VDC
23
In Stock
1 : $55.19000
Bulk
Bulk
Active
Chassis Mount
48VDC
SPST-NO (1 Form A)
100 A
60VDC - Max
-
Stud
-40°C ~ 85°C
36 VDC
4 VDC
18
In Stock
1 : $68.83000
Bulk
Bulk
Active
Chassis Mount
60VDC
SPST-NO (1 Form A)
200 A
60VDC - Max
-
Stud
-40°C ~ 85°C
45 VDC
5 VDC
0
In Stock
Check Lead Time
1 : $55.10000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (1 Form A)
100 A
60VDC - Max
-
Stud
-40°C ~ 85°C
18 VDC
2 VDC
Showing
of 7

Contactors (Electromechanical)


Contactors (Electromechanical) are a device which turns a large load on or off using a smaller control signal. The contact rating is 6A, 8A, 9A, 10A, 12A, 14A, 15A, 18A, 20A, 22A, 24A, 25A, 26A, 30A, 32A, 35A, 40A, 50A, 60A, 62A, 65A, 70A, 74A, 75A, 80A, 85A, 90A, 100A, 110A, 120A, 130A, 135A, 150A, 160A, 176A, 185A, 200A, 225A, 250A, 265A, 300A, 330A, 350A, 400A, 500A, 600A, or 1000A.