Contactors (Electromechanical)

Results: 9
Mounting Type
-Chassis Mount
Coil Voltage
28VDC-
Contact Form
-SPST-NO (1 Form A)
Switching Voltage
28VDC - Nom-
Features
-Auxiliary Contacts
Termination Style
-Stud
Operating Temperature
-55°C ~ 71°C-
Must Operate Voltage
16 VDC-
Must Release Voltage
1.5 VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Operating Temperature
Must Operate Voltage
Must Release Voltage
0
In Stock
Check Lead Time
1 : $12,800.31000
Bulk
Bulk
Active
-
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
1 : $13,177.66000
Bulk
Bulk
Active
Chassis Mount
28VDC
SPST-NO (1 Form A)
300 A
28VDC - Nom
Auxiliary Contacts
Stud
-55°C ~ 71°C
16 VDC
1.5 VDC
0
In Stock
Check Lead Time
1 : $15,061.02000
Bulk
Bulk
Active
-
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
1 : $15,675.95000
Bulk
Bulk
Active
Chassis Mount
28VDC
SPST-NO (1 Form A)
300 A
28VDC - Nom
Auxiliary Contacts
Stud
-55°C ~ 71°C
16 VDC
1.5 VDC
0
In Stock
Check Lead Time
1 : $16,071.16000
Bulk
Bulk
Active
Chassis Mount
28VDC
SPST-NO (1 Form A)
300 A
28VDC - Nom
Auxiliary Contacts
Stud
-55°C ~ 71°C
16 VDC
1.5 VDC
0
In Stock
Check Lead Time
1 : $17,081.40000
Bulk
Bulk
Active
Chassis Mount
28VDC
SPST-NO (1 Form A)
300 A
28VDC - Nom
Auxiliary Contacts
Stud
-55°C ~ 71°C
16 VDC
1.5 VDC
0
In Stock
Check Lead Time
1 : $17,885.04000
Bulk
Bulk
Active
Chassis Mount
28VDC
SPST-NO (1 Form A)
300 A
28VDC - Nom
Auxiliary Contacts
Stud
-55°C ~ 71°C
16 VDC
1.5 VDC
0
In Stock
Check Lead Time
1 : $19,479.86000
Bulk
Bulk
Active
Chassis Mount
28VDC
SPST-NO (1 Form A)
300 A
28VDC - Nom
Auxiliary Contacts
Stud
-55°C ~ 71°C
16 VDC
1.5 VDC
0
In Stock
Check Lead Time
1 : $21,305.70000
Bulk
Bulk
Active
Chassis Mount
28VDC
SPST-NO (1 Form A)
300 A
28VDC - Nom
Auxiliary Contacts
Stud
-55°C ~ 71°C
16 VDC
1.5 VDC
Showing
of 9

Contactors (Electromechanical)


Contactors (Electromechanical) are a device which turns a large load on or off using a smaller control signal. The contact rating is 6A, 8A, 9A, 10A, 12A, 14A, 15A, 18A, 20A, 22A, 24A, 25A, 26A, 30A, 32A, 35A, 40A, 50A, 60A, 62A, 65A, 70A, 74A, 75A, 80A, 85A, 90A, 100A, 110A, 120A, 130A, 135A, 150A, 160A, 176A, 185A, 200A, 225A, 250A, 265A, 300A, 330A, 350A, 400A, 500A, 600A, or 1000A.