Contactors (Electromechanical)

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Operating Temperature
Must Operate Voltage
Must Release Voltage
0
In Stock
Check Lead Time
1 : $22,436.58000
Bulk
Bulk
Active
Chassis Mount
115VAC
3PST-NO (3 Form A)
25 A
115VAC - Nom
Sealed - Hermetically
Stud
-55°C ~ 125°C
75 VAC
6 VAC
0
In Stock
Check Lead Time
1 : $24,524.01000
Bulk
Bulk
Active
Chassis Mount
28VDC
3PST-NO (3 Form A)
50 A
200VAC - Max
Auxiliary Contacts, Sealed - Hermetically
Stud
-55°C ~ 125°C
18 VDC
1.5 VDC
0
In Stock
Check Lead Time
1 : $24,649.76000
Bulk
Bulk
Active
Chassis Mount
28VDC
3PST-NO (3 Form A)
50 A
115VAC, 28VDC - Max
Auxiliary Contacts, Sealed - Hermetically
Stud
-55°C ~ 125°C
18 VDC
1.5 VDC
Showing
of 3

Contactors (Electromechanical)


Contactors (Electromechanical) are a device which turns a large load on or off using a smaller control signal. The contact rating is 6A, 8A, 9A, 10A, 12A, 14A, 15A, 18A, 20A, 22A, 24A, 25A, 26A, 30A, 32A, 35A, 40A, 50A, 60A, 62A, 65A, 70A, 74A, 75A, 80A, 85A, 90A, 100A, 110A, 120A, 130A, 135A, 150A, 160A, 176A, 185A, 200A, 225A, 250A, 265A, 300A, 330A, 350A, 400A, 500A, 600A, or 1000A.