Contactors (Electromechanical)

Results: 24
Product Status
ActiveObsolete
Coil Voltage
12VDC24VDC48VDC72VDC
Features
-Auxiliary Contacts
Must Operate Voltage
9 VDC19 VDC38 VDC57 VDC
Must Release Voltage
0.5 VDC1 VDC3 VDC4 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
24Results
Applied FiltersRemove All

Showing
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Operating Temperature
Must Operate Voltage
Must Release Voltage
ALEV200-B
ALEV200-BS
RELAY GEN PURPOSE SPST 500A 12V
Altran Magnetics, LLC
38
In Stock
1 : $67.00000
Box
Box
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
0.5 VDC
ALEV200-B
ALEV200-B
RELAY GEN PURPOSE SPST 500A 12V
Altran Magnetics, LLC
32
In Stock
1 : $67.00000
Box
Box
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
0.5 VDC
ALEV200-B
ALEV200-CS
RELAY GEN PURPOSE SPST 500A 24V
Altran Magnetics, LLC
31
In Stock
1 : $67.00000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
19 VDC
1 VDC
ALEV200-B
ALEV200-BT
RELAY GEN PURPOSE SPST 500A 12V
Altran Magnetics, LLC
100
In Stock
1 : $69.00000
Box
Box
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
0.5 VDC
ALEV200-B
ALEV200-CST
RELAY GEN PURPOSE SPST 500A 24V
Altran Magnetics, LLC
42
In Stock
1 : $69.00000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
19 VDC
1 VDC
ALEV200-B
ALEV200-BST
RELAY GEN PURPOSE SPST 500A 12V
Altran Magnetics, LLC
29
In Stock
1 : $69.00000
Box
Box
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
0.5 VDC
ALEV200-B
ALEV200-FS
RELAY GEN PURPOSE SPST 500A 72V
Altran Magnetics, LLC
53
In Stock
1 : $70.00000
Box
Box
Active
Chassis Mount
72VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
57 VDC
4 VDC
ALEV200-B
ALEV200-CAS
RELAY GEN PURPOSE SPST 500A 24V
Altran Magnetics, LLC
53
In Stock
1 : $74.00000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
19 VDC
1 VDC
ALEV200-B
ALEV200-BA
RELAY GEN PURPOSE SPST 500A 12V
Altran Magnetics, LLC
33
In Stock
1 : $74.00000
Box
Box
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
0.5 VDC
ALEV200-B
ALEV200-EA
RELAY GEN PURPOSE SPST 500A 48V
Altran Magnetics, LLC
49
In Stock
1 : $78.00000
Box
Box
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
38 VDC
3 VDC
ALEV200-B
ALEV200-EAS
RELAY GEN PURPOSE SPST 500A 48V
Altran Magnetics, LLC
30
In Stock
1 : $78.00000
Box
Box
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
38 VDC
3 VDC
ALEV200-B
ALEV200-CT
RELAY GEN PURPOSE SPST 500A 24V
Altran Magnetics, LLC
5
In Stock
1 : $69.00000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
19 VDC
1 VDC
ALEV200-B
ALEV200-ES
RELAY GEN PURPOSE SPST 500A 48V
Altran Magnetics, LLC
22
In Stock
1 : $70.00000
Box
Box
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
38 VDC
3 VDC
ALEV200-B
ALEV200-E
RELAY GEN PURPOSE SPST 500A 48V
Altran Magnetics, LLC
21
In Stock
1 : $70.00000
Box
Box
Active
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
38 VDC
3 VDC
ALEV200-B
ALEV200-F
RELAY GEN PURPOSE SPST 500A 72V
Altran Magnetics, LLC
16
In Stock
1 : $70.00000
Box
Box
Active
Chassis Mount
72VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
57 VDC
4 VDC
ALEV200-B
ALEV200-EST
RELAY GEN PURPOSE SPST 500A 48V
Altran Magnetics, LLC
20
In Stock
1 : $71.50000
Box
Box
Obsolete
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
38 VDC
3 VDC
ALEV200-B
ALEV200-FT
RELAY GEN PURPOSE SPST 500A 72V
Altran Magnetics, LLC
18
In Stock
1 : $71.50000
Box
Box
Active
Chassis Mount
72VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
57 VDC
4 VDC
ALEV200-B
ALEV200-FST
RELAY GEN PURPOSE SPST 500A 72V
Altran Magnetics, LLC
6
In Stock
1 : $71.50000
Box
Box
Active
Chassis Mount
72VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
57 VDC
4 VDC
ALEV200-B
ALEV200-CA
RELAY GEN PURPOSE SPST 500A 24V
Altran Magnetics, LLC
15
In Stock
1 : $74.00000
Box
Box
Obsolete
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
19 VDC
1 VDC
ALEV200-B
ALEV200-BAS
RELAY GEN PURPOSE SPST 500A 12V
Altran Magnetics, LLC
10
In Stock
1 : $74.00000
Box
Box
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
0.5 VDC
ALEV200-B
ALEV200-FA
RELAY GEN PURPOSE SPST 500A 72V
Altran Magnetics, LLC
20
In Stock
1 : $78.00000
Box
Box
Active
Chassis Mount
72VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
57 VDC
4 VDC
ALEV200-B
ALEV200-FAS
RELAY GEN PURPOSE SPST 500A 72V
Altran Magnetics, LLC
20
In Stock
1 : $78.00000
Box
Box
Active
Chassis Mount
72VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
57 VDC
4 VDC
ALEV200-B
ALEV200-C
RELAY GEN PURPOSE SPST 500A 24V
Altran Magnetics, LLC
0
In Stock
20 : $67.00050
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
19 VDC
1 VDC
ALEV200-B
ALEV200-ET
RELAY GEN PURPOSE SPST 500A 48V
Altran Magnetics, LLC
1
In Stock
1 : $71.50000
Box
Box
Obsolete
Chassis Mount
48VDC
SPST-NO (DM) (1 Form X)
500 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
38 VDC
3 VDC
Showing
of 24

Contactors (Electromechanical)


Contactors (Electromechanical) are a device which turns a large load on or off using a smaller control signal. The contact rating is 6A, 8A, 9A, 10A, 12A, 14A, 15A, 18A, 20A, 22A, 24A, 25A, 26A, 30A, 32A, 35A, 40A, 50A, 60A, 62A, 65A, 70A, 74A, 75A, 80A, 85A, 90A, 100A, 110A, 120A, 130A, 135A, 150A, 160A, 176A, 185A, 200A, 225A, 250A, 265A, 300A, 330A, 350A, 400A, 500A, 600A, or 1000A.