Contactors (Electromechanical)

Results: 5
Manufacturer
Altran Magnetics, LLCE-T-ALittelfuse/Commercial Vehicle Products
Series
AEV20EALEV50DCNEV250DCNLRMPR20
Packaging
BoxBulk
Coil Voltage
12 ~ 24VDC12VDC48VDC
Contact Form
SPST-NO (1 Form A)SPST-NO (DM) (1 Form X)
Contact Rating (Current)
20 A50 A200 A250 A300 A
Switching Voltage
12VDC - Nom60VDC - Max750VDC - Max900VDC - Max900VDC - Nom
Features
-Auxiliary ContactsDiode
Termination Style
Quick Connect - 0.187"/0.250"StudStud, Wire Leads
Must Operate Voltage
8 VDC9 VDC36 VDC
Must Release Voltage
0.8 VDC1.2 VDC4 VDC6 VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Operating Temperature
Must Operate Voltage
Must Release Voltage
AEV20E-B
AEV20E-B
DC CONTACTOR 20A 12VDC COIL
Altran Magnetics, LLC
151
In Stock
1 : $17.35000
Box
Box
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
20 A
750VDC - Max
-
Quick Connect - 0.187"/0.250"
-40°C ~ 85°C
9 VDC
0.8 VDC
ALEV50-B
ALEV50-B
ALEV50 SERIES 50A DC CONTACTOR
Altran Magnetics, LLC
109
In Stock
1 : $36.50000
Box
Box
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
50 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
5
In Stock
1 : $68.14000
Bulk
Bulk
Active
Chassis Mount
48VDC
SPST-NO (1 Form A)
200 A
60VDC - Max
-
Stud
-40°C ~ 85°C
36 VDC
4 VDC
0
In Stock
Check Lead Time
1 : $107.38000
Bulk
Bulk
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
250 A
900VDC - Nom
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
MPR20-N-1xx-x111-200
MPR20-N-113-2111-200
RELAY CON DC 12V 300A IP6K9K
E-T-A
0
In Stock
Active
Box
Active
Chassis Mount
12VDC
SPST-NO (1 Form A)
300 A
12VDC - Nom
Diode
Stud
-40°C ~ 85°C
9 VDC
-
Showing
of 5

Contactors (Electromechanical)


Contactors (Electromechanical) are a device which turns a large load on or off using a smaller control signal. The contact rating is 6A, 8A, 9A, 10A, 12A, 14A, 15A, 18A, 20A, 22A, 24A, 25A, 26A, 30A, 32A, 35A, 40A, 50A, 60A, 62A, 65A, 70A, 74A, 75A, 80A, 85A, 90A, 100A, 110A, 120A, 130A, 135A, 150A, 160A, 176A, 185A, 200A, 225A, 250A, 265A, 300A, 330A, 350A, 400A, 500A, 600A, or 1000A.