Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
371 In Stock | 1 : $38.20000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VAC/DC | DPST-NO (2 Form A) | 25 A | 250VAC - Nom | Lighted Indicator, Mechanical Indicator | Screw Terminal | -20°C ~ 50°C | 19.2 VAC/DC | 2.4 VAC/DC | |||
99 In Stock | 1 : $38.20000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPST-NO (2 Form A) | 25 A | 250VAC - Nom | Lighted Indicator, Mechanical Indicator | Screw Terminal | -20°C ~ 50°C | 19.2 VAC/DC | 2.4 VAC/DC | |||
57 In Stock | 1 : $42.84000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPST-NO (2 Form A) | 25 A | 250VAC - Nom | Lighted Indicator, Mechanical Indicator, AUTO-ON-OFF Selector | Screw Terminal | -20°C ~ 50°C | 19.2 VAC/DC | 2.4 VAC/DC | |||
19 In Stock | 1 : $42.84000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPST-NO (2 Form A) | 25 A | 250VAC - Nom | Lighted Indicator, Mechanical Indicator, AUTO-ON-OFF Selector | Screw Terminal | -20°C ~ 50°C | 19.2 VAC/DC | 2.4 VAC/DC | |||
2 In Stock | 1 : $38.20000 Box | Box | Active | DIN Rail | 24VAC/DC | DPST-NC (2 Form B) | 25 A | 250VAC - Nom | Lighted Indicator, Mechanical Indicator | Screw Terminal | -20°C ~ 50°C | 19.2 VAC/DC | 2.4 VAC/DC | |||
0 In Stock Check Lead Time | 1 : $38.20000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPST-NC (2 Form B) | 25 A | 250VAC - Nom | Lighted Indicator, Mechanical Indicator | Screw Terminal | -20°C ~ 50°C | 19.2 VAC/DC | 2.4 VAC/DC |