Showing
of 2,509
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
RSM-105-02-x-D
RSM-127-02-L-D
CONN RCPT 54POS 0.05 GOLD SMD
Samtec Inc.
318
In Stock
154
Factory
1 : $10.20000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board54All0.050" (1.27mm)20.100" (2.54mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.240" (6.10mm)--55°C ~ 125°CUL94 V-0Tin---3.1A per Contact-
FLE-1xx-01-G-DV-A
FLE-127-01-G-DV-A-P-TR
CONN RCPT 54POS 0.05 GOLD SMD
Samtec Inc.
599
In Stock
1 : $8.43000
Cut Tape (CT)
650 : $5.68277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable54All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.172" (4.37mm)--55°C ~ 125°C-Gold--Board Guide, Pick and Place2A per Contact-
68683-327LF
68683-327LF
CONN RCPT 54POS 0.1 GOLD PCB
Amphenol ICC (FCI)
62
In Stock
1 : $7.15000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board54All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.276" (7.00mm)0.115" (2.92mm)-65°C ~ 125°CUL94 V-0Tin----1000V
SSW-127-22-F-D-RA
SSW-127-22-F-D-RA
CONN RCPT 54POS 0.1 GOLD PCB R/A
Samtec Inc.
63
In Stock
1 : $7.97000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable54All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold3.00µin (0.076µm)Black0.195" (4.95mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
SSQ-127-01-L-D
SSQ-127-01-L-D
CONN RCPT 54POS 0.1 GOLD PCB
Samtec Inc.
100
In Stock
1 : $8.18000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable54All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin----465VAC, 655VDC
SLM-127-01-S-D
SLM-127-01-S-D
.050 MICRO STRIPS
Samtec Inc.
92
In Stock
178
Factory
1 : $10.62000
Tube
Tube
ActiveReceptacleForkedBoard to Board54All0.050" (1.27mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Tin-----
SSQ-118-02-G-T
SSQ-118-02-G-T
CONN RCPT 54POS 0.1 GOLD PCB
Samtec Inc.
100
In Stock
1 : $11.17000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable54All0.100" (2.54mm)30.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
ESQT-127-02-G-D-700
ESQT-127-02-G-D-700
CONN SOCKET 54POS 0.079 GOLD PCB
Samtec Inc.
100
In Stock
1 : $19.32000
Tube
Tube
ActiveElevated SocketForkedBoard to Board or Cable54All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.700" (17.78mm)0.150" (3.81mm)-55°C ~ 125°CUL94 V-0Gold---4.5A per Contact-
ESQT-127-02-G-D-740
ESQT-127-02-G-D-740
CONN SOCKET 54POS 0.079 GOLD PCB
Samtec Inc.
100
In Stock
1 : $19.32000
Tube
Tube
ActiveElevated SocketForkedBoard to Board or Cable54All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.740" (18.80mm)0.110" (2.79mm)-55°C ~ 125°CUL94 V-0Gold---4.5A per Contact-
CLP-1xx-02-x-D
CLP-127-02-FM-D
CONN RCPT 54POS 0.05 GOLD SMD
Samtec Inc.
11
In Stock
1 : $9.76000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board54All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin---3.3A per Contact240VAC, 330VDC
CLT-1xx-02-x-D-(A)
CLT-127-02-F-D
CONN RCPT 54POS 0.079 GOLD SMD
Samtec Inc.
10
In Stock
260
Factory
1 : $9.90000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board54All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.083" (2.10mm)--55°C ~ 125°CUL94 V-0Tin---4.1A per Contact-
CLT-1xx-02-x-D-(A)
CLT-127-02-F-D-BE
CONN RCPT 54POS 0.079 GOLD SMD
Samtec Inc.
10
In Stock
260
Factory
1 : $10.87000
Tube
Tube
ActiveReceptacle, Bottom EntryFemale SocketBoard to Board54All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.083" (2.10mm)--55°C ~ 125°CUL94 V-0Tin---4.1A per Contact-
SQT-118-01-F-T
SQT-118-01-F-T
CONN RCPT 54POS 0.079 GOLD PCB
Samtec Inc.
20
In Stock
1 : $10.99000
Tube
Tube
ActiveReceptacleForkedBoard to Board or Cable54All0.079" (2.00mm)30.079" (2.00mm)Through HoleSolderPush-PullGoldFlashBlack0.250" (6.35mm)0.090" (2.29mm)-55°C ~ 125°CUL94 V-0Tin---5.1A per Contact-
CONN RCPT 54POS 0.1 GOLD PCB R/A
SSW-118-02-G-T-RA
CONN RCPT 54POS 0.1 GOLD PCB R/A
Samtec Inc.
0
In Stock
Check Lead Time
1 : $14.00000
Tube
Tube
ActiveReceptacleForkedBoard to Board or Cable54All0.100" (2.54mm)30.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold20.0µin (0.51µm)Black0.295" (7.50mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
M83-LFT1F2N54-0000-000
M83-LFT1F2N54-0000-000
CONN RCPT 54POS 0.079 GOLD PCB
Harwin Inc.
0
In Stock
Check Lead Time
1 : $48.30000
Tray
Tray
ActiveReceptacleFemale SocketBoard to Board or Cable54All0.079" (2.00mm)30.079" (2.00mm)Through HoleSolderScrew LockGold12.0µin (0.30µm)Black0.330" (8.38mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Gold10.65mm-Jackscrews, Mating Flange, Mounting Flange-120V
0
In Stock
Check Lead Time
5,040 : $0.60943
Bulk
Bulk
ActiveReceptacleForkedBoard to Board54All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullTin-Black0.197" (5.00mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0----3A per Contact-
0
In Stock
Check Lead Time
1,020 : $0.77083
Bulk
Bulk
ActiveReceptacleForkedBoard to Board54All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.335" (8.50mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0----3A per Contact-
0
In Stock
Check Lead Time
2,000 : $0.81866
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board54All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.118" (3.00mm)0.110" (2.79mm)-40°C ~ 105°CUL94 V-0----3A per Contact100VAC, 150VDC
A-BL254-DG-Z76D
A-BL254-DG-Z54D
PIN- & FEMALE HEADER FEMALE THR
Assmann WSW Components
0
In Stock
Check Lead Time
5,280 : $0.88927
Tray
Tray
ActiveReceptacleForkedBoard to Board54All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.50mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0----3A per Contact-
0
In Stock
Check Lead Time
1,001 : $0.98021
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board54All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGoldFlashBlack0.157" (4.00mm)0.110" (2.79mm)-40°C ~ 105°CUL94 V-0----3A per Contact-
0
In Stock
Check Lead Time
1,020 : $1.05595
Bulk
Bulk
ActiveReceptacleForkedBoard to Board54All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.197" (5.00mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0----3A per Contact-
0
In Stock
Check Lead Time
5,000 : $1.24255
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board54All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGoldFlashBlack0.134" (3.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0----1A-
0
In Stock
Check Lead Time
5,005 : $1.32876
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board54All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullTin-Black0.181" (4.60mm)--55°C ~ 105°CUL94 V-0---Pick and Place3A per Contact-
0
In Stock
Check Lead Time
1,000 : $1.33774
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board54All0.079" (2.00mm)20.079" (2.00mm)Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.191" (4.85mm)0.110" (2.79mm)-40°C ~ 105°CUL94 V-0----1.5A-
FEMALE HEADER, STAMPED PIN, 2.00
A-BL200DG54-022-GSR1
FEMALE HEADER, STAMPED PIN, 2.00
Assmann WSW Components
0
In Stock
Check Lead Time
5,200 : $1.46793
Tape & Reel (TR)
Tape & Reel (TR)
ActiveReceptacleFemale SocketBoard to Board54All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGoldFlashBlack0.096" (2.44mm)--55°C ~ 105°CUL94 V-0---Pick and Place2A-
Showing
of 2,509

54 Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.