52 Headers, Receptacles, Female Sockets

Results: 2,460
Manufacturer
3MAmphenol ICC (FCI)Assmann WSW ComponentsGCTHarwin Inc.Hirose Electric Co LtdMill-Max Manufacturing Corp.MolexPhoenix ContactPreci-DipSamtec Inc.Sullins Connector SolutionsTE Connectivity AMP Connectors
Series
-1502304310311315316321322323324326
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Connector Type
Elevated SocketHeaderHeader, Top or Bottom EntryReceptacleReceptacle, Bottom EntryReceptacle, Bottom Entry, Pass ThroughReceptacle, Bottom or Top EntryReceptacle, BreakawayReceptacle, Pass ThroughSocket
Contact Type
Female SocketForked
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Number of Positions Loaded
51All
Pitch - Mating
0.031" (0.80mm)0.039" (1.00mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Rows
124
Row Spacing - Mating
0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.056" (1.42mm)0.079" (2.00mm)0.100" (2.54mm)-
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Bottom MountThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-FitPress-Fit, SolderSolder CupSolderWire Wrap
Fastening Type
Locking RampPush-Pull
Contact Finish - Mating
-Gold or Gold, GXT™GoldTinTin-Lead
Contact Finish Thickness - Mating
3.00µin (0.076µm)3.90µin (0.099µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)20.0µin (0.51µm)29.5µin (0.75µm)30.0µin (0.76µm)31.5µin (0.80µm)39.4µin (1.00µm)40.0µin (1.02µm)50.0µin (1.27µm)78.7µin (2.00µm)
Insulation Color
BlackBlueGrayGreenNatural
Insulation Height
0.050" (1.27mm)0.071" (1.80mm)0.083" (2.10mm)0.084" (2.14mm)0.085" (2.15mm)0.087" (2.20mm)0.089" (2.26mm)0.090" (2.29mm)0.095" (2.41mm)0.096" (2.44mm)0.100" (2.54mm)0.110" (2.79mm)
Contact Length - Post
0.050" (1.27mm)0.053" (1.35mm)0.058" (1.47mm)0.060" (1.52mm)0.063" (1.60mm)0.065" (1.65mm)0.068" (1.73mm)0.070" (1.78mm)0.073" (1.85mm)0.075" (1.91mm)0.078" (1.98mm)0.080" (2.03mm)
Operating Temperature
-65°C ~ 125°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-25°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
-GoldTinTin-Lead
Mated Stacking Heights
3.2mm, 3.9mm, 4.6mm, 5.3mm, 7.2mm, 8.6mm5.5mm, 6.18mm6mm, 6.5mm6mm, 7.5mm6.02mm, 6.17mm, 7.80mm, 7.95mm, 9.58mm, 9.73mm, 11.48mm, 11.63mm6.09mm6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm8.5mm, 9.77mm9mm, 10.5mm10.04mm, 11.63mm10.81mm11.04mm11.04mm, 12.63mm14.8mm
Features
-Board GuideBoard Guide, Pick and PlaceBoard Guide, Shielded, Solder RetentionBoard Guide, Solder RetentionBoard LockBoard Lock, Pick and PlaceCarrierInsulation PlugMounting Flange, Pick and PlaceMounting Flange, Polarizing KeyPick and PlacePolarizing KeySolder Retention
Current Rating (Amps)
0.5A500mA1A per Contact1A1.4A1.5A per Contact1.5A1.7A2A per Contact2A2.5A2.6A per Contact
Voltage Rating
30VAC30VAC/DC100V, 150VDC100VAC, 150VDC125VAC240VAC, 330VDC250V250VAC250VAC/DC310VAC350VAC400VAC
Stocking Options
Environmental Options
Media
Marketplace Product
2,460Results
Applied FiltersRemove All

Showing
of 2,460
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
CLP-1xx-02-x-D
CLP-126-02-L-D-K-TR
CONN RCPT 52POS 0.05 GOLD SMD
Samtec Inc.
519
In Stock
1 : $6.45000
Strip
Strip
ActiveReceptacleFemale SocketBoard to Board52All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.3A per Contact240VAC, 330VDC
277-18585-1-ND
1043684
CONN RECEPTACLE 0.8MM 52POS SMD
Phoenix Contact
345
In Stock
1 : $8.31000
Cut Tape (CT)
250 : $8.80208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board52All0.031" (0.80mm)20.056" (1.42mm)Surface MountSolderPush-PullGold-Black0.309" (7.85mm)--55°C ~ 125°CUL94 V-0Tin9mm, 10.5mm-Board Guide, Shielded, Solder Retention1.4A500V
ESQ-126-39-G-D
ESQ-126-14-G-D
CONN SOCKET 52POS 0.1 GOLD PCB
Samtec Inc.
154
In Stock
5,715
Factory
1 : $14.00000
Tube
Tube
ActiveElevated SocketForkedBoard to Board52All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.435" (11.05mm)0.480" (12.19mm)-55°C ~ 125°CUL94 V-0Gold---5.7A per Contact550VAC
CLP-1xx-02-x-D
CLP-126-02-L-D-P-TR
CONN RCPT 52POS 0.05 GOLD SMD
Samtec Inc.
2,598
In Stock
1 : $6.62000
Cut Tape (CT)
1,575 : $3.77750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleFemale SocketBoard to Board52All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.3A per Contact240VAC, 330VDC
1061666
1061666
SMD FEMALE CONNECTOR, NOMINAL CU
Phoenix Contact
179
In Stock
1 : $6.85000
Cut Tape (CT)
500 : $7.25406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board52All0.031" (0.80mm)20.056" (1.42mm)Surface MountSolderPush-PullGold-Black0.191" (4.85mm)--55°C ~ 125°CUL94 V-0-6mm, 7.5mm-Board Guide, Solder Retention--
CLP-1xx-02-x-D-A
CLP-126-02-L-D-A-P-TR
CONN RCPT 52POS 0.05 GOLD SMD
Samtec Inc.
426
In Stock
1 : $7.03000
Cut Tape (CT)
1,100 : $4.10060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board52All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide, Pick and Place3.3A per Contact240VAC, 330VDC
SQT-113-01-F-Q
SQT-113-01-F-Q
CONN RCPT 52POS 0.079 GOLD PCB
Samtec Inc.
110
In Stock
1 : $8.10000
Tube
Tube
ActiveReceptacleForkedBoard to Board or Cable52All0.079" (2.00mm)40.079" (2.00mm)Through HoleSolderPush-PullGoldFlashBlack0.250" (6.35mm)0.090" (2.29mm)-55°C ~ 125°CUL94 V-0Tin---5.1A per Contact-
7-534998-6
7-534998-6
CONN RCPT 52POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
365
In Stock
1 : $10.85000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable52All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.265" (6.73mm)0.125" (3.18mm)-65°C ~ 125°CUL94 V-0Tin---2A-
CLP-1xx-02-x-D-A
CLP-126-02-L-D-A
CONN RCPT 52POS 0.05 GOLD SMD
Samtec Inc.
102
In Stock
1 : $11.31000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board52All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide3.3A per Contact240VAC, 330VDC
CLP-1xx-02-x-D-A
CLP-126-02-L-D-A-K-TR
CONN RCPT 52POS 0.05 GOLD SMD
Samtec Inc.
1,086
In Stock
1 : $6.86000
Cut Tape (CT)
1,100 : $4.00162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board52All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide, Pick and Place3.3A per Contact240VAC, 330VDC
1061585
1061585
SMD FEMALE CONNECTOR, NOMINAL CU
Phoenix Contact
148
In Stock
1 : $7.06000
Cut Tape (CT)
250 : $7.47004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board52All0.031" (0.80mm)20.056" (1.42mm)Surface MountSolderPush-PullGold-Black0.309" (7.85mm)--55°C ~ 125°CUL94 V-0-9mm, 10.5mm-Board Guide, Solder Retention--
CLP-1xx-02-x-D
CLP-126-02-L-D-PA
CONN RCPT 52POS 0.05 GOLD SMD
Samtec Inc.
500
In Stock
1 : $7.51000
Tray
Tray
ActiveReceptacleFemale SocketBoard to Board52All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.3A per Contact240VAC, 330VDC
CLP-1xx-02-x-D-A
CLP-126-02-L-D-A-P
CONN RCPT 52POS 0.05 GOLD SMD
Samtec Inc.
102
In Stock
1 : $8.64000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board52All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide, Pick and Place3.3A per Contact240VAC, 330VDC
CONN RCPT 52POS 0.1 GOLD PCB
2-215307-6
CONN RCPT 52POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
0
In Stock
6,278
Marketplace
Check Lead Time
576 : $5.85618
Tray
33 : $1.14000
Box
Tray
Box
ActiveReceptacleFemale SocketBoard to Board52All0.100" (2.54mm)20.100" (2.54mm)Through HoleKinked Pin, SolderPush-PullGold31.5µin (0.80µm)Green0.276" (7.00mm)0.122" (3.10mm)-UL94 V-0Tin-----
SSQ Series
SSQ-126-03-G-D
CONN RCPT 52POS 0.1 GOLD PCB
Samtec Inc.
255
In Stock
183
Factory
Value Added Item
1 : $11.46000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable52All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
CONN RCPT 52POS 0.079 GOLD SMD
SMM-126-02-S-D-P-TR
CONN RCPT 52POS 0.079 GOLD SMD
Samtec Inc.
0
In Stock
125
Marketplace
Check Lead Time
500 : $7.84972
Tape & Reel (TR)
6 : $13.03000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Bulk
ActiveReceptacleFemale SocketBoard to Board or Cable52All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.2A per Contact350VAC
SSQ Series
SSQ-126-23-G-D
CONN RCPT 52POS 0.1 GOLD PCB
Samtec Inc.
47
In Stock
183
Factory
1 : $11.50000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable52All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
ESQ-126-37-G-D
ESQ-126-37-G-D
CONN SOCKET 52POS 0.1 GOLD PCB
Samtec Inc.
78
In Stock
72
Factory
1 : $13.07000
Tube
Tube
ActiveElevated SocketForkedBoard to Board52All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.435" (11.05mm)0.090" (2.29mm)-55°C ~ 125°CUL94 V-0Gold---5.7A per Contact550VAC
ESQ-126-34-G-D
ESQ-126-34-G-D
CONN SOCKET 52POS 0.1 GOLD PCB
Samtec Inc.
14
In Stock
43
Factory
1 : $17.88000
Tube
Tube
ActiveElevated SocketForkedBoard to Board52All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.635" (16.13mm)0.280" (7.11mm)-55°C ~ 125°CUL94 V-0Gold---5.7A per Contact550VAC
ESQ-126-14-T-D
ESQ-126-14-T-D
CONN SOCKET 52POS 0.1 TIN PCB
Samtec Inc.
8
In Stock
1 : $10.13000
Tube
Tube
ActiveElevated SocketForkedBoard to Board52All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.435" (11.05mm)0.480" (12.19mm)-55°C ~ 105°CUL94 V-0Tin---5.7A per Contact550VAC
SSW-126-06-G-D
SSW-126-06-G-D
CONN RCPT 52POS 0.1 GOLD PCB
Samtec Inc.
15
In Stock
599
Factory
1 : $11.43000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable52All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.124" (3.15mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
SSQ Series
SSQ-126-21-G-D
CONN RCPT 52POS 0.1 GOLD PCB
Samtec Inc.
10
In Stock
183
Factory
1 : $11.52000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable52All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
ESQ-126-13-L-D
ESQ-126-13-L-D
CONN SOCKET 52POS 0.1 GOLD PCB
Samtec Inc.
8
In Stock
45
Factory
1 : $13.20000
Tube
Tube
ActiveElevated SocketForkedBoard to Board52All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.435" (11.05mm)0.290" (7.37mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact550VAC
ESQ-1xx-xx-G-D
ESQ-126-38-G-D
CONN SOCKET 52POS 0.1 GOLD PCB
Samtec Inc.
100
In Stock
48
Factory
1 : $13.91000
Tube
Tube
ActiveElevated SocketForkedBoard to Board52All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.435" (11.05mm)0.290" (7.37mm)-55°C ~ 125°CUL94 V-0Gold---5.7A per Contact550VAC
ESQT-126-02-G-D-750
ESQT-126-02-G-D-750
CONN SOCKET 52POS 0.079 GOLD PCB
Samtec Inc.
100
In Stock
1 : $14.28000
Tube
Tube
ActiveElevated SocketForkedBoard to Board or Cable52All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.750" (19.05mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Gold---4.5A per Contact-
Showing
of 2,460

52 Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.