40 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,245 In Stock | 1 : $1.46000 Cut Tape (CT) 6,000 : $0.71838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Outer Shroud Contact | Board to Cable/Wire | 40 | All | 0.020" (0.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Detent Lock | Gold | 3.90µin (0.099µm) | - | 0.039" (1.00mm) | - | -40°C ~ 85°C | - | Gold | - | - | Shielded, Solder Retention | - | 100V | |||
18,677 In Stock | 1 : $1.96000 Tray | Tray | Active | Header | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Polarizing Key | 3A | - | |||
770 In Stock | 1 : $2.25000 Bulk | - | Bulk | Active | Header, Elevated | Forked | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.531" (13.50mm) | 0.386" (9.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | - | ||
5,659 In Stock | 1 : $6.06000 Cut Tape (CT) 550 : $2.29504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 40 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.180" (4.57mm) | - | -55°C ~ 125°C | - | Tin | - | - | Board Guide, Pick and Place | 3.1A per Contact | 350VAC | |||
12,397 In Stock | 1 : $2.31000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
98,923 In Stock | 1 : $2.40000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
3,333 In Stock | 1 : $2.42000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 40 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
2,404 In Stock | 1 : $3.85000 Cut Tape (CT) 400 : $2.69545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 40 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Latch Holder | Gold | 1.00µin (0.025µm) | Black | 0.356" (9.05mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 10.8mm, 12.3mm, 13.9mm | - | Board Guide, Pick and Place, Solder Retention | 1.2A | 100VAC | |||
792 In Stock 497 Factory | 1 : $3.21000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
2,756 In Stock 1,551 Factory | 1 : $3.53000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.635" (16.13mm) | 0.090" (2.29mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 5.7A per Contact | 550VAC | |||
52,323 In Stock | 1 : $3.56000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.299" (7.60mm) | - | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
4,355 In Stock | 1 : $3.96000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | 11.04mm, 12.63mm | - | - | 3A | 1000V | |||
5,926 In Stock | 1 : $3.98000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 40 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.177" (4.50mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
1,462 In Stock | 1 : $4.65000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 40 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.191" (4.85mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
1,588 In Stock 1,133 Factory | 1 : $4.71000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.535" (13.60mm) | 0.190" (4.83mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 5.7A per Contact | 550VAC | |||
900 In Stock 480 Factory | 1 : $4.83000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 40 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.172" (4.37mm) | - | -55°C ~ 125°C | - | Gold | - | - | Board Guide | 2A per Contact | - | |||
131 In Stock 320 Factory | 1 : $4.85000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.735" (18.67mm) | 0.180" (4.57mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 5.2A per Contact | 550VAC | |||
2,043 In Stock | 1 : $5.14000 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 0.59µin (0.015µm) | Black | 0.140" (3.56mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Board Guide | 3A | - | |||
1,172 In Stock | 1 : $5.96000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.320" (8.13mm) | 0.115" (2.92mm) | -65°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | - | |||
1,082 In Stock | 1 : $6.51000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | 31.5µin (0.80µm) | Black or Green | 0.335" (8.51mm) | 0.122" (3.10mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
1,485 In Stock 1,782 Factory | 1 : $6.79000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.435" (11.05mm) | 0.480" (12.19mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.7A per Contact | 550VAC | |||
919 In Stock | 1 : $6.81000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.276" (7.00mm) | 0.115" (2.92mm) | -65°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | 1000V | |||
4,004 In Stock | 1 : $7.98000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.320" (8.13mm) | 0.115" (2.92mm) | -65°C ~ 125°C | - | Tin-Lead | - | - | - | 2A | - | |||
495 In Stock 41 Factory | 1 : $8.50000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.635" (16.13mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.7A per Contact | 550VAC | |||
730 In Stock 352 Factory | 1 : $10.48000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | 465VAC, 655VDC |