2 Headers, Receptacles, Female Sockets

Results: 2,650
Manufacturer
3MAdam TechAmphenol ICC (FCI)Amphenol PositronicAries ElectronicsAssmann WSW ComponentsGCTHARTINGHarwin Inc.Hirose Electric Co LtdITT Cannon, LLCKYOCERA AVX
Series
-204425632RS12RS22RS2R304310311314315316
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-Elevated SocketHeaderHeader, Top or Bottom EntryReceptacleReceptacle, Bottom EntryReceptacle, Bottom Entry, Pass ThroughReceptacle, Bottom or Top EntryReceptacle, BreakawayReceptacle, Pass ThroughSocket
Contact Type
-Female Blade SocketFemale SocketFemale Socket, CoaxialFemale Socket, PowerForkedNon-GenderedOuter Shroud ContactSocket
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Number of Positions Loaded
12-All
Pitch - Mating
0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.070" (1.78mm)0.079" (2.00mm)0.100" (2.54mm)0.150" (3.81mm)0.156" (3.96mm)0.157" (4.00mm)0.165" (4.20mm)0.200" (5.08mm)
Number of Rows
12
Row Spacing - Mating
0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)0.200" (5.08mm)-
Mounting Type
-Board Edge, Through Hole, Right AngleSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Bottom MountThrough Hole, Right Angle
Termination
-Kinked Pin, SolderPress-FitPress-Fit, SolderSolder CupSolderWire Wrap
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLocking RampPush-PullScrew Lock
Contact Finish - Mating
-Gold or Gold, GXT™GoldSilverTinTin-Lead
Contact Finish Thickness - Mating
0.59µin (0.015µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)8.00µin (0.203µm)10.0µin (0.25µm)12.0µin (0.30µm)15.0µin (0.38µm)20.0µin (0.51µm)29.5µin (0.75µm)30.0µin (0.76µm)31.5µin (0.80µm)
Insulation Color
-BeigeBlack or GreenBlackBlueBrownGrayGreenNaturalOrangePinkRedVioletWhite
Insulation Height
0.031" (0.80mm)0.040" (1.02mm)0.050" (1.27mm)0.055" (1.40mm)0.057" (1.45mm)0.059" (1.50mm)0.063" (1.60mm)0.069" (1.75mm)0.071" (1.80mm)0.075" (1.90mm)0.079" (2.00mm)0.080" (2.03mm)
Contact Length - Post
0.050" (1.27mm)0.051" (1.30mm)0.055" (1.40mm)0.058" (1.47mm)0.060" (1.52mm)0.065" (1.65mm)0.068" (1.73mm)0.070" (1.78mm)0.071" (1.80mm)0.075" (1.91mm)0.078" (1.98mm)0.079" (2.00mm)
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 80°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 80°C-40°C ~ 85°C-30°C ~ 85°C-25°C ~ 105°C-25°C ~ 85°C
Material Flammability Rating
-UL94 V-0UL94 V-2
Contact Finish - Post
-AluminumGoldTinTin-Lead
Mated Stacking Heights
1.4mm3.1mm, 3.6mm, 3.8mm5.4mm, 6.08mm, 9.37mm6.02mm, 6.17mm, 7.80mm, 7.95mm, 9.58mm, 9.73mm, 11.48mm, 11.63mm6.09mm6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm6.6mm, 7.5mm7.1mm, 8.37mm7.23mm, 7.83mm7.3mm8.5mm, 9.77mm10.04mm, 11.63mm10.81mm11mm ~ 44mm
Ingress Protection
-IP40
Features
-Block TerminalsBoard GuideBoard Guide, Board LockBoard Guide, Glow Wire CompliantBoard Guide, Pick and PlaceBoard Guide, Pick and Place, Solder RetentionBoard Guide, Solder RetentionBoard HooksBoard LockBoard Lock, Pick and PlaceCarrier
Current Rating (Amps)
0.5A1A per Contact1A1.5A2A per Contact2A2.2A2.5A2.7A per Contact2.8A per Contact2.9A per Contact3A per Contact
Voltage Rating
30V30VAC30VAC/DC30VDC50V100V100V, 150VDC100VAC, 150VDC100VAC/DC120V125V150V
Stocking Options
Environmental Options
Media
Marketplace Product
2,650Results
Applied FiltersRemove All

Showing
of 2,650
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
78,658
In Stock
1 : $0.33000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
19,686
In Stock
1 : $0.34000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
5023820270
5023820270
CONN RCPT 2POS 0.049 TIN SMD
Molex
7,506
In Stock
1 : $0.68000
Cut Tape (CT)
1,400 : $0.34880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire2All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
SMC-1-02-1-GT
SMC-1-02-1-GT
MACHINE PIN SOCKET 2P 2.54MM PIT
Adam Tech
5,839
In Stock
1 : $0.18000
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack---55°C ~ 105°CUL94 V-0Tin---3A100V, 150VDC
SMC-2-02-1-GT
SMC-2-02-1-GT
MACHINE PIN SOCKET 2P 2.54MM PIT
Adam Tech
1,947
In Stock
1 : $0.19000
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board2All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack---55°C ~ 125°CUL94 V-0Tin---3A100V, 150VDC
RS1-02-G
RS1-02-G
RECEPTACLE STRIP 2P 2.54MM PITCH
Adam Tech
17,024
In Stock
1 : $0.22000
Box
Box
ActiveReceptacleForkedBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Gold---3A250VAC
22-1x-202x
0022152026
CONN RCPT 2POS 0.1 TIN EDGE MNT
Molex
34,989
In Stock
1 : $0.28000
Tray
Tray
ActiveReceptacleNon-GenderedBoard to Board or Cable2All0.100" (2.54mm)1-Board Edge, Through Hole, Right AngleSolderPush-PullTin100.0µin (2.54µm)White0.185" (4.70mm)0.132" (3.35mm)-40°C ~ 80°CUL94 V-0Tin--Board Hooks2.5A250VAC
3xx-8x-102-41-001101
310-87-102-41-001101
CONN SOCKET 2POS 0.1 GOLD PCB
Preci-Dip
14,939
In Stock
1 : $0.28000
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---3A-
22-xx-202x
0022022025
CONN RCPT 2POS 0.1 TIN PCB
Molex
6,390
In Stock
1 : $0.28000
Tray
Tray
ActiveReceptacleNon-GenderedBoard to Board or Cable2All0.100" (2.54mm)1-Through HoleSolderPush-PullTin100.0µin (2.54µm)White0.311" (7.90mm)0.132" (3.35mm)-40°C ~ 80°CUL94 V-0Tin--Board Hooks2.5A250VAC
22-xx-202x
0022142024
CONN RCPT 2POS 0.1 TIN PCB
Molex
8,015
In Stock
1 : $0.34000
Tray
Tray
ActiveReceptacle, Bottom EntryNon-GenderedBoard to Board or Cable2All0.100" (2.54mm)1-Through HoleSolderPush-PullTin100.0µin (2.54µm)White0.311" (7.90mm)0.132" (3.35mm)-40°C ~ 80°CUL94 V-0Tin--Board Hooks2.5A250VAC
801-8x-102-10-00x101
801-87-002-10-001101
CONN SOCKET 2POS 0.1 GOLD PCB
Preci-Dip
12,964
In Stock
1 : $0.36000
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.276" (7.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---3A-
5031590200
5031590200
CONN RCPT 2POS 0.059 TIN PCB
Molex
8,390
In Stock
1 : $0.44000
Tray
Tray
ActiveReceptacleForkedBoard to Cable/Wire2All0.059" (1.50mm)1-Through HoleKinked Pin, SolderLatch HolderTin39.4µin (1.00µm)Beige0.313" (7.95mm)0.134" (3.40mm)-40°C ~ 105°CUL94 V-0Tin--Board Guide--
PPTC021LGBN-RC, PPTC021LGBN
PPTC021LGBN-RC
CONN HDR 2POS 0.1 TIN PCB R/A
Sullins Connector Solutions
5,853
In Stock
1 : $0.44000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board2All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullTin-Black0.100" (2.54mm)0.124" (3.15mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
2314876-2
2314876-2
2P,2MM,BB,REC,SRVT,2.7,0.1AU,TUB
TE Connectivity AMP Connectors
5,652
In Stock
1 : $0.45000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board2All0.079" (2.00mm)1-Through HoleSolderPush-PullGold3.94µin (0.100µm)Black0.177" (4.50mm)0.106" (2.69mm)-40°C ~ 125°CUL94 V-0Tin---2A125V
75915-802LF
75915-802LF
CONN RCPT 2POS 0.1 GOLD PCB
Amphenol ICC (FCI)
3,834
In Stock
1 : $0.45000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold15.0µin (0.38µm)Blue0.335" (8.51mm)0.114" (2.90mm)-UL94 V-0Tin-----
PPPC021LGBN-RC, PPPC021LGBN
PPPC021LGBN-RC
CONN HDR 2POS 0.1 GOLD PCB R/A
Sullins Connector Solutions
3,366
In Stock
1 : $0.45000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board2All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.100" (2.54mm)0.124" (3.15mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
DF52-2S-0.8H(21)
DF52-2S-0.8H(21)
CONN SOCKET 2P 0.031 TIN SMD R/A
Hirose Electric Co Ltd
10,388
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.19089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSocketNon-GenderedBoard to Cable/Wire2All0.031" (0.80mm)1-Surface Mount, Right AngleSolderDetent LockTin-Black0.069" (1.75mm)--40°C ~ 85°CUL94 V-0Tin--Glow Wire Compliant, Solder Retention1.5A100V
609-5670-ND
76341-302LF
CONN RCPT 2POS 0.1 GOLD PCB
Amphenol ICC (FCI)
3,897
In Stock
1 : $0.48000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Blue0.275" (6.99mm)0.114" (2.90mm)-UL94 V-0Tin11.04mm----
SLW-102-01-S-S
SLW-102-01-F-S
CONN RCPT 2POS 0.1 GOLD PCB
Samtec Inc.
2,383
In Stock
6,220
Factory
1 : $0.48000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Tin6.09mm----
BG300-02-A-L-A
BG300-02-A-L-A
2W, 2.54MM PTH SOCKET, SIL, SMT,
GCT
3,982
In Stock
1 : $0.49000
Cut Tape (CT)
1,400 : $0.25497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board2All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGoldFlashNatural0.098" (2.50mm)--40°C ~ 105°CUL94 V-0Gold---3A per Contact-
75915-302LF
75915-302LF
CONN RCPT 2POS 0.1 GOLD PCB
Amphenol ICC (FCI)
1,008
In Stock
1 : $0.49000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Blue0.335" (8.51mm)0.114" (2.90mm)-UL94 V-0Tin-----
2RS1-02-G
2RS1-02-G
RECEPTACLE STRIP 2P 2.0MM PITCH
Adam Tech
4,824
In Stock
1 : $0.51000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board2All0.079" (2.00mm)1-Through HoleSolderPush-PullGoldFlashBlack0.169" (4.30mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Gold---1A250VAC
MLX 42002 Series 2 position
0010844022
CONN HDR 2POS 0.25 TIN PCB
Molex
24,116
In Stock
1 : $0.52000
Tray
Tray
ActiveHeaderFemale SocketBoard to Cable/Wire2All0.250" (6.35mm)1-Through HoleSolderLocking RampTin137.8µin (3.50µm)Natural0.550" (13.97mm)0.169" (4.30mm)-55°C ~ 105°CUL94 V-2Tin----600V
91601-302LF
91601-302LF
CONN RCPT 2POS 0.1 GOLD SMD
Amphenol ICC (FCI)
1,702
In Stock
1 : $0.52000
Bulk
Bulk
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board2All0.100" (2.54mm)1-Surface MountSolderPush-PullGold30.0µin (0.76µm)Gray0.275" (6.99mm)--UL94 V-0Tin10.81mm----
09-48-3026
0009483026
CONN RCPT 2POS 0.156 GOLD PCB
Molex
12,402
In Stock
1 : $0.54000
Tray
Tray
ActiveReceptacleFemale SocketBoard to Board or Cable2All0.156" (3.96mm)1-Through HoleSolderLocking RampGold15.0µin (0.38µm)Natural0.449" (11.40mm)0.120" (3.05mm)-40°C ~ 80°CUL94 V-0Tin--Board Hooks4.5A600V
Showing
of 2,650

2 Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.