17 Headers, Receptacles, Female Sockets

Results: 1,426
Manufacturer
3MAdam TechAmphenol ICC (FCI)Assmann WSW ComponentsGCTHarwin Inc.Hirose Electric Co LtdITT Cannon, LLCMajor League ElectronicsMill-Max Manufacturing Corp.MolexOupiinPreci-DipSamtec Inc.
Series
-204420472RS1304310311315316317321322
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-Elevated SocketHeaderHeader, Top or Bottom EntryReceptacleReceptacle, Bottom EntryReceptacle, Bottom or Top EntryReceptacle, BreakawayReceptacle, Pass ThroughSocket
Contact Type
Female SocketForkedNon-GenderedSocket
Style
Board to Board or CableBoard to BoardBoard to Cable/Wire
Number of Positions Loaded
816All
Pitch - Mating
0.031" (0.80mm)0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.070" (1.78mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.156" (3.96mm)0.200" (5.08mm)
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
-Board Edge, Through Hole, Right AngleSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Bottom MountThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-FitPress-Fit, SolderSolder CupSolderWire Wrap
Fastening Type
-Detent LockFriction LockLocking RampPush-Pull
Contact Finish - Mating
-Gold or Gold, GXT™GoldTinTin-Lead
Contact Finish Thickness - Mating
3.00µin (0.076µm)8.00µin (0.203µm)10.0µin (0.25µm)12.0µin (0.30µm)15.0µin (0.38µm)20.0µin (0.51µm)29.5µin (0.75µm)30.0µin (0.76µm)31.5µin (0.80µm)39.4µin (1.00µm)50.0µin (1.27µm)78.7µin (2.00µm)100.0µin (2.54µm)196.9µin (5.00µm)
Insulation Color
-BlackBlueGrayGreenNaturalWhite
Insulation Height
0.050" (1.27mm)0.063" (1.60mm)0.069" (1.75mm)0.071" (1.80mm)0.079" (2.00mm)0.083" (2.10mm)0.084" (2.14mm)0.085" (2.15mm)0.087" (2.20mm)0.089" (2.26mm)0.095" (2.41mm)0.098" (2.50mm)
Contact Length - Post
0.050" (1.27mm)0.051" (1.30mm)0.058" (1.47mm)0.060" (1.52mm)0.065" (1.65mm)0.068" (1.73mm)0.070" (1.78mm)0.071" (1.80mm)0.075" (1.91mm)0.080" (2.03mm)0.082" (2.08mm)0.083" (2.11mm)
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 150°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 80°C-40°C ~ 85°C-35°C ~ 85°C-30°C ~ 105°C-25°C ~ 105°C-25°C ~ 125°C-
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
-GoldTinTin-Lead
Mated Stacking Heights
4.14mm, 4.5mm, 5mm, 6mm, 7mm5.9mm6.02mm, 6.17mm, 7.80mm, 7.95mm, 9.58mm, 9.73mm, 11.48mm, 11.63mm6.09mm6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm7.1mm, 8.37mm7.23mm, 7.83mm8.5mm, 9.77mm10.04mm, 11.63mm10.81mm11.04mm11.04mm, 12.63mm-
Features
-Block TerminalsBoard GuideBoard HooksBoard LockBoard Lock, Pick and PlaceCarrierGlow Wire Compliant, Solder RetentionPick and PlaceSolder Retention
Current Rating (Amps)
0.5A1A per Contact1A1.5A2A per Contact2A2.2A2.5A2.8A per Contact3A per Contact3A3.1A per Contact
Voltage Rating
30V30VAC/DC50V100V100V, 150VDC100VAC, 150VDC120V125V125VAC150V200V240VAC, 330VDC
Stocking Options
Environmental Options
Media
Marketplace Product
1,426Results
Applied FiltersRemove All

Showing
of 1,426
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
2,010
In Stock
1 : $1.10000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board17All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
DF52-17S-0.8H(21)
DF52-17S-0.8H(21)
CONN SOCKET 17P 0.031 TIN SMD RA
Hirose Electric Co Ltd
4,681
In Stock
1 : $1.03000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSocketNon-GenderedBoard to Cable/Wire17All0.031" (0.80mm)1-Surface Mount, Right AngleSolderDetent LockTin-Black0.069" (1.75mm)--40°C ~ 85°CUL94 V-0Tin--Glow Wire Compliant, Solder Retention1.5A100V
M20-7820942
M20-7821746
CONN RCPT 17POS 0.1 TIN PCB
Harwin Inc.
4,941
In Stock
1 : $1.88000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable17All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Tin11.04mm, 12.63mm--3A1000V
929852-01-07-RA
929974-01-17-RK
3M BOARDMOUNT SOCKET, 929 SERIES
3M
331
In Stock
1 : $2.66000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board17All0.100" (2.54mm)1-Through HoleSolderPush-PullTin100.0µin (2.54µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---2A1500V
929852-01-07-RA
929850-01-17-RA
3M BOARDMOUNT SOCKET, 929 SERIES
3M
360
In Stock
1 : $3.23000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board17All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---2A1500V
2,428
Marketplace
1 : $1.10000
Bag
Bag
ActiveReceptacleFemale SocketBoard to Board17All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.134" (3.40mm)0.118" (3.00mm)-40°C ~ 105°C-Tin---3A-
2047-1X10G00S1U
2047-1X17G00S8U
PCB SOCKET, SINGLE ROW, 17 PINS,
Oupiin
470
Marketplace
1 : $1.31000
Tube
Tube
ActiveElevated SocketFemale SocketBoard to Board17All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.735" (18.67mm)0.181" (4.60mm)-55°C ~ 105°CUL94 V-0Gold---2A-
HRS-1B-17-GA
HRS-1B-17-GA
RECEPTACLE STRIP, 1.27MM, VERTIC
Adam Tech
159
In Stock
1 : $1.37000
Tube
Tube
ActiveReceptacleForkedBoard to Board17All0.050" (1.27mm)1-Through HoleSolderPush-PullGoldFlashBlack0.181" (4.60mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Gold---1A250VAC
929974-01, 929850-01
929974-01-17-RK
CONN RCPT 17POS 0.1 TIN PCB
3M
252
In Stock
Value Added Item
1 : $2.35000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board17All0.100" (2.54mm)1-Through HoleSolderPush-PullTin100.0µin (2.54µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---2A1500V
SSW-1xx-x1-T-S
SSW-117-01-T-S
CONN RCPT 17POS 0.1 TIN PCB
Samtec Inc.
196
In Stock
352
Factory
Value Added Item
1 : $2.42000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable17All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
SSW-1xx-x2-T-S
SSW-117-02-T-S
CONN RCPT 17POS 0.1 TIN PCB
Samtec Inc.
244
In Stock
Value Added Item
1 : $2.50000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable17All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
CES-1xx-0x-x-S
CES-117-01-T-S
CONN RCPT 17POS 0.1 TIN PCB
Samtec Inc.
621
In Stock
346
Factory
Value Added Item
1 : $2.54000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board17All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.200" (5.08mm)0.128" (3.25mm)-55°C ~ 105°CUL94 V-0Tin-----
929974-01, 929850-01
929850-01-17-RA
CONN RCPT 17POS 0.1 GOLD PCB
3M
256
In Stock
Value Added Item
1 : $2.65000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board17All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---2A1500V
SSQ Series
SSQ-117-03-T-S
CONN RCPT 17POS 0.1 TIN PCB
Samtec Inc.
779
In Stock
352
Factory
Value Added Item
1 : $2.72000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable17All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
Tiger Claw BCS
BCS-117-L-S-PE
CONN RCPT 17POS 0.1 GOLD PCB
Samtec Inc.
106
In Stock
291
Factory
Value Added Item
1 : $4.20000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board17All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.128" (3.25mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
SQT-1xx-01-x-S
SQT-117-01-L-S
CONN RCPT 17POS 0.079 GOLD PCB
Samtec Inc.
362
In Stock
168
Factory
Value Added Item
1 : $6.08000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable17All0.079" (2.00mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.250" (6.35mm)0.090" (2.29mm)-55°C ~ 125°CUL94 V-0Tin---5.1A per Contact-
929974-01, 929850-01
929850-01-17-10
CONN RCPT 17POS 0.1 GOLD PCB
3M
344
In Stock
Value Added Item
1 : $7.16000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board17All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin-Lead---2A1500V
MMS-1xx-01-x-SV
MMS-117-01-L-SV
CONN RCPT 17POS 0.079 GOLD PCB
Samtec Inc.
734
In Stock
345
Factory
Value Added Item
1 : $7.25000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable17All0.079" (2.00mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.175" (4.45mm)0.115" (2.92mm)-55°C ~ 125°C-Tin---3.9A per Contact-
MMS-1xx-02-L-SV-x
MMS-117-02-L-SV
CONN RCPT 17POS 0.079 GOLD SMD
Samtec Inc.
231
In Stock
268
Factory
Value Added Item
1 : $7.65000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable17All0.079" (2.00mm)1-Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--55°C ~ 125°C-Tin---3.9A per Contact-
SL-1xx-G-19
SL-117-G-19
CONN RCPT 17POS 0.1 GOLD PCB
Samtec Inc.
51
In Stock
394
Factory
1 : $10.15000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board17All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.050" (1.27mm)0.082" (2.08mm)-55°C ~ 125°C-Gold-----
M80-8401742
M80-8401742
CONN RCPT 17POS 0.079 GOLD PCB
Harwin Inc.
26
In Stock
1 : $12.34000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable17All0.079" (2.00mm)1-Through HoleSolderLocking RampGold12.0µin (0.30µm)Black0.202" (5.14mm)0.126" (3.20mm)-55°C ~ 125°CUL94 V-0Tin7.23mm, 7.83mm---800V
66
In Stock
1 : $27.08000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board17All0.050" (1.27mm)1-Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.118" (3.00mm)--55°C ~ 125°CUL94 V-0Tin--Block Terminals3A-
60
In Stock
1 : $18.88000
Tube
Tube
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board17All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.130" (3.30mm)0.080" (2.03mm)-55°C ~ 125°CUL94 V-0Tin-----
2044-1X13G00SA
2044-1X17G00SA
PCB SOCKET, SINGLE ROW, 17 PIN,
Oupiin
702
Marketplace
1 : $0.43000
Tray
Tray
ActiveSocketFemale SocketBoard to Board17All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlash-0.335" (8.50mm)0.126" (3.20mm)-55°C ~ 105°CUL94 V-0Gold---2A-
SSW-1xx-x1-S-S
SSW-117-01-S-S
CONN RCPT 17POS 0.1 GOLD PCB
Samtec Inc.
32
In Stock
352
Factory
Value Added Item
1 : $4.31000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable17All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
Showing
of 1,426

17 Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.