Showing
of 31,813
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
20021321-00006C4LF
20021321-00006C4LF
CONN RCPT 6POS 0.05 GOLD SMD
Amphenol ICC (FCI)
25,820
In Stock
1 : $0.79000
Cut Tape (CT)
700 : $0.49409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board6All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
20021321-00008c4lf
20021321-00008C4LF
CONN RCPT 8POS 0.05 GOLD SMD
Amphenol ICC (FCI)
9,651
In Stock
1 : $0.95000
Cut Tape (CT)
700 : $0.59230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board8All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
CLP-102-02-x-D
CLP-102-02-F-D-TR
CONN RCPT 4POS 0.05 GOLD SMD
Samtec Inc.
5,668
In Stock
1,725
Factory
1 : $1.35000
Cut Tape (CT)
1,725 : $0.69690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board4All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin---3.3A per Contact240VAC, 330VDC
20021321-00010C1LF
20021321-00010C1LF
CONN RCPT 10POS 0.05 GOLD SMD
Amphenol ICC (FCI)
3,114
In Stock
1 : $1.14000
Cut Tape (CT)
700 : $0.70466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGoldFlashBlack0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
20021321-00010C4LF
20021321-00010C4LF
CONN RCPT 10POS 0.05 GOLD SMD
Amphenol ICC (FCI)
29,175
In Stock
1 : $1.19000
Cut Tape (CT)
700 : $0.73974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
851-8x-003-10-001101
851-87-003-10-001101
CONN SOCKET 3POS 0.05 GOLD PCB
Preci-Dip
16,196
In Stock
1 : $0.74000
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board3All0.050" (1.27mm)1-Through HoleSolderPush-PullGoldFlashBlack0.161" (4.10mm)0.091" (2.30mm)-55°C ~ 125°CUL94 V-0Tin---1A-
20021321-00012C4LF
20021321-00012C4LF
CONN RCPT 12POS 0.05 GOLD SMD
Amphenol ICC (FCI)
5,360
In Stock
1 : $1.43000
Cut Tape (CT)
700 : $0.88973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board12All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
7
In Stock
1 : $1.01000
Tube
-
Tube
ActiveHeader, Top or Bottom EntryFemale SocketBoard to Board5All0.050" (1.27mm)1-Surface MountSolderPush-PullGoldFlashBlack0.183" (4.65mm)--40°C ~ 125°CUL94 V-0Gold---1A-
CLP-103-02-x-D
CLP-103-02-L-D-TR
CONN RCPT 6POS 0.05 GOLD SMD
Samtec Inc.
2,357
In Stock
1,725
Factory
1 : $1.96000
Cut Tape (CT)
1,725 : $1.05444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board6All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin---3.3A per Contact240VAC, 330VDC
20021311-00010T4LF
20021311-00010T4LF
CONN RCPT 10POS 0.05 GOLD PCB
Amphenol ICC (FCI)
8,148
In Stock
1 : $1.11000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Tin-----
CLP-103-02-(G,H)-D
CLP-103-02-G-D-TR
CONN RCPT 6POS 0.05 GOLD SMD
Samtec Inc.
2,507
In Stock
3,450
Factory
1 : $2.10000
Cut Tape (CT)
1,725 : $1.12766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board6All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Gold---3.3A per Contact240VAC, 330VDC
LPPB052CFFN-RC
LPPB052CFFN-RC
CONN HDR 10POS 0.05 GOLD PCB
Sullins Connector Solutions
4,796
In Stock
1 : $1.23000
Tube
-
Tube
ActiveHeaderFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGoldFlashBlack0.177" (4.50mm)0.118" (3.00mm)-40°C ~ 125°CUL94 V-0Gold---1A-
12,361
In Stock
1 : $1.27000
Tube
-
Tube
ActiveHeader, Top or Bottom EntryFemale SocketBoard to Board8All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGoldFlashBlack0.183" (4.65mm)--40°C ~ 125°CUL94 V-0Gold---1A-
CLP-1xx-02-x-D
CLP-105-02-F-D-P-TR
CONN RCPT 10POS 0.05 GOLD SMD
Samtec Inc.
15,447
In Stock
35,750
Factory
1 : $2.45000
Cut Tape (CT)
1,375 : $1.36350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.3A per Contact240VAC, 330VDC
20021321-00020C4LF
20021321-00020C4LF
CONN RCPT 20POS 0.05 GOLD SMD
Amphenol ICC (FCI)
5,817
In Stock
1 : $2.22000
Cut Tape (CT)
700 : $1.43786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
CLP-1xx-02-x-D
CLP-105-02-L-D-P-TR
CONN RCPT 10POS 0.05 GOLD SMD
Samtec Inc.
2,520
In Stock
2,750
Factory
1 : $2.60000
Cut Tape (CT)
1,375 : $1.50844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.3A per Contact240VAC, 330VDC
CLP-1xx-02-x-D
CLP-105-02-G-D-P-TR
CONN RCPT 10POS 0.05 GOLD SMD
Samtec Inc.
2,738
In Stock
1,375
Factory
1 : $2.75000
Cut Tape (CT)
1,375 : $1.59631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.090" (2.29mm)--55°C ~ 125°CUL94 V-0Gold--Pick and Place3.3A per Contact240VAC, 330VDC
M50-3000545
M50-3000545
CONN RCPT 10POS 0.05 GOLD PCB
Harwin Inc.
13,952
In Stock
1 : $1.97000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGoldFlashBlack0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0-5.4mm, 6.08mm, 9.37mm--1A-
20021311-00020T4LF
20021311-00020T4LF
CONN RCPT 20POS 0.05 GOLD PCB
Amphenol ICC (FCI)
9,336
In Stock
1 : $2.07000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board20All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Tin-----
FLE-1xx-01-G-DV
FLE-105-01-G-DV-P-TR
CONN RCPT 10POS 0.05 GOLD SMD
Samtec Inc.
9,868
In Stock
1 : $3.46000
Cut Tape (CT)
925 : $2.14474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.172" (4.37mm)--55°C ~ 125°C-Gold--Pick and Place2A per Contact-
853-8x-008-20-001101
853-87-008-20-001101
CONN SOCKET 8P 0.05 GOLD PCB R/A
Preci-Dip
1,839
In Stock
1 : $2.19000
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board8All0.050" (1.27mm)20.050" (1.27mm)Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.128" (3.25mm)0.130" (3.30mm)-55°C ~ 125°CUL94 V-0Tin---1A-
SFC-1xx-T2-x-D-A
SFC-120-T2-F-D-A-K-TR
CONN RCPT 40POS 0.05 GOLD SMD
Samtec Inc.
5,659
In Stock
1 : $6.06000
Cut Tape (CT)
550 : $2.29504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable40All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Board Guide, Pick and Place3.1A per Contact350VAC
SFM-110-02-L-D-A-K-TR
SFM-110-02-L-D-A-K-TR
CONN RCPT 20POS 0.05 GOLD SMD
Samtec Inc.
10,530
In Stock
1 : $6.23000
Cut Tape (CT)
725 : $2.33512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm-Board Guide, Pick and Place3.2A per Contact250VAC
M50-3120545
M50-3120545
CONN RCPT 10POS 0.05 GOLD SMD
Harwin Inc.
6,842
In Stock
1 : $2.40000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGoldFlashBlack0.142" (3.60mm)--40°C ~ 105°CUL94 V-0Gold5.5mm, 6.18mm--1A-
M50-4300545
M50-4300545
CONN RCPT 10POS 0.05 GOLD SMD
Harwin Inc.
1,184
In Stock
1 : $2.40000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold-Black0.181" (4.60mm)--40°C ~ 105°CUL94 V-0Gold6mm, 6.5mm-Board Guide1A-
Showing
of 31,813

0.050" (1.27mm) Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.