Showing
1 - 25
of 10,788
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
8xx-x0-003-10-001101
850-80-003-10-001101
CONN HEADER VERT 3POS 1.27MM
Preci-Dip
1,992
In Stock
1 : $0.69000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.114" (2.90mm)0.319" (8.10mm)0.087" (2.20mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
8MM-11-0002-02-279191
8MM-11-0002-02-279191
CONN HEADER SMD R/A 2POS 2.54MM
Preci-Dip
17,258
In Stock
1 : $1.37000
Cut Tape (CT)
2,300 : $0.73533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedSurface Mount, Right AngleSolderPush-Pull0.157" (4.00mm)--0.096" (2.44mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledPick and Place-55°C ~ 125°C-UL94 V-0Black3A150VDC
800-10-004-10-002101
800-10-004-10-001101
CONN HEADER VERT 4POS 2.54MM
Preci-Dip
7,375
In Stock
1 : $0.88000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.191" (4.85mm)0.121" (3.08mm)0.438" (11.12mm)0.116" (2.95mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
850-10-xxx-10-001101
850-10-005-10-001101
CONN HEADER VERT 5POS 1.27MM
Preci-Dip
5,344
In Stock
1 : $1.27000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)51-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.114" (2.90mm)0.319" (8.10mm)0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
350-80-xxx-00-001101
350-80-114-00-001101
CONN HEADER VERT 14POS 2.54MM
Preci-Dip
1,741
In Stock
1 : $1.68000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.156" (3.96mm)0.164" (4.17mm)0.477" (12.12mm)0.110" (2.79mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
350-10-xxx-00-xxx101
350-10-120-00-001101
CONN HEADER VERT 20POS 2.54MM
Preci-Dip
147
In Stock
1 : $3.66000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.156" (3.96mm)0.164" (4.17mm)0.477" (12.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
890-18-xxx-10-xxx101
890-18-032-10-002101
CONN HEADER VERT 32POS 2.54MM
Preci-Dip
2,867
In Stock
1 : $4.28000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.276" (7.00mm)0.118" (3.00mm)0.494" (12.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
350-10-xxx-00-xxx101
350-10-132-00-001101
CONN HEADER VERT 32POS 2.54MM
Preci-Dip
1,288
In Stock
1 : $6.04000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.156" (3.96mm)0.164" (4.17mm)0.477" (12.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
350-80-1xx-00-xxx101
350-80-164-00-006101
CONN HEADER VERT 64POS 2.54MM
Preci-Dip
687
In Stock
1 : $6.23000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.141" (3.60mm)0.114" (2.90mm)0.394" (10.00mm)0.110" (2.79mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
850-10-xxx-10-001101
850-10-050-10-001101
CONN HEADER VERT 50POS 1.27MM
Preci-Dip
298
In Stock
1 : $7.44000
Tray
Tray
ActiveHeaderMale Pin0.050" (1.27mm)501-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.114" (2.90mm)0.319" (8.10mm)0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
800-10-050-10-001101
800-10-050-10-001101
CONN HEADER VERT 50POS 2.54MM
Preci-Dip
101
In Stock
1 : $8.62000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.191" (4.85mm)0.121" (3.08mm)0.438" (11.12mm)0.116" (2.95mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
350-10-xxx-00-xxx101
350-10-164-00-019101
CONN HEADER VERT 64POS 2.54MM
Preci-Dip
315
In Stock
1 : $10.88000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.108" (2.75mm)0.301" (7.64mm)0.071" (1.80mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
350-80-xxx-00-001101
350-80-108-00-001101
CONN HEADER VERT 8POS 2.54MM
Preci-Dip
2,729
In Stock
1 : $1.03000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.156" (3.96mm)0.164" (4.17mm)0.477" (12.12mm)0.110" (2.79mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
850 Series
850-10-007-20-001101
CONN HEADER R/A 7POS 1.27MM
Preci-Dip
2,335
In Stock
1 : $1.88000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)71-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)-0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
351 Series
351-10-114-00-004101
CONN HEADER VERT 14POS 2.54MM
Preci-Dip
249
In Stock
1 : $3.69000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.126" (3.20mm)0.575" (14.60mm)0.116" (2.95mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
852-10-xxx-10-001101
852-10-024-10-001101
CONN HEADER VERT 24POS 1.27MM
Preci-Dip
1,401
In Stock
1 : $4.12000
Tray
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2420.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)0.319" (8.10mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
850-10-xxx-10-001101
850-10-025-10-001101
CONN HEADER VERT 25POS 1.27MM
Preci-Dip
1,391
In Stock
1 : $4.20000
Tray
Tray
ActiveHeaderMale Pin0.050" (1.27mm)251-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.114" (2.90mm)0.319" (8.10mm)0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
850 Series
850-10-025-20-001101
CONN HEADER R/A 25POS 1.27MM
Preci-Dip
3,670
In Stock
1 : $4.46000
Tray
Tray
ActiveHeaderMale Pin0.050" (1.27mm)251-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)-0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
830 Series
830-80-050-10-001101
CONN HEADER VERT 50POS 2MM
Preci-Dip
114
In Stock
1 : $5.29000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)501-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.141" (3.60mm)0.114" (2.90mm)0.394" (10.00mm)0.110" (2.79mm)CircularTin-TinBrassLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
1212-1174-ND
800-10-032-10-001101
CONN HEADER VERT 32POS 2.54MM
Preci-Dip
210
In Stock
1 : $5.82000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.191" (4.85mm)0.121" (3.08mm)0.438" (11.12mm)0.116" (2.95mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
830 Series
830-10-050-10-001101
CONN HEADER VERT 50POS 2MM
Preci-Dip
187
In Stock
1 : $8.06000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)501-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.141" (3.60mm)0.114" (2.90mm)0.394" (10.00mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrassLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
850 Series
850-10-050-20-001101
CONN HEADER R/A 50POS 1.27MM
Preci-Dip
72
In Stock
1 : $8.21000
Tray
Tray
ActiveHeaderMale Pin0.050" (1.27mm)501-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)-0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
800 Series
800-80-064-65-001101
CONN HEADER VERT 64POS 2.54MM
Preci-Dip
199
In Stock
1 : $9.67000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough HolePress-Fit, SolderPush-Pull0.191" (4.85mm)0.110" (2.79mm)0.427" (10.85mm)0.116" (2.95mm)CircularTin-TinBronzePolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
399-10-1xx-10-009101
399-10-164-10-009101
CONN HEADER R/A 64POS 2.54MM
Preci-Dip
124
In Stock
1 : $11.32000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.126" (3.20mm)-0.100" (2.54mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
850 Series
850-80-050-40-001101
CONN HEADER SMD R/A 50POS 1.27MM
Preci-Dip
849
In Stock
1 : $6.59000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)501-AllBoard to BoardUnshroudedSurface Mount, Right AngleSolderPush-Pull0.118" (3.00mm)--0.087" (2.20mm)CircularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
Showing
1 - 25
of 10,788

Preci-Dip Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.