Nicomatic Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 Marketplace | 1 : $8.18000 Bulk | - | Bulk | Active | Header | Male Pin | 0.039" (1.00mm) | 10 | 2 | 0.039" (1.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | - | - | 0.161" (4.10mm) | Circular | Gold | 5.90µin (0.150µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Mating Flange | -65°C ~ 200°C | - | UL94 V-0 | Black | 2.5A | 600VAC | ||
20 Marketplace | 1 : $8.40000 Bulk | - | Bulk | Active | Header | Male Pin | 0.039" (1.00mm) | 6 | 2 | 0.039" (1.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | - | - | 0.161" (4.10mm) | Circular | Gold | 5.90µin (0.150µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Mating Flange | -65°C ~ 200°C | - | UL94 V-0 | Black | 2.5A | 600VAC | ||
44 Marketplace | 1 : $9.79000 Bulk | - | Bulk | Active | Header | Male Pin | 0.039" (1.00mm) | 10 | 2 | 0.039" (1.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Screw Lock | - | - | - | 0.161" (4.10mm) | Circular | Gold | 5.90µin (0.150µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Mating Flange, Mounting Flange, Mounting Hardware | -65°C ~ 200°C | - | UL94 V-0 | Black | 2.5A | 600VAC | ||
50 Marketplace | 1 : $10.06000 Bulk | - | Bulk | Active | Header | Male Pin | 0.039" (1.00mm) | 6 | 2 | 0.039" (1.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Screw Lock | - | - | - | 0.161" (4.10mm) | Circular | Gold | 5.90µin (0.150µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Mating Flange, Mounting Flange, Mounting Hardware | -65°C ~ 200°C | - | UL94 V-0 | Black | 2.5A | 600VAC | ||
20 Marketplace | 1 : $10.14000 Bulk | - | Bulk | Active | Header | Male Pin | 0.039" (1.00mm) | 20 | 2 | 0.039" (1.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | - | - | 0.161" (4.10mm) | Circular | Gold | 5.90µin (0.150µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Mating Flange | -65°C ~ 200°C | - | UL94 V-0 | Black | 2.5A | 600VAC | ||
32 Marketplace | 1 : $11.27000 Bulk | - | Bulk | Active | Header | Male Pin | 0.039" (1.00mm) | 20 | 2 | 0.039" (1.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Screw Lock | - | - | - | 0.161" (4.10mm) | Circular | Gold | 5.90µin (0.150µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Mating Flange, Mounting Flange, Mounting Hardware | -65°C ~ 200°C | - | UL94 V-0 | Black | 2.5A | 600VAC | ||
10 Marketplace | 1 : $13.46000 Bulk | - | Bulk | Active | Header | Male Pin | 0.039" (1.00mm) | 34 | 2 | 0.039" (1.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | - | - | 0.161" (4.10mm) | Circular | Gold | 5.90µin (0.150µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Mating Flange | -65°C ~ 200°C | - | UL94 V-0 | Black | 2.5A | 600VAC | ||
42 Marketplace | 1 : $13.50000 Bulk | - | Bulk | Active | Header | Male Pin | 0.039" (1.00mm) | 10 | 2 | 0.039" (1.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Screw Lock | - | - | - | 0.157" (4.00mm) | Circular | Gold | 5.90µin (0.150µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Mating Flange, Mounting Flange, Mounting Hardware | -65°C ~ 200°C | - | UL94 V-0 | Black | 2.5A | 600VAC | ||
0 Marketplace | 1 : $13.88000 Bulk | - | Bulk | Active | Header | Male Pin | 0.039" (1.00mm) | 6 | 2 | 0.039" (1.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Screw Lock | - | - | - | 0.157" (4.00mm) | Circular | Gold | 5.90µin (0.150µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Mating Flange, Mounting Flange, Mounting Hardware | -65°C ~ 200°C | - | UL94 V-0 | Black | 2.5A | 600VAC | ||
40 Marketplace | 1 : $14.64000 Bulk | - | Bulk | Active | Header | Male Pin | 0.039" (1.00mm) | 20 | 2 | 0.039" (1.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Screw Lock | - | - | - | 0.157" (4.00mm) | Circular | Gold | 5.90µin (0.150µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Mating Flange, Mounting Flange, Mounting Hardware | -65°C ~ 200°C | - | UL94 V-0 | Black | 2.5A | 600VAC | ||
0 Marketplace | 1 : $15.16000 Bulk | - | Bulk | Active | Header | Male Pin | 0.039" (1.00mm) | 34 | 2 | 0.039" (1.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Screw Lock | - | - | - | 0.161" (4.10mm) | Circular | Gold | 5.90µin (0.150µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Mating Flange, Mounting Flange, Mounting Hardware | -65°C ~ 200°C | - | UL94 V-0 | Black | 2.5A | 600VAC | ||
10 Marketplace | 1 : $16.92000 Bulk | - | Bulk | Active | Header | Male Pin | 0.039" (1.00mm) | 50 | 2 | 0.039" (1.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | - | - | 0.161" (4.10mm) | Circular | Gold | 5.90µin (0.150µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Mating Flange | -65°C ~ 200°C | - | UL94 V-0 | Black | 2.5A | 600VAC | ||
20 Marketplace | 1 : $18.68000 Bulk | - | Bulk | Active | Header | Male Pin | 0.039" (1.00mm) | 50 | 2 | 0.039" (1.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Screw Lock | - | - | - | 0.161" (4.10mm) | Circular | Gold | 5.90µin (0.150µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Mating Flange, Mounting Flange, Mounting Hardware | -65°C ~ 200°C | - | UL94 V-0 | Black | 2.5A | 600VAC | ||
16 Marketplace | 1 : $19.33000 Bulk | - | Bulk | Active | Header | Male Pin | 0.039" (1.00mm) | 34 | 2 | 0.039" (1.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Screw Lock | - | - | - | 0.157" (4.00mm) | Circular | Gold | 5.90µin (0.150µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Mating Flange, Mounting Flange, Mounting Hardware | -65°C ~ 200°C | - | UL94 V-0 | Black | 2.5A | 600VAC | ||
0 Marketplace | 1 : $25.50000 Bulk | - | Bulk | Active | Header | Male Pin | 0.039" (1.00mm) | 50 | 2 | 0.039" (1.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Screw Lock | - | - | - | 0.157" (4.00mm) | Circular | Gold | 5.90µin (0.150µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Mating Flange, Mounting Flange, Mounting Hardware | -65°C ~ 200°C | - | UL94 V-0 | Black | 2.5A | 600VAC |