Showing
of 1,359
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BG030-02-A-0450-0300-N-G
BG030-02-A-0450-0300-N-G
2W, 2.54MM PITCH PIN HDR, SIL, T
GCT
9,980
In Stock
1 : $0.10000
Box
Box
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.177" (4.50mm)0.118" (3.00mm)0.395" (10.03mm)0.100" (2.54mm)SquareGoldFlashGoldCopper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
BG030-03-A-0450-0300-N-G
BG030-03-A-0450-0300-N-G
3W, 2.54MM PITCH PIN HDR, SIL, T
GCT
4,016
In Stock
1 : $0.15000
Box
Box
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.177" (4.50mm)0.118" (3.00mm)0.395" (10.03mm)0.100" (2.54mm)SquareGoldFlashGoldCopper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
BF050-04-A-B-0200-0300-L-G
BF050-04-A-B-0600-0300-L-G
4POS, 2MM PITCH PIN HDR, DIL, TH
GCT
2,175
In Stock
1 : $0.21000
Box
Box
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.433" (11.00mm)0.079" (2.00mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black2A per Contact250VAC/DC
BF050-06-A-B-0200-0300-L-G
BF050-06-A-B-0400-0300-L-G
6POS, 2MM PITCH PIN HDR, DIL, TH
GCT
2,456
In Stock
1 : $0.25000
Box
Box
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.118" (3.00mm)0.354" (9.00mm)0.079" (2.00mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black2A per Contact250VAC/DC
BG055-03A-1-0450-0530-0350-L-G
BG055-03A-1-0450-0530-0350-L-G
3W, 2.54MM PITCH PIN HDR, SIL, S
GCT
5,082
In Stock
1 : $0.28000
Box
Box
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.177" (4.50mm)--0.100" (2.54mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)Pick and Place-40°C ~ 105°C-UL94 V-0Black3A per Contact-
BF050-10-A-B-0200-0300-L-G
BF050-10-A-B-0600-0300-L-G
10POS, 2MM PITCH PIN HDR, DIL, T
GCT
2,404
In Stock
1 : $0.34000
Box
Box
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.433" (11.00mm)0.079" (2.00mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black2A per Contact250VAC/DC
BG050-06A-0-0450-0737-0350-L-D
BG050-06A-0-0450-0737-0350-L-D
6W, 2.54MM PITCH PIN HDR,DIL, SM
GCT
3,260
In Stock
1 : $0.47000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.177" (4.50mm)--0.100" (2.54mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)Pick and Place-40°C ~ 105°C-UL94 V-0Black3A per Contact-
BC020-02-A-0200-0300-L-G
BC020-02-A-0200-0300-L-G
2POS 1.0MM PITCH PIN HEADER, SIL
GCT
8,105
In Stock
This product has a maximum purchase limit
1 : $0.48000
Box
Box
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.079" (2.00mm)0.118" (3.00mm)0.236" (6.00mm)0.039" (1.00mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact250VAC/DC
BC035-04-A-0200-0300-L-G
BC035-04-A-0200-0300-L-G
4W, 1.0MM PITCH PIN HDR, DIL, TH
GCT
3,072
In Stock
1 : $0.49000
Box
Box
ActiveHeaderMale Pin0.039" (1.00mm)420.039" (1.00mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.079" (2.00mm)0.118" (3.00mm)0.244" (6.20mm)0.047" (1.20mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact250VAC/DC
BC035-06-A-0200-0300-L-G
BC035-06-A-0200-0300-L-G
6W, 1.0MM PITCH PIN HDR, DIL, TH
GCT
3,264
In Stock
1 : $0.50000
Box
Box
ActiveHeaderMale Pin0.039" (1.00mm)620.039" (1.00mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.079" (2.00mm)0.118" (3.00mm)0.244" (6.20mm)0.047" (1.20mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact250VAC/DC
BC050-06A-K0-0200-0160-0480-LB
BC050-06A-K0-0200-0160-0480-LB
6W,1.0MM PITCH ELEV PIN HDR,DIL,
GCT
3,950
In Stock
1 : $0.92000
Cut Tape (CT)
1,200 : $0.50743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)620.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.079" (2.00mm)--0.039" (1.00mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact250VAC/DC
BC050-08A-K0-0200-0160-0480-LB
BC050-08A-K0-0200-0160-0480-LB
8W,1.0MM PITCH ELEV PIN HDR,DIL,
GCT
3,186
In Stock
1 : $1.01000
Cut Tape (CT)
1,200 : $0.55752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)820.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.079" (2.00mm)--0.039" (1.00mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact250VAC/DC
BC020-03-A-0200-0300-L-G
BC020-03-A-0200-0300-L-G
3POS 1.0MM PITCH PIN HEADER, SIL
GCT
1,907
In Stock
1 : $0.63000
Box
Box
ActiveHeaderMale Pin0.039" (1.00mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.079" (2.00mm)0.118" (3.00mm)0.236" (6.00mm)0.039" (1.00mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact250VAC/DC
BC034-05-A-V-0150-L-C
BC034-05-A-V-0150-L-C
5POS 1.0MM PITCH HEADER, SIL, SM
GCT
2,512
In Stock
1 : $1.36000
Cut Tape (CT)
2,500 : $0.68246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)51-AllBoard to BoardUnshroudedSurface Mount, Right AngleSolderPush-Pull0.059" (1.50mm)--0.059" (1.50mm)SquareGoldFlashGoldPhosphor BronzeLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact250VAC/DC
BC032-04-A-02-0200-0200-L-B
BC032-04-A-2-0200-0200-L-B
4POS 1.0MM PITCH PIN HEADER, TYP
GCT
1,713
In Stock
1 : $1.36000
Cut Tape (CT)
1,500 : $0.70296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.079" (2.00mm)--0.039" (1.00mm)SquareGoldFlashGoldPhosphor BronzeLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A250VAC/DC
BC032-06-A-02-0200-0200-L-B
BC032-06-A-2-0200-0200-L-B
6POS 1.0MM PITCH PIN HEADER, TYP
GCT
4,308
In Stock
1 : $1.42000
Cut Tape (CT)
1,500 : $0.73477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)61-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.079" (2.00mm)--0.039" (1.00mm)SquareGoldFlashGoldPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-40°C ~ 105°C-UL94 V-0Black1A250VAC/DC
BC020-04-A-0200-0300-L-G
BC020-04-A-0200-0300-L-G
4POS 1.0MM PITCH PIN HEADER, SIL
GCT
1,194
In Stock
1 : $0.83000
Box
Box
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.079" (2.00mm)0.118" (3.00mm)0.236" (6.00mm)0.039" (1.00mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact250VAC/DC
BC020-05-A-0200-0300-L-G
BC020-05-A-0200-0300-L-G
5POS 1.0MM PITCH PIN HEADER, SIL
GCT
3,670
In Stock
1 : $1.00000
Box
Box
ActiveHeaderMale Pin0.039" (1.00mm)51-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.079" (2.00mm)0.118" (3.00mm)0.236" (6.00mm)0.039" (1.00mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact250VAC/DC
BC020-04-A-0200-0300-L-D
BC020-04-A-0200-0300-L-D
4W, 1.0MM PITCH PIN HDR, SIL, TH
GCT
2,193
In Stock
1 : $1.06000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.079" (2.00mm)0.118" (3.00mm)0.236" (6.00mm)0.039" (1.00mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact-
BC020-06-A-0200-0300-L-G
BC020-06-A-0200-0300-L-G
6POS 1.0MM PITCH PIN HEADER, SIL
GCT
2,208
In Stock
1 : $1.11000
Box
Box
ActiveHeaderMale Pin0.039" (1.00mm)61-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.079" (2.00mm)0.118" (3.00mm)0.236" (6.00mm)0.039" (1.00mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact250VAC/DC
BC020-08-A-0200-0300-L-G
BC020-08-A-0200-0300-L-G
8POS 1.0MM PITCH PIN HEADER, SIL
GCT
2,026
In Stock
1 : $1.32000
Box
Box
ActiveHeaderMale Pin0.039" (1.00mm)81-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.079" (2.00mm)0.118" (3.00mm)0.236" (6.00mm)0.039" (1.00mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact250VAC/DC
BC020-10-A-0200-0300-L-G
BC020-10-A-0200-0300-L-G
10POS 1.0MM PITCH PIN HEADER, SI
GCT
1,015
In Stock
1 : $1.37000
Box
Box
ActiveHeaderMale Pin0.039" (1.00mm)101-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.079" (2.00mm)0.118" (3.00mm)0.236" (6.00mm)0.039" (1.00mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact250VAC/DC
BC020-20-A-0200-0300-L-G
BC020-20-A-0200-0300-L-G
20POS 1.0MM PITCH PIN HEADER, SI
GCT
1,788
In Stock
1 : $1.87000
Box
Box
ActiveHeaderMale Pin0.039" (1.00mm)201-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.079" (2.00mm)0.118" (3.00mm)0.236" (6.00mm)0.039" (1.00mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact250VAC/DC
BF020-02-A-B-0400-0300-N-G
BF020-02-A-B-0400-0300-N-G
2W, 2MM PITCH PIN HDR, SIL, TH,
GCT
1,926
In Stock
1 : $0.22000
Box
Box
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.118" (3.00mm)0.354" (9.00mm)0.079" (2.00mm)SquareGoldFlashGoldCopper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black2A per Contact-
BG303-02-A-0300-L-G
BG303-02-A-0300-L-G
CONN HEADER R/A 2POS 2.54MM
GCT
4,459
In Stock
1 : $0.26000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)-0.098" (2.50mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Natural3A per Contact-
Showing
of 1,359

GCT Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.