Showing
1 - 25
of 299
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
AWHx-10G
AWHW 10G-0202-T
CONN HEADER VERT 10POS 2.54MM
Assmann WSW Components
37,525
In Stock
10,368
Factory
1 : $0.51000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.224" (5.70mm)0.130" (3.30mm)-0.354" (9.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWH16G-0222-T-R
AWH 16G-0222-T
CONN HEADER VERT 16POS 2.54MM
Assmann WSW Components
3,089
In Stock
100
Factory
1 : $1.35000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short-0.130" (3.30mm)-0.669" (17.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWH-34G-0222-T
AWH 34G-0222-T
CONN HEADER VERT 34POS 2.54MM
Assmann WSW Components
15,653
In Stock
1 : $2.18000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short-0.130" (3.30mm)-0.669" (17.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWH40G-0232-T
AWH 40G-0232-T
CONN HEADER VERT 40POS 2.54MM
Assmann WSW Components
9,072
In Stock
1 : $2.31000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long-0.130" (3.30mm)-0.669" (17.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWHW10A-0202-T
AWHW 10A-0202-T
CONN HEADER R/A 10POS 2.54MM
Assmann WSW Components
2,308
In Stock
1 : $0.57000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.224" (5.70mm)0.124" (3.15mm)-0.352" (8.95mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWHx-14G
AWHW 14G-0202-T
CONN HEADER VERT 14POS 2.54MM
Assmann WSW Components
7,977
In Stock
1 : $0.63000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.224" (5.70mm)0.130" (3.30mm)-0.354" (9.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWHW14A-0202-T
AWHW 14A-0202-T
CONN HEADER R/A 14POS 2.54MM
Assmann WSW Components
7,943
In Stock
1 : $0.90000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.224" (5.70mm)0.124" (3.15mm)-0.352" (8.95mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWHx-40G
AWHW 40G-0202-T
CONN HEADER VERT 40POS 2.54MM
Assmann WSW Components
7,211
In Stock
1 : $0.97000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.224" (5.70mm)0.130" (3.30mm)-0.354" (9.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWHx-30G
AWHW 30G-0202-T
CONN HEADER VERT 30POS 2.54MM
Assmann WSW Components
5,655
In Stock
1 : $1.08000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.224" (5.70mm)0.130" (3.30mm)-0.354" (9.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWHW20A-0102-T, AWHW20A-0202-T
AWHW 20A-0202-T
CONN HEADER R/A 20POS 2.54MM
Assmann WSW Components
857
In Stock
784
Factory
1 : $1.14000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.224" (5.70mm)0.124" (3.15mm)-0.352" (8.95mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWHW-10G-SMD
AWHW 10G-SMD
CONN HEADER SMD 10POS 2.54MM
Assmann WSW Components
24,387
In Stock
7,840
Factory
1 : $1.27000
Tube
-
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.232" (5.90mm)--0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9T, Glass FilledKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black3A-
AWH-10G-0232-T
AWH 10G-0232-T
CONN HEADER VERT 10POS 2.54MM
Assmann WSW Components
3,438
In Stock
1,092
Factory
1 : $1.31000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long-0.130" (3.30mm)-0.669" (17.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWH-16G-0232-T
AWH 16G-0232-T
CONN HEADER VERT 16POS 2.54MM
Assmann WSW Components
18,996
In Stock
200
Factory
1 : $1.38000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long-0.130" (3.30mm)-0.669" (17.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWH-14G-0222-T
AWH 14G-0222-T
CONN HEADER VERT 14POS 2.54MM
Assmann WSW Components
5,789
In Stock
5,060
Factory
1 : $1.42000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short-0.130" (3.30mm)-0.669" (17.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWHW-14G-SMD
AWHW 14G-SMD
CONN HEADER SMD 14POS 2.54MM
Assmann WSW Components
25,723
In Stock
2,904
Factory
1 : $1.45000
Tube
-
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.232" (5.90mm)--0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9T, Glass FilledKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black3A-
AWHW-16G-SMD
AWHW 16G-SMD
CONN HEADER SMD 16POS 2.54MM
Assmann WSW Components
5,830
In Stock
1 : $1.51000
Tube
-
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.232" (5.90mm)--0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9T, Glass FilledKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black3A-
AWH-20G-0222-T
AWH 20G-0222-T
CONN HEADER VERT 20POS 2.54MM
Assmann WSW Components
6,990
In Stock
90
Factory
1 : $1.55000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short-0.130" (3.30mm)-0.669" (17.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWH50G-0222-T
AWH 50G-0222-T
CONN HEADER VERT 50POS 2.54MM
Assmann WSW Components
474
In Stock
450
Factory
1 : $3.07000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short-0.130" (3.30mm)-0.669" (17.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWH64G-0232-T
AWH 64G-0232-T
CONN HEADER VERT 64POS 2.54MM
Assmann WSW Components
816
In Stock
360
Factory
1 : $3.81000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)6420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long-0.130" (3.30mm)-0.669" (17.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
AWHW2-16A-0202
AWHW2 16A-0202
CONN HEADER R/A 16POS 2MM
Assmann WSW Components
1,760
In Stock
1 : $1.25000
Tray
-
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)-0.217" (5.51mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9T, Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Black1.5A-
AWHW2-14A-0202
AWHW2 14A-0202
CONN HEADER R/A 14POS 2MM
Assmann WSW Components
1,103
In Stock
3,240
Factory
1 : $1.39000
Tray
-
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.110" (2.79mm)-0.217" (5.51mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9T, Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Black1.5A-
AWHW-10A-0102-T
AWHW 10A-0102-T
CONN HEADER R/A 10POS 2.54MM
Assmann WSW Components
1,180
In Stock
1 : $1.80000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.224" (5.70mm)0.124" (3.15mm)-0.352" (8.95mm)SquareGold30.0µin (0.76µm)TinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
1,020
In Stock
575
Factory
1 : $1.86000
Tube
-
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.157" (4.00mm)--0.226" (5.74mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9T, Glass FilledKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1.5A-
AWHW64A-0202-T, AWHW64A-0102-T
AWHW 64A-0202-T
CONN HEADER R/A 64POS 2.54MM
Assmann WSW Components
679
In Stock
1 : $2.73000
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)6420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.224" (5.70mm)0.124" (3.15mm)-0.352" (8.95mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
ASL-254-10-RB26
ASL-254-10-RB26
PIN HEADER, 8.7/3.3MM, 2.54MM, 1
Assmann WSW Components
5,000
In Stock
1 : $0.22000
Bag
-
Bag
Active-----------------------------
Showing
1 - 25
of 299

Assmann WSW Components Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.