Showing
of 2,351
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M83-LMT1M2N96-0000-000
M83-LMT1M2N96-0000-000
CONN HEADER VERT 96POS 2MM
Harwin Inc.
143
In Stock
1 : $36.03000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)9630.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.126" (3.20mm)-0.240" (6.10mm)CircularGold29.5µin (0.75µm)-Phosphor BronzePolyphenylene Sulfide (PPS), Glass FilledMating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A per Contact120V
M83-LML3M1N96-0000-000
M83-LML3M1N96-0000-000
CONN HEADER R/A 96POS 2MM
Harwin Inc.
221
In Stock
1 : $45.81000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)9630.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderThreaded-0.138" (3.50mm)-0.303" (7.70mm)CircularGold29.5µin (0.75µm)-Phosphor BronzePolyphenylene Sulfide (PPS), Glass FilledMating Flange, Mounting Flange-55°C ~ 125°C-UL94 V-0Black2.2A per Contact800V
M83-LML3M7N96-0000-000 (side)
M83-LML3M7N96-0000-000
CONN HEADER R/A 96POS 2MM
Harwin Inc.
438
In Stock
1 : $48.10000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)9630.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderThreaded-0.157" (4.00mm)-0.303" (7.70mm)CircularGold29.5µin (0.75µm)-Phosphor BronzePolyphenylene Sulfide (PPS), Glass FilledMating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A per Contact800V
854-10-xxx-20-001101
854-10-096-20-001101
CONN HEADER R/A 96POS 1.27MM
Preci-Dip
192
In Stock
1 : $18.96000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)9630.050" (1.27mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.126" (3.20mm)-0.174" (4.42mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
TSW-3-Row-Gold
TSW-132-07-G-T
CONN HEADER VERT 96POS 2.54MM
Samtec Inc.
92
In Stock
227
Factory
1 : $8.23000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)9630.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
40
In Stock
1 : $18.56000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)9630.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.142" (3.61mm)0.133" (3.38mm)0.400" (10.16mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
HTSW-148-16-L-D-LL
HTSW-148-16-L-D-LL
CONN HEADER VERT 96POS 2.54MM
Samtec Inc.
100
In Stock
70
Factory
1 : $10.71000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)9620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull0.320" (8.13mm)0.310" (7.87mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
TMS-148-02-G-D
TMS-148-02-G-D
.050" (1.27MM) MICRO HEADER
Samtec Inc.
95
In Stock
72
Factory
1 : $11.35000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9620.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.120" (3.05mm)0.320" (8.13mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5A per Contact-
FTSH-1xx-0x-x-DV-A-(P)
FTSH-148-02-F-DV-A
CONN HEADER SMD 96POS 1.27MM
Samtec Inc.
100
In Stock
1 : $11.53000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)9620.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.099" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTS Series
FTS-148-02-F-DV
CONN HEADER SMD 96POS 1.27MM
Samtec Inc.
100
In Stock
120
Factory
1 : $11.59000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)9620.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.034" (0.86mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH 1xx-0x-x-DV-x
FTSH-148-04-F-DV
CONN HEADER SMD 96POS 1.27MM
Samtec Inc.
100
In Stock
144
Factory
1 : $11.59000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)9620.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.150" (3.81mm)--0.099" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-1xx-0x-x-D-RA
FTSH-148-04-F-D-RA
CONN HEADER R/A 96POS 1.27MM
Samtec Inc.
96
In Stock
144
Factory
1 : $11.59000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)9620.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.150" (3.81mm)0.090" (2.29mm)-0.135" (3.43mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-1xx-0x-x-D
FTSH-148-04-L-D
CONN HEADER VERT 96POS 1.27MM
Samtec Inc.
100
In Stock
144
Factory
1 : $11.78000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.050" (1.27mm)9620.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.150" (3.81mm)0.090" (2.29mm)0.339" (8.60mm)0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
MTSW-132-22-S-T-330-RA
MTSW-132-22-S-T-330-RA
CONN HEADER R/A 96POS 2.54MM
Samtec Inc.
42
In Stock
1 : $17.96000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)9630.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.330" (8.38mm)0.090" (2.29mm)-0.320" (8.13mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
M83-LMT2MHN96-0000-000
M83-LMT2MHN96-0000-000
3 ROW M/T M VERT J/S 60 WAY
Harwin Inc.
35
In Stock
1 : $36.31000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)9630.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.173" (4.40mm)-0.238" (6.05mm)CircularGold29.5µin (0.75µm)GoldPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledMating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A800VAC/DC
9391-A3S96CB30PA
9391-A3S96CB30PA
HIGH POWER AND SIGNAL CONNECTOR,
Oupiin
15
Marketplace
1 : $13.80000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)9640.100" (2.54mm)AllBoard to BoardShrouded - 4 WallThrough HolePress-Fit-0.270" (6.86mm)0.171" (4.35mm)-0.496" (12.60mm)SquareGold3.00µin (0.076µm)TinBrassLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 96POS
TSW-132-08-L-T
CONN HDR .100" 96POS
Samtec Inc.
0
In Stock
227
Factory
Check Lead Time
1 : $9.27000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)9630.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
0
In Stock
Check Lead Time
5,000 : $0.82344
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.050" (1.27mm)9620.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.110" (2.79mm)0.102" (2.60mm)0.313" (7.94mm)0.100" (2.54mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6T, Glass Filled--40°C ~ 105°C-UL94 V-0Black1A-
C-Grid 71308 Tin
0713085496
CONN HEADER SMD 96POS 2.54MM
Molex
0
In Stock
Check Lead Time
1,296 : $3.18939
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)9620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.240" (6.10mm)--0.090" (2.29mm)SquareTin59.0µin (1.50µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled---UL94 V-0Black--
GRPBxx2VWVN-RC
GRPB482VWVN-RC
CONN HEADER VERT 96POS 1.27MM
Sullins Connector Solutions
0
In Stock
Check Lead Time
1,000 : $3.34908
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)9620.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
0
In Stock
Check Lead Time
1,000 : $3.56850
Tray
Tray
ActiveHeaderMale Pin0.050" (1.27mm)9620.050" (1.27mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull-0.094" (2.40mm)-0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0Black1A-
0
In Stock
Check Lead Time
1,000 : $4.13140
Tray
Tray
ActiveHeaderMale Pin0.050" (1.27mm)9620.050" (1.27mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.094" (2.40mm)-0.211" (5.35mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0Black1A-
0
In Stock
Check Lead Time
1,000 : $4.13140
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9620.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0Black1A-
0
In Stock
Check Lead Time
1,000 : $4.13140
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)9620.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TBoard Guide-40°C ~ 105°C-UL94 V-0Black1A-
CONN HEADER R/A 96POS 1.27MM
GRPB482MWCN-RC
CONN HEADER R/A 96POS 1.27MM
Sullins Connector Solutions
0
In Stock
Check Lead Time
1,000 : $4.42524
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)9620.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.098" (2.50mm)-0.134" (3.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
Showing
of 2,351

96 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.