Showing
of 2,047
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FTS Series
FTS-142-03-F-DV
CONN HEADER SMD 84POS 1.27MM
Samtec Inc.
100
In Stock
121
Factory
1 : $10.15000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)8420.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.034" (0.86mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH-1xx-0x-x-D-RA
FTSH-142-02-L-D-RA
CONN HEADER R/A 84POS 1.27MM
Samtec Inc.
100
In Stock
144
Factory
1 : $11.33000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)8420.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.075" (1.90mm)0.090" (2.29mm)-0.135" (3.43mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH 1xx-0x-x-DV-x
FTSH-142-03-L-DV
CONN HEADER SMD 84POS 1.27MM
Samtec Inc.
94
In Stock
144
Factory
1 : $11.33000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)8420.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH 1xx-0x-x-DV-x
FTSH-142-04-L-DV
CONN HEADER SMD 84POS 1.27MM
Samtec Inc.
94
In Stock
144
Factory
1 : $11.33000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)8420.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.150" (3.81mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
100
In Stock
78
Factory
1 : $11.38000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)8420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.070" (1.78mm)0.126" (3.20mm)0.255" (6.48mm)0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3A-
FTSH-1xx-0x-x-DV-A-(P)
FTSH-142-02-L-DV-A
CONN HEADER SMD 84POS 1.27MM
Samtec Inc.
100
In Stock
1 : $11.75000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)8420.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
TMS-142-01-S-D
TMS-142-01-S-D
.050" (1.27MM) MICRO HEADER
Samtec Inc.
100
In Stock
72
Factory
1 : $12.47000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)8420.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5A per Contact-
0
In Stock
Check Lead Time
5,000 : $0.72001
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.050" (1.27mm)8420.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.110" (2.79mm)0.102" (2.60mm)0.313" (7.94mm)0.100" (2.54mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6T, Glass Filled--40°C ~ 105°C-UL94 V-0Black1A-
C-Grid 71308 Tin
0713085484
CONN HEADER SMD 84POS 2.54MM
Molex
0
In Stock
Check Lead Time
1,080 : $2.73027
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)8420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.240" (6.10mm)--0.090" (2.29mm)SquareTin59.0µin (1.50µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled---UL94 V-0Black--
0
In Stock
Check Lead Time
1,000 : $3.01586
Tray
Tray
ActiveHeaderMale Pin0.050" (1.27mm)8420.050" (1.27mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull-0.094" (2.40mm)-0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0Black1A-
GRPBxx2VWVN-RC
GRPB422VWVN-RC
CONN HEADER VERT 84POS 1.27MM
Sullins Connector Solutions
0
In Stock
Check Lead Time
1,000 : $3.03543
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)8420.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
0
In Stock
Check Lead Time
1,000 : $3.71800
Tray
Tray
ActiveHeaderMale Pin0.050" (1.27mm)8420.050" (1.27mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.094" (2.40mm)-0.211" (5.35mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0Black1A-
0
In Stock
Check Lead Time
1,000 : $3.71800
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)8420.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0Black1A-
0
In Stock
Check Lead Time
1,000 : $3.71800
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)8420.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TBoard Guide-40°C ~ 105°C-UL94 V-0Black1A-
CONN HEADER R/A 84POS 1.27MM
GRPB422MWCN-RC
CONN HEADER R/A 84POS 1.27MM
Sullins Connector Solutions
0
In Stock
Check Lead Time
1,000 : $3.95640
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)8420.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.098" (2.50mm)-0.134" (3.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
894-80-xxx-10-001101
894-80-084-10-001101
CONN HEADER VERT 84POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
190 : $4.06221
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)8430.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.122" (3.10mm)0.458" (11.64mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
894-70-xxx-10-001101
894-70-084-10-001101
CONN HEADER VERT 84POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
180 : $4.25878
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)8430.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.122" (3.10mm)0.458" (11.64mm)0.100" (2.54mm)SquareGoldFlashGoldBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
0
In Stock
Check Lead Time
1,000 : $4.36464
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)8420.039" (1.00mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.071" (1.80mm)0.102" (2.60mm)-0.122" (3.10mm)SquareGoldFlashGoldPhosphor BronzeLiquid Crystal Polymer (LCP)--40°C ~ 125°C-UL94 V-0Black1A-
0
In Stock
Check Lead Time
1,000 : $4.37094
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)8420.039" (1.00mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.071" (1.80mm)0.098" (2.50mm)0.209" (5.30mm)0.039" (1.00mm)SquareGoldFlashGoldPhosphor BronzeLiquid Crystal Polymer (LCP)--40°C ~ 125°C-UL94 V-0Black1A-
0
In Stock
Check Lead Time
1,000 : $4.37094
Bulk
Bulk
ActiveHeaderMale Pin0.039" (1.00mm)8420.039" (1.00mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.071" (1.80mm)0.098" (2.50mm)0.228" (5.80mm)0.059" (1.50mm)SquareGoldFlashGoldPhosphor BronzeLiquid Crystal Polymer (LCP)--40°C ~ 125°C-UL94 V-0Black1A-
CONN HEADER SMD 84POS 1.27MM
GRPB422VWQP-RC
CONN HEADER SMD 84POS 1.27MM
Sullins Connector Solutions
0
In Stock
Check Lead Time
1,000 : $4.38490
Tube
-
Tube
ActiveHeaderMale Pin0.050" (1.27mm)8420.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TBoard Guide-40°C ~ 105°C-UL94 V-0-1A-
CONN HEADER SMD 84POS 1.27MM
GRPB422VWQS-RC
CONN HEADER SMD 84POS 1.27MM
Sullins Connector Solutions
0
In Stock
Check Lead Time
1,000 : $4.38490
Tube
-
Tube
ActiveHeaderMale Pin0.050" (1.27mm)8420.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
C-Grid 71308 Tin
0713080484
CONN HEADER SMD 84POS 2.54MM
Molex
0
In Stock
Check Lead Time
1,080 : $4.56312
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)8420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.240" (6.10mm)--0.090" (2.29mm)SquareTin150.0µin (3.81µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass FilledPick and Place--UL94 V-0Black--
894-70-xxx-10-002101
894-70-084-10-002101
CONN HEADER VERT 84POS 2.54MM
Preci-Dip
0
In Stock
Check Lead Time
150 : $4.86680
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)8430.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.276" (7.00mm)0.118" (3.00mm)0.494" (12.54mm)0.100" (2.54mm)SquareGoldFlashGoldBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
C-Grid 71308 Gold
0713080184
CONN HEADER SMD 84POS 2.54MM
Molex
0
In Stock
Check Lead Time
1,080 : $4.89027
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)8420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.240" (6.10mm)--0.090" (2.29mm)SquareGold15.0µin (0.38µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled---UL94 V-0Black--
Showing
of 2,047

84 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.