60 Headers, Male Pins

Results: 8,577
Manufacturer
3MAdam TechAmphenol CONECAmphenol ICC (FCI)Amphenol SocapexAssmann WSW ComponentsCinch Connectivity SolutionsCNC TechCW IndustriesGCTGreenconnHARTING
Series
-1000 Box1512201121112112216423002500266427643000
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-HeaderHeader, Bottom EntryHeader, BreakawayHeader, CuttableHeader, ElevatedHeader, Reverse PinPlugReceptacle
Contact Type
-Center Strip ContactMale Pin
Pitch - Mating
0.004" (0.10mm)0.031" (0.80mm)0.039" (1.00mm)0.050" (1.27mm)0.075" (1.91mm)0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.200" (5.08mm)-
Number of Rows
123456-
Row Spacing - Mating
0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.063" (1.60mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.125" (3.18mm)0.150" (3.81mm)0.200" (5.08mm)-
Number of Positions Loaded
30404959-All
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
-Shrouded - 1 WallShrouded - 2 WallShrouded - 3 WallShrouded - 4 WallShroudedUnshrouded
Mounting Type
-Board Edge, Straddle MountBoard Edge, Through Hole, Right AnglePanel Mount, Through HoleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleSurface Mount, Through HoleThrough HoleThrough Hole, Right Angle
Termination
-Kinked Pin, SolderPress-FitPress-Fit, SolderSolderWire Wrap
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLatch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, ShortLocking RampPush-PullThreaded
Contact Length - Mating
0.001" (0.03mm)0.002" (0.05mm)0.003" (0.08mm)0.004" (0.10mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)
Contact Length - Post
0.003" (0.08mm)0.004" (0.10mm)0.006" (0.15mm)0.009" (0.23mm)0.010" (0.25mm)0.014" (0.36mm)0.016" (0.41mm)0.018" (0.46mm)0.020" (0.51mm)0.021" (0.53mm)0.024" (0.61mm)0.025" (0.64mm)
Overall Contact Length
0.189" (4.80mm)0.199" (5.05mm)0.209" (5.30mm)0.214" (5.43mm)0.224" (5.69mm)0.228" (5.80mm)0.234" (5.94mm)0.244" (6.20mm)0.248" (6.30mm)0.255" (6.48mm)0.256" (6.50mm)0.265" (6.73mm)
Insulation Height
0.034" (0.86mm)0.038" (0.97mm)0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.055" (1.40mm)0.059" (1.50mm)0.060" (1.52mm)0.070" (1.78mm)0.071" (1.80mm)0.075" (1.90mm)0.079" (2.00mm)
Contact Shape
-CircularCircular, SquareSquare
Contact Finish - Mating
-Gold or Gold, GXT™Gold or Gold-PalladiumGoldGold, GXT™SilverTinTin-Lead
Contact Finish Thickness - Mating
1.00µin (0.025µm)1.97µin (0.050µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)5.11µin (0.130µm)5.90µin (0.150µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)20.0µin (0.51µm)
Contact Finish - Post
-GoldNickelTin AlloyTinTin-Lead
Contact Material
-Beryllium CopperBrass AlloyBrassBrass, NickelBronzeCopper AlloyPhosphor Bronze AlloyPhosphor Bronze
Insulation Material
-Diallyl Phthalate (DAP)Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPlasticPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA66), Nylon 6/6, Glass FilledPolyamide (PA6T), Nylon 6TPolyamide (PA6T), Nylon 6T, Glass Filled
Features
-Board GuideBoard Guide, Board Lock, End ShroudsBoard Guide, Board Lock, End Shrouds, Pick and PlaceBoard Guide, End ShroudsBoard Guide, End Shrouds, Mating GuideBoard Guide, End Shrouds, Mating Guide, Pick and PlaceBoard Guide, End Shrouds, Pick and PlaceBoard Guide, Keying SlotBoard Guide, Keying Slot, Mounting FlangeBoard Guide, Keying Slot, Pick and PlaceBoard Guide, Pick and Place
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 130°C-65°C ~ 150°C-65°C ~ 200°C-65°C ~ 250°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C
Ingress Protection
-IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-UL94 V-0
Insulation Color
-BeigeBlackBlueBrownGrayGreenNaturalRedTanWhite
Current Rating (Amps)
0.5A per Contact0.5A500mA0.75A1A (DC)1A per Contact1A1.25A1.5A per Contact1.5A1.7A per Contact1.75A
Voltage Rating
30VAC30VAC/DC50VAC110V120V125V125VAC150V150VDC200V200VAC235VAC, 330VDC
Stocking Options
Environmental Options
Media
Marketplace Product
8,577Results
Applied FiltersRemove All

Showing
of 8,577
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TFM-130-01-S-D-RA
TFM-130-01-S-D-RA
CONN HEADER R/A 60POS 1.27MM
Samtec Inc.
334
In Stock
728
Factory
1 : $13.75000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)6020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.142" (3.61mm)0.075" (1.91mm)-0.225" (5.72mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TEMS-130-02-04.0-H-D-A-K-TR
TEMS-130-02-04.0-H-D-A-K-TR
CONN HEADER SMD 60POS 0.8MM
Samtec Inc.
1,870
In Stock
700
Factory
1 : $13.98000
Cut Tape (CT)
350 : $7.88991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.031" (0.80mm)6020.063" (1.60mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.251" (6.38mm)CircularGold30.0µin (0.76µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C--Black2.9A per Contact235VAC, 330VDC
1-5499913-1
1-5499913-1
CONN HEADER R/A 60POS 2.54MM
TE Connectivity AMP Connectors
1,086
In Stock
1 : $14.24000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Short0.240" (6.10mm)0.110" (2.79mm)-0.315" (8.00mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A per Contact250VAC
351
In Stock
1 : $23.06000
Tube
Tube
ActiveReceptacleMale Pin0.118" (3.00mm)604-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.157" (4.00mm)-1.079" (27.40mm)CircularGold-TinBrassPolyesterMounting Flange, Sealed-40°C ~ 125°C--BlackVaries by Wire Gauge250V
104068-6, 5-104068-6
5-104068-6
CONN HEADER VERT 60POS 1.27MM
TE Connectivity AMP Connectors
578
In Stock
1 : $23.07000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)6020.100" (2.54mm)AllBoard to Board or CableShrouded - 2 WallThrough HoleSolderLatch Holder0.125" (3.18mm)0.100" (2.54mm)-0.390" (9.91mm)CircularGold30.0µin (0.76µm)TinCopper AlloyThermoplastic--65°C ~ 105°C-UL94 V-0Black-30VAC
2,272
In Stock
1 : $23.56000
Tube
Tube
ActiveReceptacleMale Pin0.118" (3.00mm)604-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.157" (4.00mm)-1.079" (27.40mm)CircularGold-TinBrassPolyesterMounting Flange, Sealed-40°C ~ 125°C---Varies by Wire Gauge250V
M83-LMT1M2N60-0000-000
M83-LMT1M2N60-0000-000
CONN HEADER VERT 60POS 2MM
Harwin Inc.
122
In Stock
1 : $24.08000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)6030.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.126" (3.20mm)-0.240" (6.10mm)CircularGold29.5µin (0.75µm)-Phosphor BronzePolyphenylene Sulfide (PPS), Glass FilledMating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A per Contact120V
435
In Stock
1 : $28.28000
Tube
Tube
ActiveReceptacleMale Pin0.118" (3.00mm)604-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.157" (4.00mm)-1.079" (27.40mm)CircularGold-TinBrassPolyesterMounting Flange, Sealed-40°C ~ 125°C---Varies by Wire Gauge250V
M83-LML3M7N60-0000-000
M83-LML3M7N60-0000-000
CONN HEADER R/A 60POS 2MM
Harwin Inc.
513
In Stock
1 : $42.47000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)6030.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderThreaded-0.157" (4.00mm)-0.303" (7.70mm)CircularGold29.5µin (0.75µm)-Phosphor BronzePolyphenylene Sulfide (PPS), Glass FilledMating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A per Contact800V
71918-160LF
71918-160LF
CONN HEADER VERT 60POS 2.54MM
Amphenol ICC (FCI)
136
In Stock
1 : $4.32000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.228" (5.80mm)0.114" (2.90mm)-0.685" (17.40mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot, Mounting Flange--UL94 V-0Gray--
1-5102154-1
1-5102154-1
CONN HEADER VERT 60POS 2.54MM
TE Connectivity AMP Connectors
428
In Stock
1 : $4.62000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.110" (2.79mm)0.639" (16.23mm)0.549" (13.94mm)SquareGold or Gold-Palladium30.0µin (0.76µm)Tin--Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A per Contact-
XG4A-6031
XG4A-6031
CONN HEADER VERT 60POS 2.54MM
Omron Electronics Inc-EMC Div
265
In Stock
1 : $5.09000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.126" (3.20mm)0.657" (16.70mm)0.669" (17.00mm)SquareGold5.90µin (0.150µm)TinBrass, NickelPolybutylene Terephthalate (PBT), Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black3A300V
TSM Series
TSM-130-03-L-DV-A
CONN HEADER SMD 60POS 2.54MM
Samtec Inc.
703
In Stock
1 : $5.54000
Tube
Tube
ActiveHeader, CuttableMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.420" (10.67mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
2500 Series 60 Pos
N2560-6002-RB
CONN HEADER VERT 60POS 2.54MM
3M
1,480
In Stock
1 : $5.85000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.243" (6.17mm)0.112" (2.84mm)-0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1.75A-
C-Grid-III-90131(10+-POS)
0901310790
CONN HEADER VERT 60POS 2.54MM
Molex
1,697
In Stock
1 : $8.69000
Tray
Tray
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Cable/WireUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
(N)3372-6302xx
N3372-6302RB
CONN HEADER VERT 60POS 2.54MM
3M
429
In Stock
1 : $8.91000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.112" (2.84mm)0.652" (16.56mm)0.680" (17.27mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black1.75A-
N3372-5202RB
N3372-5202RB
CONN HEADER R/A 60POS 2.54MM
3M
360
In Stock
1 : $8.91000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Short0.240" (6.10mm)0.112" (2.84mm)-0.340" (8.64mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black1.75A-
(N)3372-6202xx
N3372-6202RB
CONN HEADER VERT 60POS 2.54MM
3M
273
In Stock
1 : $8.91000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short0.240" (6.10mm)0.112" (2.84mm)0.652" (16.56mm)0.680" (17.27mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black1.75A-
N3372-5302RB
N3372-5302RB
CONN HEADER R/A 60POS 2.54MM
3M
174
In Stock
1 : $8.91000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.112" (2.84mm)-0.340" (8.64mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black1.75A-
TFM-130-01-L-D-WT
TFM-130-01-L-D-WT
CONN HEADER VERT 60POS 1.27MM
Samtec Inc.
156
In Stock
1 : $9.81000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)6020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.131" (3.33mm)0.078" (1.98mm)-0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
T2M-130-01-x-D-TH-WT
T2M-130-01-L-D-TH-WT
CONN HEADER VERT 60POS 2MM
Samtec Inc.
635
In Stock
1 : $9.95000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)6020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull-0.117" (2.97mm)0.302" (7.67mm)0.228" (5.80mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-55°C ~ 125°C--Black3.8A-
TFM-130-02-x-D-WT
TFM-130-02-L-D-WT
CONN HEADER SMD 60POS 1.27MM
Samtec Inc.
138
In Stock
492
Factory
1 : $10.08000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)6020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-130-02-x-D
TFM-130-02-S-D
CONN HEADER SMD 60POS 1.27MM
Samtec Inc.
129
In Stock
34
Factory
1 : $11.51000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)6020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-130-21-x-D-A
TFM-130-21-S-D-A
CONN HEADER VERT 60POS 1.27MM
Samtec Inc.
1,661
In Stock
1 : $11.62000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)6020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.139" (3.53mm)0.080" (2.03mm)-0.360" (9.14mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
1-5102321-1
1-5102321-1
CONN HEADER VERT 60POS 2.54MM
TE Connectivity AMP Connectors
502
In Stock
1 : $12.65000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)6020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.155" (3.94mm)0.684" (17.37mm)0.549" (13.94mm)SquareGold or Gold-Palladium30.0µin (0.76µm)Tin--Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A per Contact250VAC
Showing
of 8,577

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.