46 Headers, Male Pins

Results: 3,586
Manufacturer
3MAmphenol ICC (FCI)Assmann WSW ComponentsGCTHarwin Inc.Hirose Electric Co LtdMajor League ElectronicsMill-Max Manufacturing Corp.MolexNorComp Inc.Preci-DipSamtec Inc.Schmartboard, Inc.SparkFun Electronics
Series
-2164230026642764329349350351353356399
Packaging
BagBoxBulkCut Tape (CT)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Connector Type
HeaderHeader, BreakawayHeader, CuttableHeader, ElevatedReceptacle
Contact Type
Male PinTab
Pitch - Mating
0.031" (0.80mm)0.039" (1.00mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)0.157" (4.00mm)0.200" (5.08mm)-
Number of Rows
123
Row Spacing - Mating
0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)0.177" (4.50mm)0.200" (5.08mm)-
Number of Positions Loaded
313245All
Style
Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
Shrouded - 2 WallShrouded - 3 WallShrouded - 4 WallShroudedUnshrouded
Mounting Type
Board Edge, Straddle MountSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolderWire Wrap
Fastening Type
Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLocking RampPush-PullThreaded
Contact Length - Mating
0.001" (0.03mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.013" (0.33mm)0.015" (0.38mm)0.018" (0.46mm)0.020" (0.51mm)0.021" (0.53mm)0.025" (0.64mm)
Contact Length - Post
0.010" (0.25mm)0.030" (0.76mm)0.035" (0.89mm)0.044" (1.12mm)0.046" (1.17mm)0.050" (1.27mm)0.055" (1.40mm)0.058" (1.47mm)0.064" (1.63mm)0.070" (1.78mm)0.072" (1.83mm)0.075" (1.91mm)
Overall Contact Length
0.189" (4.80mm)0.199" (5.05mm)0.209" (5.30mm)0.214" (5.43mm)0.224" (5.69mm)0.228" (5.80mm)0.234" (5.94mm)0.241" (6.13mm)0.244" (6.20mm)0.248" (6.30mm)0.255" (6.48mm)0.256" (6.50mm)
Insulation Height
0.034" (0.86mm)0.038" (0.97mm)0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.055" (1.40mm)0.059" (1.50mm)0.060" (1.52mm)0.070" (1.78mm)0.071" (1.80mm)0.075" (1.90mm)0.079" (2.00mm)
Contact Shape
CircularCircular, SquareRectangularSquare
Contact Finish - Mating
-Gold or Gold, GXT™GoldGold, GXT™SilverTinTin-Lead
Contact Finish Thickness - Mating
1.00µin (0.025µm)1.97µin (0.050µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)20.0µin (0.51µm)29.5µin (0.75µm)30.0µin (0.76µm)
Contact Finish - Post
-GoldNickelTinTin-Lead
Contact Material
-Beryllium CopperBrass AlloyBrassBronzeCopper AlloyPhosphor Bronze AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPlasticPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6TPolyamide (PA6T), Nylon 6T, Glass FilledPolyamide (PA9T), Nylon 9T
Features
-Board GuideBoard Guide, End ShroudsBoard Guide, End Shrouds, Pick and PlaceBoard Guide, Glow Wire CompliantBoard Guide, Glow Wire Compliant, Pick and PlaceBoard Guide, Keying ShroudBoard Guide, Keying SlotBoard Guide, Keying Slot, Pick and PlaceBoard Guide, Mounting Flange, SealedBoard Guide, Pick and PlaceBoard Lock
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 130°C-65°C ~ 150°C-65°C ~ 200°C-65°C ~ 250°C-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 120°C-40°C ~ 125°C-35°C ~ 85°C-25°C ~ 105°C-
Ingress Protection
-IP68/IP6K9K
Material Flammability Rating
-UL94 V-0
Insulation Color
-BeigeBlackBlueCreamGrayGreenNaturalTan
Current Rating (Amps)
500mA1A per Contact1A1.5A per Contact1.5A2A (AC/DC)2A per Contact2A2.2A2.3A per Contact2.5A2.7A per Contact
Voltage Rating
30VAC30VAC/DC60VDC100V, 150VDC110V125V125VAC125VAC/DC150V150VDC200V (AC/DC)200V
Stocking Options
Environmental Options
Media
Marketplace Product
3,586Results
Applied FiltersRemove All

Showing
of 3,586
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M20-9xxxx45 Dual
M20-9982345
CONN HEADER VERT 46POS 2.54MM
Harwin Inc.
463
In Stock
1 : $1.93000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)4620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareGold--BrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
95278-x01-xx
95278-101-46LF
CONN HEADER SMD 46POS 2.54MM
Amphenol ICC (FCI)
298
In Stock
1 : $2.75000
Bag
Bag
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)4620.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 125°C-UL94 V-0Black3A per Contact-
TSW Series
TSW-123-07-F-D
CONN HEADER VERT 46POS 2.54MM
Samtec Inc.
482
In Stock
1 : $3.69000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)4620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-123-09-G-D
TSW-123-09-G-D
CONN HEADER VERT 46POS 2.54MM
Samtec Inc.
105
In Stock
784
Factory
1 : $5.08000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)4620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.400" (10.16mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
68491-4xx
68491-446HLF
CONN HEADER VERT 46POS 2.54MM
Amphenol ICC (FCI)
144
In Stock
1 : $2.15000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)4620.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.255" (6.48mm)0.120" (3.05mm)0.475" (12.07mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
77313-x02-xx
77313-802-46LF
CONN HEADER VERT 46POS 2.54MM
Amphenol ICC (FCI)
201
In Stock
1 : $2.42000
Bag
Bag
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)4620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.135" (3.43mm)0.465" (11.81mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
TSW Series
TSW-123-15-T-D
CONN HEADER VERT 46POS 2.54MM
Samtec Inc.
1,557
In Stock
784
Factory
1 : $3.26000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)4620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.520" (13.21mm)0.110" (2.79mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSM-1xx-01-x-DV
TSM-123-01-S-DV-P
CONN HEADER SMD 46POS 2.54MM
Samtec Inc.
5,619
In Stock
162
Factory
1 : $3.96000
Tube
Tube
ActiveHeader, CuttableMale Pin0.100" (2.54mm)4620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
87089-4616, 87758-4616
0877584616
CONN HEADER VERT 46POS 2MM
Molex
2,030
In Stock
1 : $4.07000
Tray
Tray
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)4620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)0.319" (8.10mm)0.059" (1.50mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
TSM-1xx-01-T-DV
TSM-123-01-T-DV
CONN HEADER SMD 46POS 2.54MM
Samtec Inc.
1,148
In Stock
318
Factory
1 : $5.13000
Tube
Tube
ActiveHeader, CuttableMale Pin0.100" (2.54mm)4620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSW-1xx-15-G-D
TSW-123-15-G-D
CONN HEADER VERT 46POS 2.54MM
Samtec Inc.
149
In Stock
784
Factory
1 : $5.98000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)4620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.520" (13.21mm)0.110" (2.79mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
x-87215-xx
2-87215-3
CONN HEADER VERT 46POS 2.54MM
TE Connectivity AMP Connectors
798
In Stock
1 : $16.86000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)4620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.090" (2.29mm)CircularGold30.0µin (0.76µm)GoldPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
518
In Stock
1 : $27.45000
Box
-
Box
ActiveHeaderTab0.157" (4.00mm)4630.177" (4.50mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.421" (10.69mm)-1.394" (35.40mm)RectangularSilver-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Mounting Flange, Sealed-40°C ~ 120°CIP68/IP6K9K-Gray23A60VDC
77313-427-xx
77313-427-46LF
CONN HEADER VERT 46POS 2.54MM
Amphenol ICC (FCI)
271
In Stock
1 : $2.56000
Bag
Bag
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)4620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.260" (6.60mm)0.105" (2.67mm)0.465" (11.81mm)0.100" (2.54mm)SquareTin78.7µin (2.00µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
95278-x01-xx
95278-801-46LF
CONN HEADER SMD 46POS 2.54MM
Amphenol ICC (FCI)
338
In Stock
1 : $3.41000
Bag
Bag
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)4620.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.232" (5.90mm)--0.100" (2.54mm)SquareGold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic--65°C ~ 125°C-UL94 V-0Black3A per Contact-
TSM-1xx-02-T-DV
TSM-123-02-T-DV-P-TR
CONN HEADER SMD 46POS 2.54MM
Samtec Inc.
460
In Stock
1 : $5.68000
Cut Tape (CT)
125 : $4.54496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeader, CuttableMale Pin0.100" (2.54mm)4620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.320" (8.13mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black--
58
In Stock
1 : $28.12000
Box
-
Box
ActiveHeaderTab0.157" (4.00mm)4630.177" (4.50mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.421" (10.69mm)-1.394" (35.40mm)RectangularSilver-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledBoard Guide, Mounting Flange, Sealed-40°C ~ 120°CIP68/IP6K9K-Blue23A60VDC
M20-9xxxx46 Dual
M20-9982346
CONN HEADER VERT 46POS 2.54MM
Harwin Inc.
266
In Stock
1 : $1.60000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)4620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
TSM-1xx-01-x-DV
TSM-123-01-L-DV
CONN HEADER SMD 46POS 2.54MM
Samtec Inc.
436
In Stock
1 : $5.68000
Tube
Tube
ActiveHeader, CuttableMale Pin0.100" (2.54mm)4620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
832-10-xxx-10-001101
832-10-046-10-001101
CONN HEADER VERT 46POS 2MM
Preci-Dip
250
In Stock
1 : $7.80000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)4620.079" (2.00mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.141" (3.60mm)0.114" (2.90mm)0.394" (10.00mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrassLiquid Crystal Polymer (LCP), Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
FTS-123-04-L-D
FTS-123-04-L-D
CONN HEADER VERT 46POS 1.27MM
Samtec Inc.
494
In Stock
1 : $8.73000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)4620.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.150" (3.81mm)0.090" (2.29mm)0.274" (6.96mm)0.034" (0.86mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
PREC0xxDFAN-RC Series
PREC023DFAN-RC
CONN HEADER VERT 46POS 2.54MM
Sullins Connector Solutions
1,146
In Stock
Value Added Item
1 : $0.75000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)4620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.537" (13.63mm)0.098" (2.50mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
PRPC0xxDAAN-RC
PRPC023DAAN-RC
CONN HEADER VERT 46POS 2.54MM
Sullins Connector Solutions
1,411
In Stock
Value Added Item
1 : $0.86000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)4620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.448" (11.39mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
PRPC0xxDFAN-RC
PRPC023DFAN-RC
CONN HEADER VERT 46POS 2.54MM
Sullins Connector Solutions
1,119
In Stock
Value Added Item
1 : $0.98000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)4620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.537" (13.63mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
138
Marketplace
1 : $1.35000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)4620.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.145" (3.68mm)0.090" (2.29mm)0.335" (8.51mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C--Black3A-
Showing
of 3,586

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.