42 Headers, Male Pins

Results: 4,657
Manufacturer
3MAmphenol ICC (FCI)Assmann WSW ComponentsGCTHARTINGHarwin Inc.Mill-Max Manufacturing Corp.MolexNorComp Inc.Preci-DipSamtec Inc.Sullins Connector SolutionsTE Connectivity AMP Connectors
Series
-2164230026642764329349350351353356399
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-HeaderHeader, BreakawayHeader, CuttableHeader, ElevatedPlugReceptacle
Contact Type
Female SocketMale PinTab
Pitch - Mating
0.031" (0.80mm)0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)0.138" (3.50mm)0.197" (5.00mm)0.200" (5.08mm)-
Number of Rows
1236
Row Spacing - Mating
0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)0.197" (5.00mm)0.200" (5.08mm)0.205" (5.20mm)0.230" (5.84mm)0.232" (5.90mm)0.271" (6.88mm)-
Number of Positions Loaded
3441All
Style
Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
-Shrouded - 2 WallShrouded - 3 WallShrouded - 4 WallShroudedUnshrouded
Mounting Type
Board Edge, Straddle MountSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleSurface Mount, Through HoleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolderWire Wrap
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLever LockLocking RampPush-PullPush-Turn LockThreaded
Contact Length - Mating
0.005" (0.13mm)0.007" (0.18mm)0.008" (0.20mm)0.013" (0.33mm)0.016" (0.41mm)0.018" (0.46mm)0.021" (0.53mm)0.023" (0.58mm)0.030" (0.76mm)0.035" (0.89mm)0.043" (1.09mm)0.050" (1.27mm)
Contact Length - Post
0.004" (0.10mm)0.017" (0.43mm)0.018" (0.46mm)0.030" (0.76mm)0.033" (0.84mm)0.038" (0.97mm)0.040" (1.02mm)0.042" (1.07mm)0.049" (1.24mm)0.050" (1.27mm)0.059" (1.50mm)0.060" (1.52mm)
Overall Contact Length
0.189" (4.80mm)0.199" (5.05mm)0.209" (5.30mm)0.214" (5.43mm)0.224" (5.69mm)0.228" (5.80mm)0.234" (5.94mm)0.235" (5.97mm)0.241" (6.13mm)0.244" (6.20mm)0.248" (6.30mm)0.255" (6.48mm)
Insulation Height
0.034" (0.86mm)0.038" (0.97mm)0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.055" (1.40mm)0.059" (1.50mm)0.060" (1.52mm)0.070" (1.78mm)0.071" (1.80mm)0.075" (1.90mm)0.079" (2.00mm)
Contact Shape
CircularCircular, SquareRectangularSquare
Contact Finish - Mating
Gold or Gold, GXT™GoldGold, GXT™TinTin-Lead
Contact Finish Thickness - Mating
1.00µin (0.025µm)1.97µin (0.050µm)2.00µin (0.051µm)3.00µin (0.076µm)3.94µin (0.100µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)20.0µin (0.51µm)29.5µin (0.75µm)30.0µin (0.76µm)
Contact Finish - Post
-GoldNickelTinTin-Lead
Contact Material
-Beryllium CopperBrass AlloyBrassBronzeCopper AlloyPhosphor Bronze
Insulation Material
-HTN, Glass FilledLiquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA6), Nylon 6Polyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6TPolyamide (PA6T), Nylon 6T, Glass Filled
Features
-Board GuideBoard Guide, Board Lock, End ShroudsBoard Guide, End ShroudsBoard Guide, End Shrouds, Mating GuideBoard Guide, End Shrouds, Pick and PlaceBoard Guide, Glow Wire CompliantBoard Guide, Glow Wire Compliant, Pick and PlaceBoard Guide, Keying ShroudBoard Guide, Keying SlotBoard Guide, Pick and PlaceBoard Guide, Solder Retention
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 130°C-65°C ~ 150°C-65°C ~ 200°C-65°C ~ 250°C-55°C ~ 105°C-55°C ~ 121°C-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-30°C ~ 105°C-25°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
-BlackBlueCreamGrayGreenNaturalTanWhiteYellow
Current Rating (Amps)
500mA1A per Contact1A1.5A per Contact1.5A2A (AC/DC)2A per Contact2A2.2A2.3A per Contact2.5A2.7A per Contact
Voltage Rating
30VAC30VAC/DC50VAC/DC100V, 150VDC110V120V125V125VAC125VAC/DC150V150VDC200V (AC/DC)
Stocking Options
Environmental Options
Media
Marketplace Product
4,657Results
Applied FiltersRemove All

Showing
of 4,657
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M80-5104242
M80-5104242
CONN HEADER VERT 42POS 2MM
Harwin Inc.
110
In Stock
1 : $18.92000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)4220.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.130" (3.30mm)-0.220" (5.60mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-5004242
M80-5004242
CONN HEADER VERT 42POS 2MM
Harwin Inc.
346
In Stock
1 : $15.58000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)4220.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.128" (3.25mm)-0.220" (5.60mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange-55°C ~ 125°C-UL94 V-0Black2.2A120V
M80-5304242
M80-5304242
CONN HEADER R/A 42POS 2MM
Harwin Inc.
811
In Stock
1 : $19.45000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)4220.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderThreaded-0.118" (3.00mm)-0.218" (5.55mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange-55°C ~ 125°C-UL94 V-0Black2.2A800V
5054332071
5054334271
CONN HEADER SMD 42POS 1.25MM
Molex
1,226
In Stock
1 : $2.78000
Cut Tape (CT)
500 : $2.17968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)422-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.285" (7.25mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
C-Grid 70280 Series Gold
0702800769
CONN HEADER VERT 42POS 2.54MM
Molex
1,372
In Stock
1 : $4.23000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)4220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.185" (4.70mm)0.595" (15.11mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled---UL94 V-0Black--
5054480871
5054484271
CONN HEADER SMD R/A 42POS 1.25MM
Molex
2,929
In Stock
1 : $5.56000
Cut Tape (CT)
500 : $4.35884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)422-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
128
In Stock
1 : $13.38000
Tray
Tray
ActivePlugTab0.197" (5.00mm)423-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLever Lock---1.280" (32.50mm)RectangularTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledMounting Flange---Black--
M80-5024242
M80-5024242
CONN HEADER SMD 42POS 2MM
Harwin Inc.
316
In Stock
1 : $19.68000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)4220.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderThreaded---0.220" (5.60mm)CircularGold29.5µin (0.75µm)Tin-LeadPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange-55°C ~ 125°C-UL94 V-0Black2.2A800V
959
In Stock
1 : $21.84000
Tray
Tray
ActivePlugTab0.197" (5.00mm)4230.230" (5.84mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLever Lock0.315" (8.00mm)0.122" (3.10mm)-1.280" (32.50mm)RectangularTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledMounting Flange---Black--
FTSH-1xx-0x-x-D-RA
FTSH-121-02-L-D-RA
CONN HEADER R/A 42POS 1.27MM
Samtec Inc.
500
In Stock
189
Factory
1 : $8.78000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)4220.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.075" (1.90mm)0.090" (2.29mm)-0.135" (3.43mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
324
In Stock
1 : $8.97000
Tube
Tube
Active-Tab-4220.205" (5.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.280" (7.11mm)0.157" (4.00mm)-0.862" (21.89mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT)Mounting Flange---GrayVaries by Wire Gauge-
854-10-xxx-20-001101
854-10-042-20-001101
CONN HEADER R/A 42POS 1.27MM
Preci-Dip
480
In Stock
1 : $9.08000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)4230.050" (1.27mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.126" (3.20mm)-0.174" (4.42mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
3,240
In Stock
1 : $14.22000
Tube
Tube
Active-Tab-4220.205" (5.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.280" (7.11mm)0.157" (4.00mm)-0.862" (21.89mm)RectangularTin-TinBrassPolybutylene Terephthalate (PBT)Mounting Flange---WhiteVaries by Wire Gauge-
M80-5431822
M80-5434242
CONN HEADER SMD R/A 42POS 2MM
Harwin Inc.
291
In Stock
1 : $18.82000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)4220.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderThreaded---0.218" (5.55mm)CircularGold29.5µin (0.75µm)TinCopper AlloyPolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A800V
95278-x02-xx
95278-802-42LF
CONN HEADER SMD 42POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
600
Marketplace
Check Lead Time
45 : $1.58000
Bulk
300 : $1.82583
Bag
Bulk
Bag
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)4220.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.315" (8.00mm)--0.100" (2.54mm)SquareGold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic--65°C ~ 125°C-UL94 V-0Black3A per Contact-
68020-xxx
68020-142HLF
CONN HEADER R/A 42POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
457
Marketplace
Check Lead Time
35 : $2.18000
Bag
300 : $2.51443
Bag
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)4220.100" (2.54mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)-0.190" (4.83mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
CONN HEADER SMD 42POS 2MM
57202-G52-21LF
CONN HEADER SMD 42POS 2MM
Amphenol ICC (FCI)
0
In Stock
203
Marketplace
Check Lead Time
20 : $4.63000
Bulk
1,000 : $2.64306
Bulk
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)4220.079" (2.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.157" (4.00mm)---SquareGold, GXT™30.0µin (0.76µm)TinCopper AlloyThermoplastic---UL94 V-0Black2A (AC/DC)200V (AC/DC)
CONN HEADER VERT 42POS 2.54MM
6-104317-5
CONN HEADER VERT 42POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
700
Marketplace
14 : $5.68000
Box
Tube
Box
ActiveHeaderMale Pin0.100" (2.54mm)4220.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.440" (11.18mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeThermoplasticBoard Guide-65°C ~ 105°C-UL94 V-0Black3A-
M80-5404242
M80-5404242
CONN HEADER R/A 42POS 2MM
Harwin Inc.
95
In Stock
1 : $23.55000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)4220.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderThreaded-0.118" (3.00mm)-0.218" (5.55mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A800V
TMS-142-03-G-S-RA
TMS-142-03-G-S-RA
.050" (1.27MM) MICRO HEADER
Samtec Inc.
100
In Stock
74
Factory
1 : $11.01000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)421-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.125" (3.18mm)0.140" (3.56mm)-0.098" (2.50mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5A per Contact-
M80-5112022
M80-5114242
CONN HEADER VERT 42POS 2MM
Harwin Inc.
50
In Stock
1 : $19.51000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)4220.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.173" (4.40mm)-0.220" (5.60mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-5420622
M80-5424242
CONN HEADER SMD R/A 42POS 2MM
Harwin Inc.
87
In Stock
1 : $20.77000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)4220.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderThreaded---0.218" (5.55mm)CircularGold29.5µin (0.75µm)TinCopper AlloyPolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange, Mounting Flange, Mounting Hardware-55°C ~ 125°C-UL94 V-0Black2.2A800V
66
In Stock
Value Added Item
1 : $9.78000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)4230.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.142" (3.61mm)0.133" (3.38mm)0.400" (10.16mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
0
In Stock
Check Lead Time
1 : $13.44000
Bulk
Bulk
ActivePlugTab0.197" (5.00mm)4230.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolder-0.315" (8.00mm)0.150" (3.81mm)-1.461" (37.10mm)RectangularTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledMounting Flange---Black--
15150065601000
15150422601000
HAR-FLEX ANGLED MALE, 42PIN, PL1
HARTING
0
In Stock
Check Lead Time
1 : $5.32000
Cut Tape (CT)
560 : $3.61936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)4220.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.167" (4.25mm)SquareGold-TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide, Solder Retention-55°C ~ 125°C-UL94 V-0Black--
Showing
of 4,657

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.