38 Headers, Male Pins

Results: 4,235
Manufacturer
3MAdam TechAmphenol ICC (FCI)Assmann WSW ComponentsGCTHARTINGHarwin Inc.ITT Cannon, LLCJAE ElectronicsJAMJST Sales America Inc.Mill-Max Manufacturing Corp.
Series
-.040 Multilock20112164230026642764329349350351353
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Connector Type
-HeaderHeader, BreakawayHeader, CuttableHeader, ElevatedPlugReceptacle
Contact Type
Male BladeMale Blade; Male PinMale PinTab
Pitch - Mating
0.031" (0.80mm)0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.070" (1.78mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.138" (3.50mm)0.200" (5.08mm)-
Number of Rows
123-
Row Spacing - Mating
0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.077" (1.96mm)0.079" (2.00mm)0.083" (2.10mm)0.098" (2.50mm)0.100" (2.54mm)0.130" (3.30mm)0.165" (4.20mm)0.197" (5.00mm)0.200" (5.08mm)0.205" (5.20mm)-
Number of Positions Loaded
143037All
Style
Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
-Shrouded - 2 WallShrouded - 3 WallShrouded - 4 WallShroudedUnshrouded
Mounting Type
Board Edge, Straddle MountPanel Mount, Through HoleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolderWire Wrap
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLocking RampPush-PullPush-Turn LockScrew LockThreaded
Contact Length - Mating
0.001" (0.03mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.011" (0.28mm)0.012" (0.30mm)0.018" (0.46mm)0.020" (0.51mm)0.031" (0.79mm)0.050" (1.27mm)0.065" (1.65mm)
Contact Length - Post
0.004" (0.10mm)0.035" (0.89mm)0.036" (0.91mm)0.045" (1.14mm)0.046" (1.17mm)0.050" (1.27mm)0.060" (1.52mm)0.064" (1.63mm)0.075" (1.91mm)0.078" (1.98mm)0.079" (2.00mm)0.080" (2.03mm)
Overall Contact Length
0.189" (4.80mm)0.199" (5.05mm)0.209" (5.30mm)0.214" (5.43mm)0.224" (5.69mm)0.228" (5.80mm)0.234" (5.94mm)0.235" (5.97mm)0.236" (6.00mm)0.241" (6.13mm)0.244" (6.20mm)0.248" (6.30mm)
Insulation Height
0.034" (0.86mm)0.038" (0.97mm)0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.055" (1.40mm)0.059" (1.50mm)0.060" (1.52mm)0.070" (1.78mm)0.071" (1.80mm)0.075" (1.90mm)0.079" (2.00mm)
Contact Shape
CircularCircular, SquareRectangularRectangular, SquareSquare
Contact Finish - Mating
-Gold or Gold, GXT™GoldGold, GXT™TinTin-Lead
Contact Finish Thickness - Mating
1.00µin (0.025µm)1.97µin (0.050µm)2.00µin (0.051µm)3.00µin (0.076µm)3.94µin (0.100µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)12.0µin (0.30µm)15.0µin (0.38µm)20.0µin (0.51µm)29.5µin (0.75µm)
Contact Finish - Post
-GoldNickelTinTin-Lead
Contact Material
-Beryllium CopperBrass AlloyBrassBronzeCopper AlloyPhosphor Bronze AlloyPhosphor Bronze
Insulation Material
-Aluminum AlloyDiallyl Phthalate (DAP)Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPlasticPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-Board GuideBoard Guide, Board Lock, End ShroudsBoard Guide, Board Lock, End Shrouds, Pick and PlaceBoard Guide, End ShroudsBoard Guide, End Shrouds, Mating GuideBoard Guide, End Shrouds, Pick and PlaceBoard Guide, Glow Wire CompliantBoard Guide, Glow Wire Compliant, Pick and PlaceBoard Guide, Keying ShroudBoard Guide, Keying Shroud, Pick and PlaceBoard Guide, Keying Slot
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 130°C-65°C ~ 150°C-65°C ~ 200°C-65°C ~ 250°C-55°C ~ 105°C-55°C ~ 121°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 120°C-40°C ~ 125°C
Material Flammability Rating
-UL94 HBUL94 V-0
Insulation Color
-BlackBlueBrownCreamGrayGreenIvoryNaturalRedTanWhiteYellow
Current Rating (Amps)
500mA1A per Contact1A1.2A1.5A per Contact1.5A2A (AC/DC)2A per Contact2A2.2A2.3A per Contact2.5A per Contact
Voltage Rating
12V12VDC14VDC30VAC30VAC/DC50VAC50VAC/DC100V100V, 150VDC110V120V125V
Stocking Options
Environmental Options
Media
Marketplace Product
4,235Results
Applied FiltersRemove All

Showing
of 4,235
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0349610386
0349610386
MINI50 RAHDR 38CKT BLACK POL A T
Molex
1,390
In Stock
1 : $4.89000
Bulk
Bulk
ActiveHeader, BreakawayMale Blade; Male Pin0.079" (2.00mm)383-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.215" (5.45mm)0.108" (2.75mm)-0.654" (16.61mm)Rectangular, SquareTin-TinBrassSyndiotactic Polystyrene (SPS), Glass FilledBoard Guide-40°C ~ 105°C-UL94 HBBlackVaries by Wire Gauge14VDC
0559173810
0559173810
CONN HEADER VERT 38POS 2MM
Molex
5,000
In Stock
1 : $2.35000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3820.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLatch Holder0.150" (3.81mm)0.126" (3.20mm)0.366" (9.30mm)0.384" (9.75mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide--UL94 V-0Natural--
0559593830
0559593830
CONN HEADER R/A 38POS 2MM
Molex
793
In Stock
1 : $2.81000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3820.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderLatch Holder-0.126" (3.20mm)-0.461" (11.70mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass Filled---UL94 V-0Natural--
349580384
0349580384
MINI50 VHDR 38CKT GRY POL B TRAY
Molex
870
In Stock
1 : $3.81000
Bag
Bag
ActiveHeaderMale Pin0.079" (2.00mm)383-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.121" (3.08mm)-0.697" (17.70mm)SquareTin-TinCopper AlloySyndiotactic Polystyrene (SPS), Glass FilledBoard Guide, Solder Retention-40°C ~ 105°C-UL94 HBGrayVaries by Wire Gauge14VDC
3-1969570-8
3-1969570-8
CONN HEADER VERT 38POS 2.5MM
TE Connectivity AMP Connectors
550
In Stock
1 : $1.74000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)3820.098" (2.50mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderFriction Lock-0.134" (3.40mm)-0.386" (9.80mm)CircularTin-TinBrassPolyamide (PA), NylonBoard Guide, Glow Wire Compliant-55°C ~ 105°C-UL94 V-0White4.2A250VAC
3-292208-8
3-292208-8
CONN HEADER VERT 38POS 1.5MM
TE Connectivity AMP Connectors
609
In Stock
1 : $2.27000
Tray
Tray
ActiveHeaderMale Pin0.059" (1.50mm)3820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)-0.291" (7.40mm)SquareTin-TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide-30°C ~ 105°C-UL94 V-0GrayVaries by Wire Gauge50VAC
0
In Stock
Check Lead Time
3,300 : $5.52328
Tube
-
Tube
ActiveHeaderMale Pin-38--AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.465" (11.80mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass FilledBoard Lock-30°C ~ 85°C--Natural-12VDC
314
In Stock
1 : $6.09000
Tray
Tray
Active-Tab-382-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.134" (3.40mm)-0.815" (20.70mm)RectangularTin-TinBrassPolycyclohexylenedimethylene Terephthalate (PCT)Board Lock---BlackVaries by Wire Gauge-
271
In Stock
1 : $16.13000
Tube
Tube
ActiveHeaderTab0.138" (3.50mm)3820.130" (3.30mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.118" (3.00mm)-0.465" (11.80mm)RectangularGold12.0µin (0.30µm)TinCopper AlloyThermoplastic, Polyester, Glass FilledBoard Lock-30°C ~ 105°C-UL94 V-0Black4A150V
M20-9xxxx46 Dual
M20-9981946
CONN HEADER VERT 38POS 2.54MM
Harwin Inc.
852
In Stock
1 : $1.41000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)3820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
2016450101
2016450381
SPOT-ON 1.5 DL PLG ASSY WON BK 3
Molex
1,350
In Stock
1 : $1.83000
Cut Tape (CT)
450 : $1.28880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)382-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.354" (9.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledPick and Place-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge100V
2016460101
2016460381
SPOT-ON 1.5 DL PLG ASSY WN BK 38
Molex
1,350
In Stock
1 : $1.83000
Cut Tape (CT)
450 : $1.28880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)382-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.354" (9.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge100V
0349610386
0349610388
MINI50 RAHDR 38CKT DGY POL C TRA
Molex
702
In Stock
1 : $2.73000
Bulk
Bulk
ActiveHeader, BreakawayMale Blade; Male Pin0.079" (2.00mm)383-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.215" (5.45mm)0.108" (2.75mm)-0.654" (16.61mm)Rectangular, SquareTin-TinBrassSyndiotactic Polystyrene (SPS), Glass FilledBoard Guide-40°C ~ 105°C-UL94 HBGrayVaries by Wire Gauge14VDC
0349610386
0349610387
CONN MINI50 RA 38CKT GRAY
Molex
676
In Stock
1 : $2.73000
Tray
Tray
ActiveHeader, BreakawayMale Blade; Male Pin0.079" (2.00mm)383-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.215" (5.45mm)0.108" (2.75mm)-0.654" (16.61mm)Rectangular, SquareTin-TinBrassSyndiotactic Polystyrene (SPS), Glass FilledBoard Guide-40°C ~ 105°C-UL94 HBGrayVaries by Wire Gauge14VDC
0349580385
0349580385
CONN MINI50 VHDR 38CKT DGY
Molex
800
In Stock
1 : $3.81000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)383-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.170" (4.32mm)--0.848" (21.54mm)SquareTin-TinBrassSyndiotactic Polystyrene (SPS)Board Guide-40°C ~ 105°C--Gray4A per Contact500VDC
349580383
0349580383
HDR VERT HYBRID 38 CKT BLK A
Molex
730
In Stock
1 : $3.81000
Tray
Tray
ActiveHeaderMale Blade0.079" (2.00mm)383-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolder--0.121" (3.07mm)-0.697" (17.70mm)SquareTin-TinBrassSyndiotactic Polystyrene (SPS), Glass FilledBoard Guide-40°C ~ 105°C-UL94 HBBlackVaries by Wire Gauge14VDC
178093-1
178093-1
040/070 HYBRID CAP ASSY 38P
TE Connectivity AMP Connectors
323
In Stock
1 : $8.14000
Bulk
Bulk
ActiveHeaderMale Pin-3820.205" (5.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.280" (7.11mm)0.157" (4.00mm)-0.728" (18.50mm)RectangularTin-----------
0
In Stock
4,408
Marketplace
Check Lead Time
1 : $10.58000
Bulk
12 : $7.64000
Box
Bulk
Box
ActiveHeaderTab-382-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.126" (3.20mm)-0.642" (16.30mm)RectangularTin-Tin--Board Lock-40°C ~ 120°C--White-12V
2011-2X06G00SD025B
2011-2X19G00SB
PIN HEADER, DOUBLE ROW, 28 PIN,
Oupiin
3,000
Marketplace
1 : $0.66000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3820.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.457" (11.60mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A-
4,738
In Stock
Value Added Item
1 : $0.96000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)3820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.197" (5.00mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A-
3-1969584-8
3-1969584-8
CONN HEADER VERT 38POS 2.5MM
TE Connectivity AMP Connectors
0
In Stock
300
Marketplace
Check Lead Time
4,800 : $0.98103
Bulk
75 : $1.10000
Box
Bulk
Box
ActiveHeaderMale Pin0.098" (2.50mm)3820.098" (2.50mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderFriction Lock-0.134" (3.40mm)-0.386" (9.80mm)CircularTin-TinBrassPolyamide (PA), NylonGlow Wire Compliant-55°C ~ 105°C-UL94 V-0White4.2A250VAC
PH2 Series
PH2RA-38-UA
CONN HEADER R/A 38POS 2.54MM
Adam Tech
418
In Stock
1 : $1.13000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3820.100" (2.54mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.235" (5.97mm)0.120" (3.05mm)-0.197" (5.00mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
3-1969582-8
3-1969582-8
CONN HEADER VERT 38POS 2.5MM
TE Connectivity AMP Connectors
0
In Stock
5,393
Marketplace
Check Lead Time
4,800 : $1.19443
Bulk
75 : $1.34000
Box
Bulk
Box
ActiveHeaderMale Pin0.098" (2.50mm)3820.098" (2.50mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderFriction Lock-0.134" (3.40mm)-0.386" (9.80mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6--55°C ~ 105°C-UL94 V-0White4.2A250VAC
CONN HEADER VERT 38POS 2MM
98414-G06-38ULF
CONN HEADER VERT 38POS 2MM
Amphenol ICC (FCI)
0
In Stock
322
Marketplace
Check Lead Time
30 : $2.42000
Tube
336 : $2.80060
Tube
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)3820.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.157" (4.00mm)0.098" (2.50mm)-0.232" (5.90mm)SquareGold, GXT™30.0µin (0.76µm)TinCopper AlloyThermoplasticKeying Slot--UL94 V-0Cream2A (AC/DC)200V (AC/DC)
CONN HEADER VERT 38POS 2MM
10075025-G01-38ULF
CONN HEADER VERT 38POS 2MM
Amphenol ICC (FCI)
0
In Stock
335
Marketplace
Check Lead Time
30 : $2.50000
Tube
672 : $2.81467
Tube
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)3820.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.157" (4.00mm)0.079" (2.00mm)-0.220" (5.60mm)SquareGold, GXT™30.0µin (0.76µm)TinCopper AlloyThermoplasticKeying Slot--UL94 V-0Natural2A (AC/DC)200V (AC/DC)
Showing
of 4,235

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.