31 Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157 In Stock | 1 : $6.79000 Tray | Tray | Active | Receptacle | Male Pin | 0.049" (1.25mm) | 31 | 2 | 0.055" (1.40mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Friction Lock | 0.094" (2.40mm) | - | - | 0.146" (3.70mm) | Square | Gold | - | Tin or Tin-Alloy | Copper Alloy | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention | -40°C ~ 80°C | - | UL94 V-0 | Black | 1A per Contact | 200V | |||
54 In Stock | 1 : $11.45000 Strip | Strip | Active | Receptacle | Male Pin | 0.049" (1.25mm) | 31 | 2 | 0.055" (1.40mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Friction Lock | 0.094" (2.40mm) | - | - | 0.146" (3.70mm) | Square | Gold | - | Tin or Tin-Alloy | Copper Alloy | Polyphenylene Sulfide (PPS), Glass Filled | Shielded, Solder Retention | -40°C ~ 80°C | - | UL94 V-0 | Black | 1A per Contact | 200V | |||
55 In Stock | 1 : $11.15000 Bulk | - | Bulk | Active | - | - | - | 31 | 3 | - | All | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 2,000 : $0.47117 Box | Box | Active | Header | Male Pin | 0.100" (2.54mm) | 31 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.118" (3.00mm) | 0.395" (10.03mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
0 In Stock | 2,000 : $0.47117 Box | Box | Active | Header | Male Pin | 0.100" (2.54mm) | 31 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.256" (6.50mm) | 0.118" (3.00mm) | 0.474" (12.04mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
0 In Stock Value Added Item | 1 : $0.59000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 31 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.448" (11.39mm) | 0.098" (2.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
0 In Stock Value Added Item | 1 : $0.67000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 31 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.120" (3.05mm) | 0.537" (13.63mm) | 0.098" (2.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
0 In Stock Value Added Item | 1 : $0.67000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 31 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.230" (5.84mm) | 0.558" (14.18mm) | 0.098" (2.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
0 In Stock Value Added Item | 1 : $0.74000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 31 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.320" (8.13mm) | 0.648" (16.47mm) | 0.098" (2.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
0 In Stock | 2,000 : $0.76154 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 31 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.177" (4.50mm) | - | - | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
0 In Stock | 2,000 : $0.76154 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 31 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.256" (6.50mm) | - | - | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
0 In Stock Value Added Item | 1 : $0.77000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 31 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.098" (2.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
0 In Stock Value Added Item | 1 : $0.77000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 31 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.448" (11.39mm) | 0.098" (2.50mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
0 In Stock Value Added Item | 1 : $0.79000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 31 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.120" (3.05mm) | 0.537" (13.63mm) | 0.098" (2.50mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
0 In Stock Value Added Item | 1 : $0.87000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 31 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.098" (2.50mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
0 In Stock | 690 : $0.90886 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 31 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.122" (3.10mm) | 0.458" (11.64mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Value Added Item | 1 : $0.94000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 31 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.320" (8.13mm) | 0.648" (16.47mm) | 0.098" (2.50mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
0 In Stock Value Added Item | 1 : $0.95000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 31 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.098" (2.50mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
0 In Stock | 660 : $0.96382 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 31 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.122" (3.10mm) | 0.458" (11.64mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock | 2,000 : $0.96950 Box | Box | Active | Header | Male Pin | 0.050" (1.27mm) | 31 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.138" (3.50mm) | 0.118" (3.00mm) | 0.311" (7.90mm) | 0.055" (1.40mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 30VAC/DC | |||
0 In Stock | 640 : $0.98963 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 31 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.276" (7.00mm) | 0.118" (3.00mm) | 0.494" (12.54mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock | 2,000 : $1.00963 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 31 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.295" (7.49mm) | 0.120" (3.05mm) | 0.505" (12.83mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | - | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | 2,000 : $1.01637 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 31 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.138" (3.50mm) | - | - | 0.059" (1.50mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | 30VAC/DC | |||
0 In Stock Value Added Item | 1 : $1.02000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 31 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.318" (8.08mm) | 0.120" (3.05mm) | - | 0.098" (2.50mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
0 In Stock Value Added Item | 1 : $1.02000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 31 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.220" (5.58mm) | - | 0.098" (2.50mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - |