Showing
1 - 25
of 13,352
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2,007
In Stock
1 : $1.24000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)3020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
17,341
In Stock
1 : $2.37000
Cut Tape (CT)
1,500 : $1.27035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)302-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.167" (4.25mm)SquareGold--Phosphor BronzePolyamide (PA), Nylon, Glass FilledPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
50119030x7
5011903017
CONN HEADER SMD 30POS 1MM
Molex
30,618
In Stock
1 : $2.62000
Cut Tape (CT)
1,100 : $1.45288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)3020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareGold3.90µin (0.099µm)-Phosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention--UL94 V-0Natural--
5015713007
5015713007
CONN HEADER SMD R/A 30POS 1MM
Molex
26,653
In Stock
1 : $2.41000
Cut Tape (CT)
800 : $1.69716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)3020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.325" (8.25mm)SquareGold39.4µin (1.00µm)-Phosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
87332-3020, 87832-3020
0878326422
CONN HEADER SMD 30POS 2MM
Molex
9,731
In Stock
3,000
Factory
1 : $3.32000
Cut Tape (CT)
500 : $2.32108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)3020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide, Keying Slot, Pick and Place-55°C ~ 105°C-UL94 V-0Black--
D2530-6002-AR
D2530-6002-AR
CONN HEADER VERT 30POS 2.54MM
3M
22,338
In Stock
1 : $3.93000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.243" (6.17mm)0.112" (2.84mm)0.492" (12.50mm)0.253" (6.43mm)SquareGold10.0µin (0.25µm)TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1.75A-
87331-3020, 87831-3020
0878313020
CONN HEADER VERT 30POS 2MM
Molex
5,092
In Stock
1 : $4.00000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)3020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black2A125V
2500 Series 30 Pos
N2530-6002-RB
CONN HEADER VERT 30POS 2.54MM
3M
5,241
In Stock
1 : $4.46000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.243" (6.17mm)0.112" (2.84mm)-0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1.75A-
TSM-1xx-01-x-DV
TSM-115-01-L-DV-P-TR
CONN HEADER SMD 30POS 2.54MM
Samtec Inc.
11,836
In Stock
1 : $5.63000
Cut Tape (CT)
150 : $4.50460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
FTSH-115-0x-x-DV-K-(P)
FTSH-115-01-L-DV-K-TR
CONN HEADER SMD 30POS 1.27MM
Samtec Inc.
1,460
In Stock
1 : $6.93000
Cut Tape (CT)
525 : $4.62175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
N3440-5302RB
N3440-5302RB
CONN HEADER R/A 30POS 2.54MM
3M
9,834
In Stock
1 : $5.06000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.112" (2.84mm)-0.340" (8.64mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black1.75A-
N3440-6202RB
N3440-6202RB
CONN HEADER VERT 30POS 2.54MM
3M
6,235
In Stock
1 : $5.06000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short0.240" (6.10mm)0.112" (2.84mm)0.652" (16.56mm)0.680" (17.27mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black1.75A-
N2530-6V0C-RB-WF
N2530-6V0C-RB-WF
CONN HEADER SMD 30POS 2.54MM
3M
2,506
In Stock
1 : $6.93000
Cut Tape (CT)
200 : $5.48700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.243" (6.17mm)--0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Glass FilledKeying Slot, Pick and Place-55°C ~ 105°C-UL94 V-0Black1.75A-
TFM-115-02-x-D-A
TFM-115-02-L-D-A-K-TR
CONN HEADER SMD 30POS 1.27MM
Samtec Inc.
15,029
In Stock
1 : $8.13000
Cut Tape (CT)
350 : $5.83274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-115-02-x-DH
TFM-115-02-L-DH-TR
CONN HEADER SMD R/A 30POS 1.27MM
Samtec Inc.
2,581
In Stock
1 : $8.29000
Cut Tape (CT)
200 : $6.56300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.131" (3.33mm)--0.225" (5.72mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
1-102567-3, 1-102692-7, 6-102567-3, 6-102692-7
6-102692-7
CONN HEADER VERT 30POS 2.54MM
TE Connectivity AMP Connectors
2,680
In Stock
1 : $7.16000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull-0.180" (4.57mm)-0.550" (13.97mm)SquareGold30.0µin (0.76µm)TinCopper AlloyThermoplastic, Glass Filled--65°C ~ 105°C-UL94 V-0Black2A250VAC
IPL1-115-01-x-D-K
IPL1-115-01-L-D-K
CONN HEADER VERT 30POS 2.54MM
Samtec Inc.
6,445
In Stock
1 : $7.32000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp0.215" (5.46mm)0.120" (3.05mm)-0.320" (8.13mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Natural-675VAC, 954VDC
5-147377-3, 147377-3
5-147377-3
CONN HEADER SMD 30POS 1.27MM
TE Connectivity AMP Connectors
3,483
In Stock
1 : $9.66000
Cut Tape (CT)
250 : $7.68092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.050" (1.27mm)3020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.125" (3.18mm)--0.435" (11.05mm)CircularGold30.0µin (0.76µm)TinCopper AlloyPolyphthalamide (PPA)Pick and Place-65°C ~ 105°C-UL94 V-0Black-30VAC
5102321-7
5102321-7
CONN HEADER VERT 30POS 2.54MM
TE Connectivity AMP Connectors
1,501
In Stock
1 : $8.08000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.155" (3.94mm)0.684" (17.37mm)0.549" (13.94mm)SquareGold or Gold-Palladium30.0µin (0.76µm)Tin--Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A per Contact250VAC
45230-220230
45230-220230
CONN HEADER SMD 30POS 1.27MM
3M
9,619
In Stock
1 : $12.28000
Cut Tape (CT)
500 : $8.09400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks, Short---0.222" (5.65mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)Keying Slot, Pick and Place-65°C ~ 125°C-UL94 V-0-1A125V
TFM-115-02-x-D-WT
TFM-115-02-L-D-WT
CONN HEADER SMD 30POS 1.27MM
Samtec Inc.
3,764
In Stock
4,326
Factory
1 : $8.60000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Solder Retention-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
104068-3, 5-104068-3
5-104068-3
CONN HEADER VERT 30POS 1.27MM
TE Connectivity AMP Connectors
1,424
In Stock
1 : $8.82000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)3020.100" (2.54mm)AllBoard to Board or CableShrouded - 2 WallThrough HoleSolderLatch Holder0.125" (3.18mm)0.100" (2.54mm)-0.390" (9.91mm)CircularGold30.0µin (0.76µm)TinCopper AlloyThermoplastic--65°C ~ 105°C-UL94 V-0Black-30VAC
3-1761608-0
3-1761608-0
CONN HEADER VERT 30POS 2.54MM
TE Connectivity AMP Connectors
5,721
In Stock
1 : $9.54000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short0.237" (6.02mm)0.102" (2.60mm)-0.404" (10.26mm)SquareGold or Gold-Palladium30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-65°C ~ 105°C-UL94 V-0Blue1A per Contact250VAC
TFML-115-02-x-D-A
TFML-115-02-SM-D-A
CONN HEADER SMD 30POS 1.27MM
Samtec Inc.
3,288
In Stock
1 : $10.27000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)3020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
5499141-7
5499141-7
CONN HEADER R/A 30POS 2.54MM
TE Connectivity AMP Connectors
947
In Stock
1 : $12.45000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.110" (2.79mm)-0.315" (8.00mm)SquareGold or Gold-Palladium30.0µin (0.76µm)TinBrass-Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A per Contact250VAC
Showing
1 - 25
of 13,352

30 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.