Showing
of 2,807
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5-104074-5
5-104074-5
CONN HEADER R/A 25POS 1.27MM
TE Connectivity AMP Connectors
1,581
In Stock
1 : $5.86000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)251-AllBoard to Board or CableShrouded - 2 WallThrough Hole, Right AngleSolderLatch Holder0.125" (3.18mm)0.100" (2.54mm)-0.190" (4.83mm)CircularGold30.0µin (0.76µm)TinCopper AlloyThermoplasticBoard Guide-65°C ~ 105°C-UL94 V-0Black-30VAC
TMS-1xx-01-G-S
TMS-125-01-G-S
CONN HEADER VERT 25POS 1.27MM
Samtec Inc.
304
In Stock
162
Factory
1 : $6.01000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)251-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5A per Contact-
(5)-104068-5, (5)-104071-5
5-104071-5
CONN HEADER VERT 25POS 1.27MM
TE Connectivity AMP Connectors
1,024
In Stock
1 : $9.47000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)251-AllBoard to Board or CableShrouded - 2 WallThrough HoleSolderLatch Holder0.125" (3.18mm)0.100" (2.54mm)-0.390" (9.91mm)CircularGold30.0µin (0.76µm)TinCopper AlloyThermoplastic--65°C ~ 105°C-UL94 V-0Black-30VAC
2-640456-5
2-640456-5
CONN HEADER VERT 25POS 2.54MM
TE Connectivity AMP Connectors
1,117
In Stock
1 : $3.33000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)251-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
M52-040023Vxx45
M52-040023V2545
CONN HEADER VERT 25POS 1.27MM
Harwin Inc.
150
In Stock
1 : $3.87000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)251-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.091" (2.30mm)0.346" (8.80mm)0.098" (2.50mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black1A-
M52-040000Pxx45
M52-040000P2545
CONN HEADER SMD 25POS 1.27MM
Harwin Inc.
200
In Stock
1 : $4.34000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)251-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.157" (4.00mm)--0.098" (2.50mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black1A-
850-10-xxx-10-001101
850-10-025-10-001101
CONN HEADER VERT 25POS 1.27MM
Preci-Dip
976
In Stock
1 : $4.65000
Tray
Tray
ActiveHeaderMale Pin0.050" (1.27mm)251-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.114" (2.90mm)0.319" (8.10mm)0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
KK42375 Series Gold xx Pins
0022284255
CONN HEADER VERT 25POS 2.54MM
Molex
3,000
In Stock
1 : $1.67000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)251-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.120" (3.05mm)0.505" (12.83mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
2005010252
2005010252
STAK50 ASSY V HDR SOLDER 2
Molex
1,479
In Stock
1 : $2.82000
Tube
Tube
ActiveHeaderMale Blade-255-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolder--0.102" (2.60mm)-0.949" (24.10mm)RectangularTin-TinCopper AlloySyndiotactic Polystyrene (SPS), Glass FilledBoard Guide-40°C ~ 85°C--Gray3A, 23A14VDC
850 Series
850-10-025-20-001101
CONN HEADER R/A 25POS 1.27MM
Preci-Dip
3,660
In Stock
1 : $4.94000
Tray
Tray
ActiveHeaderMale Pin0.050" (1.27mm)251-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)-0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
2-2355091-5
2-2355091-5
MICRO CT CONN SINGLE ROW HDR ASS
TE Connectivity AMP Connectors
1,300
In Stock
1 : $1.57000
Cut Tape (CT)
650 : $1.14511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.047" (1.20mm)251-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderPush-Pull0.136" (3.45mm)--0.264" (6.70mm)Square--TinCopper AlloyThermoplasticBoard Guide-30°C ~ 85°C-UL94 V-0Natural2A50VAC/DC
2,190
In Stock
1 : $4.84000
Cut Tape (CT)
730 : $3.53166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)2510.079" (2.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.157" (4.00mm)--0.059" (1.50mm)RectangularGold30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--40°C ~ 105°C-UL94 V-0Black2A250VAC
1,165
In Stock
1 : $3.67000
Tube
Tube
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)251-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.110" (2.80mm)0.327" (8.30mm)0.059" (1.50mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeThermoplasticPick and Place-40°C ~ 105°C-UL94 V-0Black2A-
208
In Stock
1 : $12.21000
Bulk
Bulk
ActiveHeaderTab0.197" (5.00mm)2520.197" (5.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.138" (3.50mm)-0.591" (15.00mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Black--
DF14A-25P-1.25H(22)
DF14A-25P-1.25H(22)
CONN HEADER SMD R/A 25POS 1.25MM
Hirose Electric Co Ltd
1,145
In Stock
1 : $2.48000
Cut Tape (CT)
1,000 : $1.37865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)251-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.087" (2.20mm)--0.098" (2.50mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0Beige1A150VAC
70553-0024
0705530024
CONN HEADER R/A 25POS 2.54MM
Molex
291
In Stock
1 : $12.67000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)251-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
61302511121
61302511121
CONN HEADER VERT 25POS 2.54MM
Würth Elektronik
99
In Stock
1 : $1.40000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)251-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
DF14-25P-1.25H(65)
DF14-25P-1.25H(65)
CONN HEADER SMD R/A 25POS 1.25MM
Hirose Electric Co Ltd
520
In Stock
1 : $2.62000
Tube
Tube
ActiveHeaderMale Pin0.049" (1.25mm)251-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.087" (2.20mm)--0.098" (2.50mm)SquareGold3.94µin (0.100µm)GoldBrassPolyamide (PA), NylonBoard Guide, Solder Retention-35°C ~ 85°C-UL94 V-0Beige1A150VAC
2-825433-5
2-825433-5
CONN HEADER VERT 25POS 2.54MM
TE Connectivity AMP Connectors
42
In Stock
1 : $2.63000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)251-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.264" (6.70mm)0.126" (3.20mm)0.500" (12.70mm)0.110" (2.79mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT)--65°C ~ 105°C-UL94 V-0Green5A-
TSW-125-19-G-S
TSW-125-19-G-S
CONN HDR .100" 25POS
Samtec Inc.
33
In Stock
784
Factory
1 : $5.02000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)251-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.820" (20.83mm)0.110" (2.79mm)1.030" (26.16mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
77311-x18-xx
77311-818-25LF
CONN HEADER VERT 25POS 2.54MM
Amphenol ICC (FCI)
460
In Stock
1 : $1.60000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)251-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)TinPhosphor BronzeThermoplastic--65°C ~ 125°C-UL94 V-0Black3A per Contact-
77315-x03-xx
77315-103-25LF
CONN HEADER R/A 25POS 2.54MM
Amphenol ICC (FCI)
175
In Stock
1 : $2.42000
Bag
Bag
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)251-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.225" (5.72mm)0.301" (7.65mm)-0.094" (2.40mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 125°C-UL94 V-0Black3A per Contact-
850 Series
850-10-025-40-001101
CONN HEADER SMD R/A 25POS 1.27MM
Preci-Dip
54
In Stock
1 : $4.88000
Tray
Tray
ActiveHeaderMale Pin0.050" (1.27mm)251-AllBoard to BoardUnshroudedSurface Mount, Right AngleSolderPush-Pull0.118" (3.00mm)--0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black1A150VDC
BKT-1xx-03-xx-V-A
BKT-125-03-L-V-A
CONN HEADER SMD 25POS 1MM
Samtec Inc.
97
In Stock
1 : $8.12000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)2520.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.098" (2.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
M20-9xxxx45
M20-9992545
CONN HEADER VERT 25POS 2.54MM
Harwin Inc.
826
In Stock
1 : $1.13000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)251-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareGold--BrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
Showing
of 2,807

25 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.