Showing
of 12,946
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2,089
In Stock
1 : $1.38000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull---0.358" (9.10mm)SquareGoldFlashGoldBrassPolyamide (PA), NylonKeying Slot-40°C ~ 105°C-UL94 V-0Black3A-
SM24B-ZPDSS-TF(LF)(SN)
SM24B-ZPDSS-TF
CONN HEADER SMD R/A 24POS 1.5MM
JST Sales America Inc.
805
In Stock
1 : $2.26000
Cut Tape (CT)
700 : $1.46186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.059" (1.50mm)242-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.309" (7.85mm)RectangularTin-TinCopper AlloyPolyamide (PA), Nylon--25°C ~ 85°C-UL94 V-0Natural2A100V
501876-2440
5018762440
CONN HEADER R/A 24POS 2MM
Molex
21,983
In Stock
1 : $2.19000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
KK41672 Series RA Tin xx Positions
0026481246
CONN HEADER R/A 24POS 3.96MM
Molex
9,642
In Stock
1 : $2.33000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)241-AllBoard to Board or CableShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.450" (11.43mm)0.212" (5.38mm)-0.355" (9.02mm)SquareTin60.0µin (1.52µm)TinBrassPolyester---UL94 V-0Black--
KK41671 Series Tin xx Positions
0026481245
CONN HEADER VERT 24POS 3.96MM
Molex
6,407
In Stock
22,200
Factory
1 : $2.62000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)241-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.172" (4.37mm)0.750" (19.05mm)0.500" (12.70mm)SquareTin60.0µin (1.52µm)TinBrassPolyester---UL94 V-0Black--
1-5103308-3
1-5103308-3
CONN HEADER VERT 24POS 2.54MM
TE Connectivity AMP Connectors
1,099
In Stock
1 : $3.02000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.388" (9.86mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
0039301240
0039301240
CONN HEADER R/A 24POS 4.2MM
Molex
9,883
In Stock
1 : $3.23000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)2420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-2Natural--
87833
0878332420
CONN HEADER R/A 24POS 2MM
Molex
8,475
In Stock
1 : $3.64000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.141" (3.60mm)0.085" (2.16mm)-0.248" (6.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black--
N2524-6002RB
N2524-6002-RB
CONN HEADER VERT 24POS 2.54MM
3M
8,007
In Stock
1 : $4.18000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.243" (6.17mm)0.112" (2.84mm)-0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1.75A-
15-24-6246
0015246242
CONN HEADER VERT 24POS 4.2MM
Molex
1,815
In Stock
1 : $4.24000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)2420.165" (4.20mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder-0.138" (3.50mm)-0.555" (14.10mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA66), Nylon 6/6Blind Mating, Board Lock--UL94 V-0Natural--
39-28-1243, 39-28-8240
0039281243
CONN HEADER VERT 24POS 4.2MM
Molex
34,944
In Stock
1 : $4.26000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)2420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
2500 Series RA 24 Pos
N2524-5002-RB
CONN HEADER R/A 24POS 2.54MM
3M
515
In Stock
1 : $4.35000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.243" (6.17mm)0.112" (2.84mm)-0.338" (8.59mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1.75A-
6-146256-2
6-146256-2
CONN HEADER VERT 24POS 2.54MM
TE Connectivity AMP Connectors
7,465
In Stock
1 : $4.62000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.440" (11.18mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)TinCopper AlloyLiquid Crystal Polymer (LCP)--65°C ~ 105°C-UL94 V-0Black3A-
IPL1-112-01-x-D-K
IPL1-112-01-L-D-K
CONN HEADER VERT 24POS 2.54MM
Samtec Inc.
972
In Stock
144
Factory
1 : $4.95000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp0.215" (5.46mm)0.120" (3.05mm)-0.320" (8.13mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Natural-675VAC, 954VDC
Milli-Grid 87832 24pos Series
0878322420
CONN HEADER SMD 24POS 2MM
Molex
2,204
In Stock
1 : $4.97000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide, Keying Slot-55°C ~ 105°C-UL94 V-0Black--
39-29-1248
0039291248
CONN HEADER R/A 24POS 4.2MM
Molex
2,059
In Stock
1 : $5.20000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)2420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA66), Nylon 6/6Mounting Flange--UL94 V-2Natural--
39-28-1243, 39-28-8240
0039288240
CONN HEADER VERT 24POS 4.2MM
Molex
4,681
In Stock
1 : $5.27000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)2420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin35.4µin (0.90µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
39-30-0240
0039300240
CONN HEADER R/A 24POS 4.2MM
Molex
573
In Stock
1 : $6.28000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)2420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
0430452428
0430452428
CONN HEADER VERT 24POS 3MM
Molex
6,797
In Stock
1 : $6.99000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareGold15.0µin (0.38µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black8A600V
43045-2400
0430452400
CONN HEADER R/A 24POS 3MM
Molex
2,209
In Stock
1 : $7.29000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareTin100.0µin (2.54µm)TinBrass AlloyLiquid Crystal Polymer (LCP), Glass FilledBoard Lock-40°C ~ 105°C-UL94 V-0Black8A600V
5499786-5
5499786-5
CONN HEADER R/A 24POS 2.54MM
TE Connectivity AMP Connectors
1,155
In Stock
1 : $7.86000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.110" (2.79mm)-0.315" (8.00mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A per Contact250VAC
0444282402
0444282402
CONN HEADER R/A 24POS 3MM
Molex
2,395
In Stock
1 : $11.11000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2420.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.138" (3.50mm)-0.469" (11.90mm)SquareGold15.0µin (0.38µm)TinBrassPolyamide (PA), Nylon, Glass FilledBlind Mating, Board Lock--UL94 V-0Black--
39-29-0243
0039290243
CONN HEADER VERT 24POS 4.2MM
Molex
3,314
In Stock
1 : $11.75000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)2420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
39-28-9248
0039289248
CONN HEADER VERT 24POS 4.2MM
Molex
1,482
In Stock
1 : $15.60000
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)2420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
675
In Stock
1 : $30.01000
Tray
Tray
ActiveHeaderMale Pin0.197" (5.00mm)2440.197" (5.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock0.200" (5.08mm)0.181" (4.60mm)-0.464" (11.79mm)CircularGold30.0µin (0.76µm)TinBrassPolyamide (PA), NylonMounting Flange-55°C ~ 130°C-UL94 V-0Black, Red7.5A600V
Showing
of 12,946

24 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.