Showing
1 - 25
of 6,216
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
70280-0448
0702800448
CONN HEADER VERT 100POS 2.54MM
Molex
31,537
In Stock
1 : $6.10000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.107" (2.71mm)0.437" (11.10mm)0.090" (2.29mm)SquareTin150.0µin (3.81µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled---UL94 V-0Black--
TSW Series
TSW-150-07-T-D
CONN HEADER VERT 100POS 2.54MM
Samtec Inc.
3,227
In Stock
1 : $7.34000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
C-Grid 70280 Series Gold
0702800458
CONN HEADER VERT 100POS 2.54MM
Molex
2,405
In Stock
1 : $11.15000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.107" (2.71mm)0.437" (11.10mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled---UL94 V-0Black--
TSW Series
TSW-150-07-L-D
CONN HEADER VERT 100POS 2.54MM
Samtec Inc.
1,077
In Stock
1 : $11.23000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-150-14-L-D
CONN HEADER VERT 100POS 2.54MM
Samtec Inc.
1,700
In Stock
1 : $11.49000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-150-07-G-D
CONN HEADER VERT 100POS 2.54MM
Samtec Inc.
7,664
In Stock
1 : $13.56000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-150-08-G-D
CONN HEADER VERT 100POS 2.54MM
Samtec Inc.
4,893
In Stock
1 : $13.90000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-150-14-G-D
CONN HEADER VERT 100POS 2.54MM
Samtec Inc.
3,196
In Stock
1 : $13.90000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-150-23-G-D
CONN HEADER VERT 100POS 2.54MM
Samtec Inc.
1,181
In Stock
1 : $14.25000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-150-08-G-D-RA
TSW-150-08-G-D-RA
CONN HEADER R/A 100P 2.54MM
Samtec Inc.
4,505
In Stock
1 : $15.28000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.219" (5.56mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
FTS Series
FTS-150-01-L-D
CONN HEADER VERT 100POS 1.27MM
Samtec Inc.
3,464
In Stock
1 : $20.27000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)10020.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.120" (3.05mm)0.090" (2.29mm)0.244" (6.20mm)0.034" (0.86mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH Series
FTSH-150-01-L-DH
CONN HEADER SMD R/A 100P 1.27MM
Samtec Inc.
2,430
In Stock
1 : $26.36000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)10020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.120" (3.05mm)--0.135" (3.43mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
TFM-150-32-x-D-A
TFM-150-32-S-D-A
CONN HEADER SMD 100POS 1.27MM
Samtec Inc.
556
In Stock
1 : $27.65000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)10020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.139" (3.53mm)--0.435" (11.05mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
1-104549-0, 6-104549-0
6-104549-0
CONN HEADER SMD 100POS 1.27MM
TE Connectivity AMP Connectors
434
In Stock
1 : $32.37000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)10020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.125" (3.18mm)--0.435" (11.05mm)CircularGold30.0µin (0.76µm)TinCopper AlloyPolyphthalamide (PPA)Board Lock-65°C ~ 105°C-UL94 V-0Black-30VAC
M22 Series
M22-2025005
CONN HEADER VERT 100POS 2MM
Harwin Inc.
158
In Stock
1 : $6.21000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)10020.079" (2.00mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.134" (3.40mm)0.331" (8.40mm)0.059" (1.50mm)SquareGold--Phosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black1A per Contact-
GRPBxx2VWVN-RC
GRPB502VWVN-RC
CONN HEADER VERT 100POS 1.27MM
Sullins Connector Solutions
440
In Stock
1 : $5.98000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)10020.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
15121002601000
15121002601000
CONN HEADER SMD 100POS 1.27MM
HARTING
2,585
In Stock
1 : $10.42000
Cut Tape (CT)
280 : $7.47225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.050" (1.27mm)10020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.157" (4.00mm)--0.319" (8.10mm)SquareGold-TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide, Pick and Place, Solder Retention-55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-150-14-T-D
CONN HEADER VERT 100POS 2.54MM
Samtec Inc.
2,256
In Stock
1 : $7.54000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-150-23-T-D
CONN HEADER VERT 100POS 2.54MM
Samtec Inc.
1,270
In Stock
1 : $7.71000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
15111002601000
15111002601000
CONN HEADER SMD 100POS 1.27MM
HARTING
2,824
In Stock
1 : $11.44000
Cut Tape (CT)
280 : $8.20925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.050" (1.27mm)10020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.157" (4.00mm)--0.260" (6.60mm)SquareGold-TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide, Pick and Place, Solder Retention-55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-x-D
TSW-150-08-L-D
CONN HEADER VERT 100POS 2.54MM
Samtec Inc.
1,468
In Stock
1 : $11.49000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
115
In Stock
1 : $11.60000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)10020.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)0.319" (8.10mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
TSW-1xx-08-x-D-RA
TSW-150-08-L-D-RA
CONN HEADER R/A 100P 2.54MM
Samtec Inc.
4,896
In Stock
1 : $12.64000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.219" (5.56mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
P50E-100P1-SR1-EA
P50E-100P1-SR1-EA
CONN HEADER R/A 100P 1.27MM
3M
402
In Stock
1 : $13.65000
Tube
Tube
ActivePlugCenter Strip Contact0.050" (1.27mm)1002-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.118" (3.00mm)-0.276" (7.00mm)-Gold10.0µin (0.25µm)GoldCopper AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 85°C-UL94 V-0Black0.5A-
TSW-1xx-17-x-D
TSW-150-17-L-D
CONN HEADER VERT 100POS 2.54MM
Samtec Inc.
1,496
In Stock
1 : $13.76000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)10020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Showing
1 - 25
of 6,216

100 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.