Showing
of 39
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3099 Series 3 Position
0010181032
CONN HEADER VERT 3POS 5.03MM
Molex
16,478
In Stock
1 : $2.31000
Bulk
Bulk
ActiveHeaderMale Pin0.198" (5.03mm)31-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.421" (10.70mm)CircularTin200.0µin (5.08µm)TinCartridge BrassPolyesterBoard Guide--UL94 V-0Black--
3099 Series 4 Position
0010181041
CONN HEADER VERT 4POS 5.03MM
Molex
1,175
In Stock
1 : $2.64000
Bulk
Bulk
ActiveHeaderMale Pin0.198" (5.03mm)41-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.421" (10.70mm)CircularTin200.0µin (5.08µm)TinCartridge BrassPolyesterBoard Guide--UL94 V-0Black--
10-18-1090
0010181090
CONN HEADER VERT 9POS 5.03MM
Molex
1,267
In Stock
1 : $3.99000
Bulk
Bulk
ActiveHeaderMale Pin0.198" (5.03mm)930.198" (5.03mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.421" (10.70mm)CircularTin200.0µin (5.08µm)TinCartridge BrassPolyesterBoard Guide--UL94 V-0Black--
10-18-1120
0010181120
CONN HEADER VERT 12POS 5.03MM
Molex
579
In Stock
1 : $4.95000
Bulk
Bulk
ActiveHeaderMale Pin0.198" (5.03mm)1230.198" (5.03mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.421" (10.70mm)CircularTin200.0µin (5.08µm)TinCartridge BrassPolyesterBoard Guide--UL94 V-0Black--
3099 Series 3 Position
0010181033
CONN HEADER VERT 3POS 5.03MM
Molex
1,274
In Stock
1 : $1.84000
Bulk
Bulk
ActiveHeaderFemale Socket; Male Pin0.198" (5.03mm)31-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.421" (10.70mm)CircularTin-Tin-PolyesterBoard Guide--UL94 V-0Black--
50-29-1031
10181034
093 SHRD PIN SKT HDRS 3CKT
Molex
4,973
Marketplace
75 : $0.97000
Box
Box
ActiveHeaderMale Pin0.198" (5.03mm)31-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.420" (10.67mm)CircularTin200.0µin (5.08µm)TinCartridge BrassPolyesterBoard Guide-40°C ~ 105°C-UL94 V-0Black5A per Contact250V
10-18-1040
10181040
093 SHRD PIN SKT HDRS 4CKT
Molex
902
Marketplace
60 : $1.22000
Box
Box
ActiveHeaderMale Pin0.198" (5.03mm)41-2Board to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.420" (10.67mm)CircularTin200.0µin (5.08µm)TinCartridge BrassPolyesterBoard Guide-40°C ~ 105°C-UL94 V-0Black5A per Contact250V
3099 Series 3 Position
0010181031
CONN HEADER VERT 3POS 5.03MM
Molex
132
In Stock
1 : $1.77000
Bulk
Bulk
ActiveHeaderMale Pin0.198" (5.03mm)31-2Board to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.421" (10.70mm)CircularTin200.0µin (5.08µm)TinCartridge BrassPolyesterBoard Guide--UL94 V-0Black--
0010181150
0010181150
CONN HEADER VERT 15POS 5.03MM
Molex
2
In Stock
1 : $3.55000
Bulk
Bulk
ActiveHeaderMale Pin0.198" (5.03mm)1530.198" (5.03mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.421" (10.70mm)CircularTin200.0µin (5.08µm)TinCartridge BrassPolyesterBoard Guide--UL94 V-0Black--
3099 Series 3 Position
0010181034
CONN HEADER VERT 3POS 5.03MM
Molex
0
In Stock
Check Lead Time
1 : $1.74000
Bulk
Bulk
ActiveHeaderFemale Socket; Male Pin0.198" (5.03mm)31-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.421" (10.70mm)CircularTin-Tin-PolyesterBoard Guide--UL94 V-0Black--
3099 Series 3 Position
0010181036
CONN HEADER VERT 3POS 5.03MM
Molex
0
In Stock
Check Lead Time
1,650 : $0.93582
Bulk
Bulk
ActiveHeaderFemale Socket; Male Pin0.198" (5.03mm)31-2Board to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.421" (10.70mm)CircularTin-Tin-PolyesterBoard Guide--UL94 V-0Black--
3099 Series 3 Position
0010181037
CONN HEADER VERT 3POS 5.03MM
Molex
0
In Stock
Check Lead Time
1,650 : $0.93582
Bulk
Bulk
ActiveHeaderFemale Socket; Male Pin0.198" (5.03mm)31-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.421" (10.70mm)CircularTin-Tin-PolyesterBoard Guide--UL94 V-0Black--
3099 Series 4 Position
0010181043
CONN HEADER VERT 4POS 5.03MM
Molex
0
In Stock
Check Lead Time
3,125 : $0.94936
Bulk
Bulk
ActiveHeaderFemale Socket; Male Pin0.198" (5.03mm)41-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.421" (10.70mm)CircularTin-Tin-PolyesterBoard Guide--UL94 V-0Black--
3099 Series 4 Position
0010181045
CONN HEADER VERT 4POS 5.03MM
Molex
0
In Stock
Check Lead Time
3,250 : $0.94936
Bulk
Bulk
ActiveHeaderFemale Socket; Male Pin0.198" (5.03mm)41-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.421" (10.70mm)CircularTin-Tin-PolyesterBoard Guide--UL94 V-0Black--
3099 Series 4 Position
0010181046
CONN HEADER VERT 4POS 5.03MM
Molex
0
In Stock
Check Lead Time
3,250 : $0.94936
Bulk
Bulk
ActiveHeaderFemale Socket; Male Pin0.198" (5.03mm)41-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.421" (10.70mm)CircularTin-Tin-PolyesterBoard Guide--UL94 V-0Black--
3099 Series 4 Position
0010181047
CONN HEADER VERT 4POS 5.03MM
Molex
0
In Stock
Check Lead Time
3,250 : $0.94936
Bulk
Bulk
ActiveHeaderFemale Socket; Male Pin0.198" (5.03mm)41-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.421" (10.70mm)CircularTin-Tin-PolyesterBoard Guide--UL94 V-0Black--
3099 Series 4 Position
0010181048
CONN HEADER VERT 4POS 5.03MM
Molex
0
In Stock
Check Lead Time
3,250 : $0.94936
Bulk
Bulk
ActiveHeaderFemale Socket; Male Pin0.198" (5.03mm)41-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.421" (10.70mm)CircularTin-Tin-PolyesterBoard Guide--UL94 V-0Black--
3099 Series 4 Position
0010181049
CONN HEADER VERT 4POS 5.03MM
Molex
0
In Stock
Check Lead Time
3,250 : $0.94936
Bulk
Bulk
ActiveHeaderFemale Socket; Male Pin0.198" (5.03mm)41-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.421" (10.70mm)CircularTin-Tin-PolyesterBoard Guide--UL94 V-0Black--
3099 Series 4 Position
0010181050
CONN HEADER VERT 4POS 5.03MM
Molex
0
In Stock
Check Lead Time
3,250 : $0.94936
Bulk
Bulk
ActiveHeaderFemale Socket; Male Pin0.198" (5.03mm)41-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.421" (10.70mm)CircularTin-Tin-PolyesterBoard Guide--UL94 V-0Black--
3099 Series 3 Position
0010181035
CONN HEADER VERT 3POS 5.03MM
Molex
0
In Stock
Check Lead Time
1,650 : $1.07641
Bulk
Bulk
ActiveHeaderFemale Socket; Male Pin0.198" (5.03mm)31-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.421" (10.70mm)CircularTin-Tin-PolyesterBoard Guide--UL94 V-0Black--
3099 Series 4 Position
0010181040
CONN HEADER VERT 4POS 5.03MM
Molex
0
In Stock
Check Lead Time
1,000 : $1.16973
Bulk
Bulk
ActiveHeaderFemale Socket; Male Pin0.198" (5.03mm)41-2Board to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.421" (10.70mm)CircularTin-Tin-PolyesterBoard Guide--UL94 V-0Black--
3099 Series 4 Position
0010181044
CONN HEADER VERT 4POS 5.03MM
Molex
0
In Stock
Check Lead Time
1,250 : $1.16973
Bulk
Bulk
ActiveHeaderFemale Socket; Male Pin0.198" (5.03mm)41-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.421" (10.70mm)CircularTin-Tin-PolyesterBoard Guide--UL94 V-0Black--
3099 Series 3 Position
0022191031
CONN HEADER VERT 3POS 5.03MM
Molex
0
In Stock
Check Lead Time
825 : $1.60773
Tray
Tray
ActiveHeaderMale Pin0.198" (5.03mm)31-2Board to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.421" (10.70mm)CircularTin200.0µin (5.08µm)TinCartridge BrassPolyesterBoard Lock--UL94 V-0Black--
10-18-1061
0010181061
CONN HEADER VERT 6POS 5.03MM
Molex
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.198" (5.03mm)620.198" (5.03mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.170" (4.32mm)-0.421" (10.70mm)CircularTin200.0µin (5.08µm)TinCartridge BrassPolyesterBoard Guide--UL94 V-0Black--
0009185x3x
0009185031
CONN HEADER VERT 3POS 5.03MM
Molex
0
In Stock
Obsolete
Bulk
ObsoleteHeaderFemale Socket; Male Pin0.198" (5.03mm)31-AllBoard to Cable/WireUnshroudedThrough HoleSolderPush-Pull-0.172" (4.37mm)-0.093" (2.38mm)CircularTin-Tin-Polyamide (PA66), Nylon 6/6---UL94 V-0Natural--
Showing
of 39

0.198" (5.03mm) Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.