Showing
of 208
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
MATE-N-LOK 3 Pos
1-770170-0
CONN HEADER VERT 3POS 4.14MM
TE Connectivity AMP Connectors
43,759
In Stock
1 : $1.03000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.175" (4.45mm)-0.531" (13.50mm)CircularTin150.0µin (3.81µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 85°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
770166
1-770166-0
CONN HEADER VERT 2POS 4.14MM
TE Connectivity AMP Connectors
12,968
In Stock
1 : $1.08000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.175" (4.45mm)-0.531" (13.50mm)CircularTin150.0µin (3.81µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 85°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
MATE-N-LOK 2 Pos
1-770966-0
CONN HEADER R/A 2POS 4.14MM
TE Connectivity AMP Connectors
12,460
In Stock
1 : $1.33000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.145" (3.68mm)-0.225" (5.72mm)CircularTin150.0µin (3.81µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 85°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
1-770969-0
1-770969-0
CONN HEADER R/A 6POS 4.14MM
TE Connectivity AMP Connectors
9,478
In Stock
1 : $1.51000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)620.163" (4.14mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.145" (3.68mm)-0.386" (9.80mm)CircularTin150.0µin (3.81µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 85°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
(1-)770967-0
1-770967-0
CONN HEADER R/A 3POS 4.14MM
TE Connectivity AMP Connectors
26,725
In Stock
1 : $1.60000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.145" (3.68mm)-0.225" (5.72mm)CircularTin150.0µin (3.81µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 85°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
1-770178-0
1-770178-0
CONN HEADER VERT 6POS 4.14MM
TE Connectivity AMP Connectors
7,577
In Stock
1 : $1.70000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)620.163" (4.14mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.175" (4.45mm)-0.531" (13.50mm)CircularTin150.0µin (3.81µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 85°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
1-770872-1
1-770872-1
CONN HEADER VERT 2POS 4.14MM
TE Connectivity AMP Connectors
10,239
In Stock
1 : $1.84000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.175" (4.45mm)-0.531" (13.50mm)CircularGold30.0µin (0.76µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 105°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
1-770178-1
1-770178-1
CONN HEADER VERT 6POS 4.14MM
TE Connectivity AMP Connectors
11,133
In Stock
1 : $2.62000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)620.163" (4.14mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.175" (4.45mm)-0.531" (13.50mm)CircularGold30.0µin (0.76µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 105°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
1-770858-0
1-770858-0
CONN HEADER VERT 10POS 4.14MM
TE Connectivity AMP Connectors
4,410
In Stock
1 : $2.85000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)1020.163" (4.14mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.175" (4.45mm)-0.531" (13.50mm)CircularTin150.0µin (3.81µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 85°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
(1-)770969-x
1-770969-1
CONN HEADER R/A 6POS 4.14MM
TE Connectivity AMP Connectors
753
In Stock
1 : $3.59000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)620.163" (4.14mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.145" (3.68mm)-0.386" (9.80mm)CircularGold30.0µin (0.76µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 105°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
1-770974-0
1-770974-0
CONN HEADER R/A 16POS 4.14MM
TE Connectivity AMP Connectors
1,815
In Stock
1 : $3.64000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)1620.163" (4.14mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.145" (3.68mm)-0.386" (9.80mm)CircularTin150.0µin (3.81µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 85°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
MATE-N-LOK 18 Pos
1-794069-0
CONN HEADER VERT 18POS 4.14MM
TE Connectivity AMP Connectors
1,105
In Stock
1 : $4.37000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)1820.163" (4.14mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.175" (4.45mm)-0.531" (13.50mm)CircularTin150.0µin (3.81µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 85°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
MATE-N-LOK 3 Pos
770170-1
CONN HEADER VERT 3POS 4.14MM
TE Connectivity AMP Connectors
11,945
In Stock
1 : $1.09000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.175" (4.45mm)-0.531" (13.50mm)CircularTin-Lead150.0µin (3.81µm)Tin-LeadBrassPolyamide (PA), NylonBoard Lock-20°C ~ 85°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
770166
770166-1
CONN HEADER VERT 2POS 4.14MM
TE Connectivity AMP Connectors
5,959
In Stock
1 : $1.11000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.175" (4.45mm)-0.531" (13.50mm)CircularTin-Lead150.0µin (3.81µm)Tin-LeadBrassPolyamide (PA), NylonBoard Lock-20°C ~ 85°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
1-770872-0
1-770872-0
CONN HEADER VERT 2POS 4.14MM
TE Connectivity AMP Connectors
19,265
In Stock
1 : $1.27000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.175" (4.45mm)-0.531" (13.50mm)CircularTin150.0µin (3.81µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 85°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
1-770874-0
1-770874-0
CONN HEADER VERT 4POS 4.14MM
TE Connectivity AMP Connectors
10,556
In Stock
1 : $1.33000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)420.163" (4.14mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.175" (4.45mm)-0.531" (13.50mm)CircularTin150.0µin (3.81µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 85°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
1-770968-0
1-770968-0
CONN HEADER R/A 4POS 4.14MM
TE Connectivity AMP Connectors
11,043
In Stock
1 : $1.49000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)420.163" (4.14mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.145" (3.68mm)-0.386" (9.80mm)CircularTin150.0µin (3.81µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 85°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
770968-1
770968-1
CONN HEADER R/A 4POS 4.14MM
TE Connectivity AMP Connectors
4,946
In Stock
1 : $1.59000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)420.163" (4.14mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.145" (3.68mm)-0.386" (9.80mm)CircularTin-Lead150.0µin (3.81µm)Tin-LeadBrassPolyamide (PA), NylonBoard Lock-20°C ~ 85°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
770166
1-770166-1
CONN HEADER VERT 2POS 4.14MM
TE Connectivity AMP Connectors
15,106
In Stock
1 : $1.60000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.175" (4.45mm)-0.531" (13.50mm)CircularGold30.0µin (0.76µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 105°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
770166
770166-2
CONN HEADER VERT 2POS 4.14MM
TE Connectivity AMP Connectors
14,317
In Stock
1 : $1.66000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.175" (4.45mm)-0.531" (13.50mm)CircularGold30.0µin (0.76µm)Tin-LeadBrassPolyamide (PA), NylonBoard Lock-20°C ~ 105°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
1-770174-0
1-770174-0
CONN HEADER VERT 4POS 4.14MM
TE Connectivity AMP Connectors
10,462
In Stock
1 : $1.66000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)420.163" (4.14mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.175" (4.45mm)-0.531" (13.50mm)CircularTin150.0µin (3.81µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 85°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
794165, 1-794073-0
1-794073-0
CONN HEADER VERT 8POS 4.14MM
TE Connectivity AMP Connectors
2,307
In Stock
1 : $1.78000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)820.163" (4.14mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.175" (4.45mm)-0.531" (13.50mm)CircularTin150.0µin (3.81µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 85°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
1-770182-0
1-770182-0
CONN HEADER VERT 9POS 4.14MM
TE Connectivity AMP Connectors
5,587
In Stock
1 : $1.93000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)930.163" (4.14mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.175" (4.45mm)-0.531" (13.50mm)CircularTin150.0µin (3.81µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 85°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
MATE-N-LOK 3 Pos
1-770170-1
CONN HEADER VERT 3POS 4.14MM
TE Connectivity AMP Connectors
34,559
In Stock
1 : $2.06000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.175" (4.45mm)-0.531" (13.50mm)CircularGold30.0µin (0.76µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 105°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
1-770186-0
1-770186-0
CONN HEADER VERT 12POS 4.14MM
TE Connectivity AMP Connectors
10,063
In Stock
1 : $2.06000
Bulk
Bulk
ActiveHeaderMale Pin0.163" (4.14mm)1230.163" (4.14mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.175" (4.45mm)-0.531" (13.50mm)CircularTin150.0µin (3.81µm)TinBrassPolyamide (PA), NylonBoard Lock-20°C ~ 85°C-UL94 V-0WhiteVaries by Wire Gauge600VAC
Showing
of 208

0.163" (4.14mm) Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.