Showing
1 - 25
of 35
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
501190-2017
5011902017
CONN HEADER SMD 20POS 1MM
Molex
80,951
In Stock
13,200
Factory
1 : $1.96000
Cut Tape (CT)
1,100 : $1.09050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)2020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareGold3.90µin (0.099µm)-Phosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention--UL94 V-0Natural--
501571-2007
5015712007
CONN HEADER SMD R/A 20POS 1MM
Molex
41,897
In Stock
9,600
Factory
1 : $1.91000
Cut Tape (CT)
800 : $1.34330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)2020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.325" (8.25mm)SquareGold39.4µin (1.00µm)-Phosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
50119030x7
5011903017
CONN HEADER SMD 30POS 1MM
Molex
30,628
In Stock
1 : $2.62000
Cut Tape (CT)
1,100 : $1.45288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)3020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareGold3.90µin (0.099µm)-Phosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention--UL94 V-0Natural--
5015713007
5015713007
CONN HEADER SMD R/A 30POS 1MM
Molex
26,654
In Stock
1 : $2.41000
Cut Tape (CT)
800 : $1.69716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)3020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.325" (8.25mm)SquareGold39.4µin (1.00µm)-Phosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
501190-4017
5011904017
CONN HEADER SMD 40POS 1MM
Molex
19,780
In Stock
1 : $3.09000
Cut Tape (CT)
1,100 : $1.79153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)4020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareGold3.90µin (0.099µm)-Phosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention--UL94 V-0Natural--
5011904027
5011904027
CONN HEADER SMD 40POS 1MM
Molex
2,827
In Stock
1 : $3.16000
Cut Tape (CT)
1,100 : $1.83209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)4020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareGold3.90µin (0.099µm)-Phosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention--UL94 V-0Natural--
5011902027
5011902027
CONN HEADER SMD 20POS 1MM
Molex
18,872
In Stock
1 : $1.79000
Cut Tape (CT)
1,100 : $0.99551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)2020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareGold3.90µin (0.099µm)-Phosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention--UL94 V-0Natural--
50119030x7
5011903027
CONN HEADER SMD 30POS 1MM
Molex
25,658
In Stock
1 : $2.65000
Cut Tape (CT)
1,100 : $1.47440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)3020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareGold3.90µin (0.099µm)-Phosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention--UL94 V-0Natural--
5011905027
5011905027
CONN HEADER SMD 50POS 1MM
Molex
3,881
In Stock
1 : $3.39000
Cut Tape (CT)
1,100 : $1.96633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)5020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareGold3.90µin (0.099µm)-Phosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention--UL94 V-0Natural--
501571-5007
5015715007
CONN HEADER SMD R/A 50POS 1MM
Molex
3,861
In Stock
1 : $2.99000
Cut Tape (CT)
800 : $2.09396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)5020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.325" (8.25mm)SquareGold39.4µin (1.00µm)-Phosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
2035663007
2035663007
CONN HEADER SMD R/A 30POS 1MM
Molex
1,555
In Stock
1 : $3.40000
Cut Tape (CT)
800 : $2.37994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)3020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderFriction Lock---0.325" (8.25mm)RectangularGold15.0µin (0.38µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
501571-4007
5015714007
CONN HEADER SMD R/A 40POS 1MM
Molex
27,817
In Stock
1 : $4.62000
Cut Tape (CT)
800 : $3.23629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)4020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.325" (8.25mm)SquareGold39.4µin (1.00µm)-Phosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
501190-5017
5011905017
CONN HEADER SMD 50POS 1MM
Molex
311
In Stock
1 : $3.64000
Cut Tape (CT)
1,100 : $2.11397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)5020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareGold3.90µin (0.099µm)-Phosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention--UL94 V-0Natural--
CONN HEADER SMD 20POS 1MM
2035642027
CONN HEADER SMD 20POS 1MM
Molex
0
In Stock
Check Lead Time
6,600 : $1.28540
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)2020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderFriction Lock---0.213" (5.40mm)RectangularGold15.0µin (0.38µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
CONN HEADER SMD 20POS 1MM
2035642017
CONN HEADER SMD 20POS 1MM
Molex
0
In Stock
Check Lead Time
6,600 : $1.37629
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)2020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderFriction Lock---0.213" (5.40mm)RectangularGold15.0µin (0.38µm)GoldPhosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
CONN HEADER SMD R/A 20POS 1MM
2035662007
CONN HEADER SMD R/A 20POS 1MM
Molex
0
In Stock
Check Lead Time
4,800 : $1.39953
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)2020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderFriction Lock---0.325" (8.25mm)RectangularGold15.0µin (0.38µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
CONN HEADER SMD 30POS 1MM
2035643017
CONN HEADER SMD 30POS 1MM
Molex
0
In Stock
Check Lead Time
4,400 : $1.99085
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)3020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderFriction Lock---0.213" (5.40mm)RectangularGold15.0µin (0.38µm)GoldPhosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
CONN HEADER SMD 30POS 1MM
2035643027
CONN HEADER SMD 30POS 1MM
Molex
0
In Stock
Check Lead Time
4,400 : $2.01989
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)3020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderFriction Lock---0.213" (5.40mm)RectangularGold15.0µin (0.38µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
CONN HEADER SMD 20POS 1MM
2035652027
CONN HEADER SMD 20POS 1MM
Molex
0
In Stock
Check Lead Time
6,600 : $2.51269
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)2020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderFriction Lock---0.213" (5.40mm)RectangularGold30.0µin (0.76µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
CONN HEADER SMD 40POS 1MM
2035644017
CONN HEADER SMD 40POS 1MM
Molex
0
In Stock
Check Lead Time
3,300 : $2.53938
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)4020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderFriction Lock---0.213" (5.40mm)RectangularGold15.0µin (0.38µm)GoldPhosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
CONN HEADER SMD 40POS 1MM
2035644027
CONN HEADER SMD 40POS 1MM
Molex
0
In Stock
Check Lead Time
3,300 : $2.59665
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)4020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderFriction Lock---0.213" (5.40mm)RectangularGold15.0µin (0.38µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
CONN HEADER SMD 20POS 1MM
2035652017
CONN HEADER SMD 20POS 1MM
Molex
0
In Stock
Check Lead Time
6,600 : $2.75231
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)2020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderFriction Lock---0.213" (5.40mm)RectangularGold30.0µin (0.76µm)GoldPhosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
CONN HEADER SMD R/A 20POS 1MM
2035672007
CONN HEADER SMD R/A 20POS 1MM
Molex
0
In Stock
Check Lead Time
4,800 : $2.79879
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)2020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderFriction Lock---0.325" (8.25mm)RectangularGold30.0µin (0.76µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
CONN HEADER SMD R/A 30POS 1MM
2035673007
CONN HEADER SMD R/A 30POS 1MM
Molex
0
In Stock
Check Lead Time
3,200 : $3.61778
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)3020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderFriction Lock---0.325" (8.25mm)RectangularGold30.0µin (0.76µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
CONN HEADER SMD R/A 40POS 1MM
2035664007
CONN HEADER SMD R/A 40POS 1MM
Molex
0
In Stock
Check Lead Time
2,400 : $3.74431
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.039" (1.00mm)4020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderFriction Lock---0.325" (8.25mm)RectangularGold15.0µin (0.38µm)GoldPhosphor BronzePolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50V
Showing
1 - 25
of 35

0.105" (2.66mm) Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.