Showing
of 3,156
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
10114828-10102LF
10114828-10102LF
CONN HEADER SMD 2POS 1.25MM
Amphenol ICC (FCI)
13,141
In Stock
1 : $0.39000
Cut Tape (CT)
1,000 : $0.18470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock0.089" (2.25mm)--0.185" (4.70mm)RectangularTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-40°C ~ 105°C-UL94 V-0Natural1A125V
BM03B-GHS-TBT(LF)(SN)
BM03B-GHS-TBT
CONN HEADER SMD 3POS 1.25MM
JST Sales America Inc.
40,826
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.20349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.159" (4.05mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
SM04B-GHS-TB(LF)(SN)
SM04B-GHS-TB
CONN HEADER SMD R/A 4POS 1.25MM
JST Sales America Inc.
52,334
In Stock
1 : $0.45000
Cut Tape (CT)
2,500 : $0.20899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
SM03B-GHS-TB(LF)(SN)
SM03B-GHS-TB
CONN HEADER SMD R/A 3POS 1.25MM
JST Sales America Inc.
41,126
In Stock
1 : $0.49000
Cut Tape (CT)
2,500 : $0.21015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
BM05B-GHS-TBT(LF)(SN)
BM05B-GHS-TBT
CONN HEADER SMD 5POS 1.25MM
JST Sales America Inc.
75,544
In Stock
1 : $0.46000
Cut Tape (CT)
2,500 : $0.21330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.159" (4.05mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
BM04B-GHS-TBT(LF)(SN)
BM04B-GHS-TBT
CONN HEADER SMD 4POS 1.25MM
JST Sales America Inc.
37,728
In Stock
1 : $0.50000
Cut Tape (CT)
2,500 : $0.21731
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.159" (4.05mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
SM05B-GHS-TB(LF)(SN)
SM05B-GHS-TB
CONN HEADER SMD R/A 5POS 1.25MM
JST Sales America Inc.
78,888
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.21999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
0530470210
0530470210
CONN HEADER VERT 2POS 1.25MM
Molex
40,550
In Stock
1 : $0.23000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
BM06B-GHS-TBT(LF)(SN)
BM06B-GHS-TBT
CONN HEADER SMD 6POS 1.25MM
JST Sales America Inc.
26,412
In Stock
1 : $0.55000
Cut Tape (CT)
2,500 : $0.25888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.159" (4.05mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
SM06B-GHS-TB(LF)(SN)
SM06B-GHS-TB
CONN HEADER SMD R/A 6POS 1.25MM
JST Sales America Inc.
3,003
In Stock
1 : $0.57000
Cut Tape (CT)
2,500 : $0.26892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
0530470310
0530470310
CONN HEADER VERT 3POS 1.25MM
Molex
28,502
In Stock
1 : $0.27000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
BM07B-GHS-TBT(LF)(SN)
BM07B-GHS-TBT
CONN HEADER SMD 7POS 1.25MM
JST Sales America Inc.
71,585
In Stock
1 : $0.58000
Cut Tape (CT)
2,500 : $0.27086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.159" (4.05mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
BM08B-GHS-TBT(LF)(SN)
BM08B-GHS-TBT
CONN HEADER SMD 8POS 1.25MM
JST Sales America Inc.
91,589
In Stock
1 : $0.59000
Cut Tape (CT)
2,500 : $0.27787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)81-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.159" (4.05mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
0532610271
0532610271
CONN HEADER SMD R/A 2POS 1.25MM
Molex
20,065
In Stock
1 : $0.54000
Cut Tape (CT)
1,000 : $0.28097
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
BM10B-GHS-TBT(LF)(SN)
BM10B-GHS-TBT
CONN HEADER SMD 10POS 1.25MM
JST Sales America Inc.
57,260
In Stock
1 : $0.68000
Cut Tape (CT)
2,500 : $0.31943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.159" (4.05mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
0533980271
0533980271
CONN HEADER SMD 2POS 1.25MM
Molex
109,105
In Stock
11,200
Factory
1 : $0.62000
Cut Tape (CT)
1,000 : $0.32047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.185" (4.70mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
SM10B-GHS-TB(LF)(SN)
SM10B-GHS-TB
CONN HEADER SMD R/A 10POS 1.25MM
JST Sales America Inc.
5,532
In Stock
1 : $0.70000
Cut Tape (CT)
2,500 : $0.32980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
DF13(B,C)-2P-1.25V(xx)
DF13C-2P-1.25V(51)
CONN HEADER SMD 2POS 1.25MM
Hirose Electric Co Ltd
3,280
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.33330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.189" (4.80mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0Beige1A150V
0530470410
0530470410
CONN HEADER VERT 4POS 1.25MM
Molex
128,283
In Stock
1 : $0.34000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
0532610371
0532610371
CONN HEADER SMD R/A 3POS 1.25MM
Molex
38,934
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.34130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
SM12B-GHS-TB(LF)(SN)
SM12B-GHS-TB
CONN HEADER SMD R/A 12POS 1.25MM
JST Sales America Inc.
8,873
In Stock
1 : $0.76000
Cut Tape (CT)
2,500 : $0.35714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)121-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
53048-0210
0530480210
CONN HEADER R/A 2POS 1.25MM
Molex
157,859
In Stock
1 : $0.36000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.091" (2.30mm)-0.138" (3.50mm)RectangularTin-TinPhosphor BronzePolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0NaturalVaries by Wire Gauge125V
0532610471
0532610471
CONN HEADER SMD R/A 4POS 1.25MM
Molex
13,907
In Stock
1 : $0.72000
Cut Tape (CT)
1,000 : $0.37380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
05339803xx
0533980371
CONN HEADER SMD 3POS 1.25MM
Molex
31,408
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.38779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.185" (4.70mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
0530470510
0530470510
CONN HEADER VERT 5POS 1.25MM
Molex
21,474
In Stock
1 : $0.39000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
Showing
of 3,156

0.049" (1.25mm) Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.