Showing
of 565
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
G125-MVx0605L2x
G125-MV10605L1P
CONN HEADER VERT 6POS 1.25MM
Harwin Inc.
1,611
In Stock
1 : $5.44000
Strip
Strip
ActiveHeaderMale Pin0.049" (1.25mm)620.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.118" (3.00mm)-0.193" (4.90mm)CircularGold8.00µin (0.203µm)-Phosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeBoard Lock, Pick and Place-65°C ~ 150°C-UL94 V-0Green2A per Contact-
G125-MV11005L1x
G125-MV11005L1P
CONN HEADER VERT 10POS 1.25MM
Harwin Inc.
2,234
In Stock
1 : $6.10000
Bulk
Bulk
ActiveHeaderMale Pin0.049" (1.25mm)1020.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.118" (3.00mm)-0.193" (4.90mm)CircularGold8.00µin (0.203µm)-Phosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeBoard Lock, Pick and Place-65°C ~ 150°C-UL94 V-0Green2A per Contact-
G125-MS10605L3P
G125-MS10605L3P
CONN HEADER SMD 6POS 1.25MM
Harwin Inc.
4,181
In Stock
1 : $7.46000
Strip
Strip
ActiveHeaderMale Pin0.049" (1.25mm)620.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Lock---0.193" (4.90mm)CircularGold8.00µin (0.203µm)-Phosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreePick and Place, Solder Retention-65°C ~ 150°C-UL94 V-0Green2A per Contact-
MFG_G125-MH10605L1
G125-MH10605L1P
CONN HEADER R/A 6POS 1.25MM
Harwin Inc.
711
In Stock
1 : $9.03000
Strip
Strip
ActiveHeaderMale Pin0.049" (1.25mm)620.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock-0.130" (3.30mm)-0.219" (5.56mm)CircularGold8.00µin (0.203µm)-Phosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeBoard Lock-65°C ~ 150°C-UL94 V-0Green2A250V
G125-MS11605L3P
G125-MS11605L3P
CONN HEADER SMD 16POS 1.25MM
Harwin Inc.
699
In Stock
1 : $9.24000
Strip
Strip
ActiveHeaderMale Pin0.049" (1.25mm)1620.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Lock---0.193" (4.90mm)CircularGold8.00µin (0.203µm)-Phosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreePick and Place, Solder Retention-65°C ~ 150°C-UL94 V-0Green2A per Contact-
G125-MV11005M2P
G125-MV11005M2P
CONN HEADER VERT 10POS 1.25MM
Harwin Inc.
1,217
In Stock
1 : $10.73000
Bulk
Bulk
ActiveHeaderMale Pin0.049" (1.25mm)1020.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.193" (4.90mm)CircularGold8.00µin (0.203µm)-Phosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeMating Flange, Mounting Flange, Pick and Place-65°C ~ 150°C-UL94 V-0Green2A-
G125-MV12005M2P
G125-MV12005M2P
CONN HEADER VERT 20POS 1.25MM
Harwin Inc.
1,151
In Stock
1 : $11.81000
Bulk
Bulk
ActiveHeaderMale Pin0.049" (1.25mm)2020.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.118" (3.00mm)-0.193" (4.90mm)CircularGold8.00µin (0.203µm)-Phosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeMating Flange, Mounting Flange, Pick and Place-65°C ~ 150°C-UL94 V-0Green2A per Contact450V
MFG_G125-MH10605L3
G125-MH10605L3P
CONN HEADER R/A 6POS 1.25MM
Harwin Inc.
4,917
In Stock
1 : $12.34000
Strip
Strip
ActiveHeaderMale Pin0.049" (1.25mm)620.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock-0.130" (3.30mm)-0.219" (5.56mm)CircularGold8.00µin (0.203µm)-Phosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeSolder Retention-65°C ~ 150°C-UL94 V-0Green2A250V
MFG_G125-MH11005L3
G125-MH11005L3P
CONN HEADER R/A 10POS 1.25MM
Harwin Inc.
574
In Stock
1 : $13.85000
Strip
Strip
ActiveHeaderMale Pin0.049" (1.25mm)1020.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock-0.130" (3.30mm)-0.219" (5.56mm)CircularGold8.00µin (0.203µm)-Phosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeSolder Retention-65°C ~ 150°C-UL94 V-0Green2A250V
MFG_G125-MH12605L1
G125-MH12605L1P
CONN HEADER R/A 26POS 1.25MM
Harwin Inc.
3,032
In Stock
1 : $14.95000
Strip
Strip
ActiveHeaderMale Pin0.049" (1.25mm)2620.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock-0.130" (3.30mm)-0.219" (5.56mm)CircularGold8.00µin (0.203µm)-Phosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeBoard Lock-65°C ~ 150°C-UL94 V-0Green2A250V
G125-Mx10605M2P
G125-MS10605M2P
CONN HEADER SMD 6POS 1.25MM
Harwin Inc.
386
In Stock
1 : $15.08000
Bulk
Bulk
ActiveHeaderMale Pin0.049" (1.25mm)620.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderThreaded---0.193" (4.90mm)CircularGold8.00µin (0.203µm)-Phosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeMating Flange, Mounting Flange, Pick and Place-65°C ~ 150°C-UL94 V-0Green2A-
MFG_G125-MH13405L1
G125-MH13405L1P
CONN HEADER R/A 34POS 1.25MM
Harwin Inc.
773
In Stock
1 : $18.82000
Strip
Strip
ActiveHeaderMale Pin0.049" (1.25mm)3420.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock-0.130" (3.30mm)-0.219" (5.56mm)CircularGold8.00µin (0.203µm)-Phosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeBoard Lock-65°C ~ 150°C-UL94 V-0Green2A250V
G125-MH10605M4P
G125-MH10605M4P
CONN HDR 1.25MM R/A 6POS
Harwin Inc.
865
In Stock
1 : $20.05000
Strip
Strip
ActiveHeaderMale Pin0.049" (1.25mm)620.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderScrew Lock-0.130" (3.30mm)-0.209" (5.30mm)CircularGold8.00µin (0.203µm)GoldPhosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeMating Flange, Mounting Flange, Pick and Place, Polarizing Key-65°C ~ 150°C-UL94 V-0Green2A450V
G125-MH11605M4P
G125-MH11605M4P
CONN HDR 1.25MM R/A 16POS
Harwin Inc.
109
In Stock
1 : $22.17000
Strip
Strip
ActiveHeaderMale Pin0.049" (1.25mm)1620.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderScrew Lock-0.130" (3.30mm)-0.209" (5.30mm)CircularGold8.00µin (0.203µm)GoldPhosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeMating Flange, Mounting Flange, Pick and Place, Polarizing Key-65°C ~ 150°C-UL94 V-0Green2A450V
G125-MH12005M4P
G125-MH12005M4P
CONN HDR 1.25MM R/A 20POS
Harwin Inc.
259
In Stock
1 : $22.74000
Strip
Strip
ActiveHeaderMale Pin0.049" (1.25mm)2020.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderScrew Lock-0.130" (3.30mm)-0.209" (5.30mm)CircularGold8.00µin (0.203µm)GoldPhosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeMating Flange, Mounting Flange, Pick and Place, Polarizing Key-65°C ~ 150°C-UL94 V-0Green2A450V
G125-MH12605M4P
G125-MH12605M4P
CONN HDR 1.25MM R/A 26POS
Harwin Inc.
768
In Stock
1 : $25.06000
Strip
Strip
ActiveHeaderMale Pin0.049" (1.25mm)2620.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderScrew Lock-0.130" (3.30mm)-0.209" (5.30mm)CircularGold8.00µin (0.203µm)GoldPhosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeMating Flange, Mounting Flange, Pick and Place, Polarizing Key-65°C ~ 150°C-UL94 V-0Green2A450V
G125-MH13405M4P
G125-MH13405M4P
CONN HDR 1.25MM R/A 34POS
Harwin Inc.
195
In Stock
1 : $29.21000
Strip
Strip
ActiveHeaderMale Pin0.049" (1.25mm)3420.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderScrew Lock-0.130" (3.30mm)-0.209" (5.30mm)CircularGold8.00µin (0.203µm)GoldPhosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeMating Flange, Mounting Flange, Pick and Place, Polarizing Key-65°C ~ 150°C-UL94 V-0Green2A450V
G125-MH15005M4P
G125-MH15005M4P
CONN HDR 1.25MM R/A 50POS
Harwin Inc.
137
In Stock
1 : $38.45000
Strip
Strip
ActiveHeaderMale Pin0.049" (1.25mm)5020.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderScrew Lock-0.130" (3.30mm)-0.209" (5.30mm)CircularGold8.00µin (0.203µm)GoldPhosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeMating Flange, Mounting Flange, Pick and Place, Polarizing Key-65°C ~ 150°C-UL94 V-0Green2A450V
G125-MH10805M4-1AD1ADP
G125-MH10805M4-1AD1ADP
CONN HDR 2PWR 8SIG PCB VERT
Harwin Inc.
159
In Stock
1 : $65.33000
Strip
Strip
ActiveHeaderMale Pin0.049" (1.25mm)10 (8 + 2 Power)20.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderScrew Lock-0.130" (3.30mm)-0.207" (5.25mm)CircularGold-GoldPhosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeMating Flange, Mounting Flange, Pick and Place, Polarizing Key-65°C ~ 150°C-UL94 V-0Green2A, 10A450V
G125-MH10805M4-2AD2ADP
G125-MH10805M4-2AD2ADP
CONN HDR 4PWR 8SIG PCB VERT
Harwin Inc.
455
In Stock
1 : $78.85000
Strip
Strip
ActiveHeaderMale Pin0.049" (1.25mm)12 (8 + 4 Power)20.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderScrew Lock-0.130" (3.30mm)-0.207" (5.25mm)CircularGold-GoldPhosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeMating Flange, Mounting Flange, Pick and Place, Polarizing Key-65°C ~ 150°C-UL94 V-0Green2A, 10A450V
3,698
In Stock
1 : $0.88000
Cut Tape (CT)
1,000 : $0.48480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)1020.049" (1.25mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.094" (2.40mm)--0.189" (4.80mm)SquareGold8.00µin (0.203µm)GoldBrassPolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0Beige1A per Contact150VAC/DC
2,493
In Stock
1 : $1.08000
Cut Tape (CT)
1,000 : $0.59792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)2020.049" (1.25mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.094" (2.40mm)--0.189" (4.80mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0Beige1A per Contact150VAC/DC
4-174821-0
4-174821-0
CONN HEADER SMD 10POS 1.25MM
TE Connectivity AMP Connectors
14,622
In Stock
1 : $0.60000
Bulk
Bulk
ActiveHeaderMale Pin0.049" (1.25mm)1020.049" (1.25mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.156" (3.96mm)CircularTin-TinBrassPolyphenylene Sulfide (PPS)Board Guide-30°C ~ 105°C-UL94 V-0Black0.5A50V
3,145
In Stock
1 : $1.26000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)2020.049" (1.25mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.094" (2.40mm)--0.189" (4.80mm)SquareGold8.00µin (0.203µm)GoldBrassPolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0Beige1A per Contact150VAC/DC
G125-MV11005L0P
G125-MV11005L0P
CONN HEADER VERT 10POS 1.25MM
Harwin Inc.
132
In Stock
1 : $5.74000
Bulk
Bulk
ActiveHeaderMale Pin0.049" (1.25mm)1020.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.193" (4.90mm)CircularGold8.00µin (0.203µm)-Phosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeBoard Lock, Pick and Place-65°C ~ 150°C-UL94 V-0Green2A per Contact-
Showing
of 565

0.049" (1.25mm) Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.