Showing
1 - 25
of 2,820
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
UL94V-2 4POS
350761-4
CONN HDR 4POS 0.25 TIN PCB
TE Connectivity AMP Connectors
21,662
In Stock
1 : $0.81000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire4All0.250" (6.35mm)1-Through HoleSolderLocking RampTin-Natural0.550" (13.97mm)0.155" (3.94mm)-UL94 V-2Tin-----
UL94V-2 3POS
350760-4
CONN HDR 3POS 0.25 TIN PCB
TE Connectivity AMP Connectors
17,847
In Stock
1 : $0.95000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire3All0.250" (6.35mm)1-Through HoleSolderLocking RampTin-Natural0.550" (13.97mm)0.155" (3.94mm)-UL94 V-2Tin-----
17,709
In Stock
1 : $1.34000
Cut Tape (CT)
250 : $0.95776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleForkedBoard to Board or Cable6All0.100" (2.54mm)20.100" (2.54mm)Through HoleKinked Pin, SolderPush-PullTin-Red0.157" (4.00mm)0.122" (3.10mm)-40°C ~ 105°CUL94 V-0Tin----100VDC
1,024
In Stock
1 : $1.52000
Cut Tape (CT)
900 : $0.95903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable6All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
18,346
In Stock
1 : $1.45000
Cut Tape (CT)
250 : $1.06148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleForkedBoard to Board or Cable8All0.100" (2.54mm)20.100" (2.54mm)Through HoleKinked Pin, SolderPush-PullTin-Red0.157" (4.00mm)0.122" (3.10mm)-40°C ~ 105°CUL94 V-0Tin----100VDC
41,465
In Stock
1 : $1.74000
Cut Tape (CT)
900 : $1.09623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable6All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderFriction LockTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
14,245
In Stock
1 : $1.90000
Cut Tape (CT)
900 : $1.19589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable8All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
8-215079-0
8-215079-0
CONN RCPT 10POS 0.1 TIN PCB
TE Connectivity AMP Connectors
4,960
In Stock
1 : $1.70000
Cut Tape (CT)
250 : $1.19616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)20.100" (2.54mm)Through HoleKinked Pin, SolderPush-PullTin-Red0.157" (4.00mm)0.122" (3.10mm)-40°C ~ 105°CUL94 V-0Tin----100VDC
8-188275-0
8-188275-0
CONN RCPT 10POS 0.1 TIN SMD
TE Connectivity AMP Connectors
46,303
In Stock
1 : $2.32000
Cut Tape (CT)
900 : $1.46163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
12,674
In Stock
1 : $1.47000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable2All-20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.320" (8.13mm)0.115" (2.92mm)-65°C ~ 125°CUL94 V-0Tin---2A-
8-338069-0
8-338069-0
CONN RCPT 10POS 0.1 TIN SMD
TE Connectivity AMP Connectors
20,234
In Stock
1 : $2.55000
Cut Tape (CT)
900 : $1.58361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderFriction LockTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
350xxx header circ
350827-1
CONN HDR 6POS 0.25 TIN PCB
TE Connectivity AMP Connectors
14,007
In Stock
1 : $1.77000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire6All0.250" (6.35mm)30.250" (6.35mm)Through HoleSolderLocking RampTin-Natural0.550" (13.97mm)0.155" (3.94mm)-UL94 V-0Tin-----
8-188275-4
8-188275-4
CONN RCPT 14POS 0.1 TIN SMD
TE Connectivity AMP Connectors
6,940
In Stock
1 : $2.93000
Cut Tape (CT)
900 : $1.81720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable14All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
1-338070-6
1-338070-6
CONN RCPT 16POS 0.1 TIN PCB R/A
TE Connectivity AMP Connectors
13,373
In Stock
1 : $3.55000
Cut Tape (CT)
2,500 : $1.91872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleForkedBoard to Board or Cable16All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleKinked Pin, SolderFriction LockTin-Red0.228" (5.80mm)0.122" (3.10mm)-40°C ~ 105°CUL94 V-0Tin----100VDC
1241152-3
1241152-3
CONN RCPT 3POS 0.1 GOLD SMD
TE Connectivity AMP Connectors
13,153
In Stock
1 : $2.91000
Cut Tape (CT)
700 : $2.05421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board3All0.100" (2.54mm)1-Surface MountSolderPush-PullGold31.5µin (0.80µm)Black0.244" (6.20mm)---Tin--Pick and Place--
8-188275-6
8-188275-6
CONN RCPT 16POS 0.1 TIN SMD
TE Connectivity AMP Connectors
9,926
In Stock
1 : $3.32000
Cut Tape (CT)
900 : $2.05949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable16All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
6,062
In Stock
1 : $2.53000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire4All0.200" (5.08mm)1-Through HoleSolderDetent LockTin-Natural0.455" (11.56mm)0.170" (4.32mm)-UL94 V-2Tin-----
534998, 535542
5-534998-5
CONN RCPT 10POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
4,318
In Stock
1 : $3.60000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.265" (6.73mm)0.125" (3.18mm)-65°C ~ 125°CUL94 V-0Tin---2A-
AMPMODU Mod II
5-534206-5
CONN RCPT 10POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
6,152
In Stock
1 : $4.11000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.320" (8.13mm)0.115" (2.92mm)-65°C ~ 125°CUL94 V-0Tin---2A-
x-104652-x
5-104652-1
CONN RCPT 10POS 0.05 GOLD SMD
TE Connectivity AMP Connectors
10,389
In Stock
1 : $4.29000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.187" (4.75mm)--65°C ~ 105°C-Tin6.35mm, 8.13mm, 9.91mm-Board Lock--
534998, 535542
534998-8
CONN RCPT 16POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
17,217
In Stock
1 : $5.15000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable16All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.265" (6.73mm)0.125" (3.18mm)-65°C ~ 125°C-Tin-Lead---2A-
x-104652-x
5-104652-2
CONN RCPT 20POS 0.05 GOLD SMD
TE Connectivity AMP Connectors
5,949
In Stock
1 : $5.17000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.187" (4.75mm)--65°C ~ 105°C-Tin6.35mm, 8.13mm, 9.91mm-Board Lock--
AMPMODU Mod II
5-534206-8
CONN RCPT 16POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
12,471
In Stock
1 : $5.18000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable16All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.320" (8.13mm)0.115" (2.92mm)-65°C ~ 125°CUL94 V-0Tin---2A-
x-534998-0, 6-535542-0
1-534998-0
CONN RCPT 20POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
514
In Stock
1 : $5.53000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.265" (6.73mm)0.125" (3.18mm)-65°C ~ 125°C-Tin-Lead---2A-
104550-2, 5-104550-2
5-104550-2
CONN RCPT 20POS 0.05 GOLD SMD
TE Connectivity AMP Connectors
7,432
In Stock
1 : $6.21000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board20All0.050" (1.27mm)20.100" (2.54mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.370" (9.40mm)--65°C ~ 105°CUL94 V-0Tin11.94mm, 13.08mm-Board Lock-30VAC
Showing
1 - 25
of 2,820

TE Connectivity AMP Connectors Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.