Showing
1 - 25
of 1,537
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
5023860670
5023860670
CONN RCPT 6POS 0.049 TIN SMD R/A
Molex
10,535
In Stock
1 : $0.84000
Cut Tape (CT)
1,200 : $0.44698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleForkedBoard to Cable/Wire6All0.049" (1.25mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Natural0.215" (5.45mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
5025850370
5025850370
CONN RCPT 3POS 0.059 TIN SMD R/A
Molex
8,750
In Stock
1 : $0.93000
Cut Tape (CT)
1,000 : $0.51341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire3All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Beige0.250" (6.35mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
5031590300
5031590300
CONN RCPT 3POS 0.059 TIN PCB
Molex
65,784
In Stock
1 : $0.57000
Tray
Tray
ActiveReceptacleForkedBoard to Cable/Wire3All0.059" (1.50mm)1-Through HoleKinked Pin, SolderLatch HolderTin39.4µin (1.00µm)Beige0.313" (7.95mm)0.134" (3.40mm)-40°C ~ 105°CUL94 V-0Tin--Board Guide--
5024430870
5024430870
CONN RCPT 8POS 0.079 TIN SMD
Molex
51,696
In Stock
7,800
Factory
1 : $0.90000
Cut Tape (CT)
650 : $0.59428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire8All0.079" (2.00mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.293" (7.44mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention3A per Contact250V
50258402x0
5025840270
CONN RCPT 2POS 0.059 TIN SMD
Molex
24,232
In Stock
1 : $0.90000
Cut Tape (CT)
900 : $0.60034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire2All0.059" (1.50mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Beige0.285" (7.25mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
5025840370
5025840370
CONN RCPT 3POS 0.059 TIN SMD
Molex
26,809
In Stock
1 : $0.90000
Cut Tape (CT)
900 : $0.61908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire3All0.059" (1.50mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Beige0.285" (7.25mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
50258402x0
5025840260
CONN RCPT 2POS 0.059 TIN SMD
Molex
26,930
In Stock
1 : $0.95000
Cut Tape (CT)
900 : $0.63206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire2All0.059" (1.50mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Beige0.285" (7.25mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
502382037x
5023820372
CONN RCPT 3POS 0.049 TIN SMD
Molex
13,385
In Stock
1 : $1.23000
Cut Tape (CT)
1,400 : $0.65044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire3All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention1A50V
HD1S040HA1R6000
HD1S040HA1R6000
CONN RCPT 40P 0.02 GOLD SMD R/A
JAE Electronics
39,596
In Stock
1 : $1.39000
Cut Tape (CT)
6,000 : $0.68417
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleOuter Shroud ContactBoard to Cable/Wire40All0.020" (0.50mm)1-Surface Mount, Right AngleSolderDetent LockGold3.90µin (0.099µm)-0.039" (1.00mm)--40°C ~ 85°C-Gold--Shielded, Solder Retention-100V
5025840460
5025840460
CONN RCPT 4POS 0.059 TIN SMD
Molex
37,192
In Stock
1 : $1.12000
Cut Tape (CT)
900 : $0.74033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire4All0.059" (1.50mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Beige0.285" (7.25mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
UL94V-2 4POS
350761-4
CONN HDR 4POS 0.25 TIN PCB
TE Connectivity AMP Connectors
21,662
In Stock
1 : $0.81000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire4All0.250" (6.35mm)1-Through HoleSolderLocking RampTin-Natural0.550" (13.97mm)0.155" (3.94mm)-UL94 V-2Tin-----
5025840660
5025840660
CONN RCPT 6POS 0.059 TIN SMD
Molex
129,574
In Stock
1 : $1.36000
Cut Tape (CT)
900 : $0.94101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleForkedBoard to Cable/Wire6All0.059" (1.50mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Beige0.285" (7.25mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
UL94V-2 3POS
350760-4
CONN HDR 3POS 0.25 TIN PCB
TE Connectivity AMP Connectors
17,847
In Stock
1 : $0.95000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire3All0.250" (6.35mm)1-Through HoleSolderLocking RampTin-Natural0.550" (13.97mm)0.155" (3.94mm)-UL94 V-2Tin-----
ST60-10P
ST60-10P(30)
CONN RCPT 10P 0.02 GOLD EDGE MNT
Hirose Electric Co Ltd
23,170
In Stock
1 : $1.56000
Cut Tape (CT)
1,500 : $1.05053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleNon-GenderedBoard to Cable/Wire10All0.020" (0.50mm)1-Board Edge, Surface Mount, Right AngleSolderLatch HolderGold30.0µin (0.76µm)Black0.118" (3.00mm)--30°C ~ 80°CUL94 V-0Gold--Board Guide, Shielded0.5A100VAC
MDF76GW-30S-1H(55)
MDF76GW-30S-1H(55)
CONN RCPT 30P 0.039 GOLD SMD R/A
Hirose Electric Co Ltd
114
In Stock
1 : $2.57000
Cut Tape (CT)
2,500 : $1.29240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleCenter Strip ContactBoard to Cable/Wire30All0.039" (1.00mm)1-Surface Mount, Right AngleSolderPush-PullGold3.90µin (0.099µm)Beige0.091" (2.30mm)--40°C ~ 85°CUL94 V-0Gold--Solder RetentionVaries by Wire Gauge200VAC
ST60-18P
ST60-18P(30)
CONN RCPT 18P 0.02 GOLD EDGE MNT
Hirose Electric Co Ltd
11,587
In Stock
1 : $1.60000
Cut Tape (CT)
1,500 : $1.30935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleNon-GenderedBoard to Cable/Wire18All0.020" (0.50mm)1-Board Edge, Surface Mount, Right AngleSolderLatch HolderGold30.0µin (0.76µm)Black0.118" (3.00mm)--30°C ~ 80°C-Gold--Board Guide, Shielded0.5A100VAC
5031540890
5031540890
CONN RCPT 8POS 0.059 TIN SMD
Molex
7,059
In Stock
1 : $2.10000
Cut Tape (CT)
450 : $1.47889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire8All0.059" (1.50mm)2-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Beige0.344" (8.75mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
LX60-20S
LX60-20S
CONN RCPT 20P 0.02 GOLD SMD R/A
Hirose Electric Co Ltd
4,620
In Stock
1 : $2.65000
Cut Tape (CT)
2,000 : $1.54350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleCenter Strip ContactBoard to Cable/Wire20All0.020" (0.50mm)1-Surface Mount, Right AngleSolderFriction LockGold12.0µin (0.30µm)Black0.079" (2.00mm)--40°C ~ 70°CUL94 V-0Gold--Board Guide0.5A50VAC
FI-R SERIES
FI-RE41S-HF-R1500
CONN RCPT 41P 0.02 GOLD SMD R/A
JAE Electronics
21,869
In Stock
1 : $2.71000
Cut Tape (CT)
1,500 : $1.57900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale Blade SocketBoard to Cable/Wire41All0.020" (0.50mm)1-Surface Mount, Right AngleSolderLatch HolderGold--0.148" (3.75mm)--40°C ~ 80°CUL94 V-0Tin--Shielded, Solder Retention0.8A per Contact-
MLX 42002 Series 6 position
0010844062
CONN HDR 6POS 0.25 TIN PCB
Molex
54,682
In Stock
1 : $1.59000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire6All0.250" (6.35mm)20.250" (6.35mm)Through HoleSolderLocking RampTin137.8µin (3.50µm)Natural0.550" (13.97mm)0.169" (4.30mm)-55°C ~ 105°CUL94 V-2Tin----600V
FI-RE41S-VF
FI-RE41S-VF-R1300
CONN RCPT 41POS 0.02 GOLD SMD
JAE Electronics
16,796
In Stock
1 : $2.70000
Cut Tape (CT)
1,300 : $1.63102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale Blade SocketBoard to Cable/Wire41All0.020" (0.50mm)1-Surface MountSolderLatch HolderGold--0.183" (4.65mm)--40°C ~ 80°CUL94 V-0Tin10.1mm, 16.1mm-Shielded, Solder Retention0.8A per Contact-
350xxx header circ
350827-1
CONN HDR 6POS 0.25 TIN PCB
TE Connectivity AMP Connectors
14,007
In Stock
1 : $1.77000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire6All0.250" (6.35mm)30.250" (6.35mm)Through HoleSolderLocking RampTin-Natural0.550" (13.97mm)0.155" (3.94mm)-UL94 V-0Tin-----
DF36A-50S-0.4V(xx)
DF36A-50S-0.4V(51)
CONN RCPT 50POS 0.016 GOLD SMD
Hirose Electric Co Ltd
10,354
In Stock
1 : $3.18000
Cut Tape (CT)
4,000 : $1.78605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleCenter Strip ContactBoard to Cable/Wire50All0.016" (0.40mm)1-Surface MountSolderFriction LockGold12.0µin (0.30µm)Black0.059" (1.50mm)--35°C ~ 85°CUL94 V-0Gold--Metal Cover, Solder RetentionVaries by Wire Gauge30VAC
5031541290
5031541290
CONN RCPT 12POS 0.059 TIN SMD
Molex
9,565
In Stock
1 : $1.78000
Cut Tape (CT)
450 : $1.82304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire12All0.059" (1.50mm)2-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Beige0.344" (8.75mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
37203-62B3-003PL
37203-62B3-003PL
CONN RCPT 3POS 0.079 GOLD PCB
3M
12,122
In Stock
1 : $1.89000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Cable/Wire3All0.079" (2.00mm)1-Through HoleKinked Pin, SolderLatch HolderGold8.00µin (0.203µm)Black0.512" (13.00mm)0.102" (2.60mm)-UL94 V-0Gold--Board Guide3A32V
Showing
1 - 25
of 1,537

Board to Cable/Wire Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.