Showing
1 - 25
of 5,987
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
4,238
In Stock
1 : $0.59000
Cut Tape (CT)
2,500 : $0.27635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)91-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.159" (4.05mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
53261-0971
0532610971
CONN HEADER SMD R/A 9POS 1.25MM
Molex
27,995
In Stock
1 : $1.05000
Cut Tape (CT)
1,000 : $0.55671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)91-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
53398-0990, 53398-0971
0533980971
CONN HEADER SMD 9POS 1.25MM
Molex
74,378
In Stock
1 : $1.23000
Cut Tape (CT)
1,000 : $0.65060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)91-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.185" (4.70mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
UL94V-2 3x3POS
350432-1
CONN HEADER VERT 9POS 6.35MM
TE Connectivity AMP Connectors
3,517
In Stock
1 : $1.51000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)930.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularTin-TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-2Natural--
350xxx header circ
350712-1
CONN HEADER VERT 9POS 6.35MM
TE Connectivity AMP Connectors
32,494
In Stock
1 : $1.92000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)930.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularTin-TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-0Natural--
705-53-0008
0705530008
CONN HEADER R/A 9POS 2.54MM
Molex
523
In Stock
1 : $3.71000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
UL94V-2 3x3POS
350586-4
CONN HEADER VERT 9POS 6.35MM
TE Connectivity AMP Connectors
2,275
In Stock
1 : $7.79000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)930.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.215" (5.46mm)-0.550" (13.97mm)CircularGold30.0µin (0.76µm)TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-2Natural--
C-Grid SL 70634 Gold
0015912095
CONN HEADER SMD R/A 9POS 2.54MM
Molex
5,858
In Stock
1 : $8.34000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder0.240" (6.10mm)--0.215" (5.45mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass FilledBoard Guide--UL94 V-0Black--
852
In Stock
1 : $9.80000
Tray
Tray
ActiveHeaderMale Pin0.197" (5.00mm)930.197" (5.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.181" (4.60mm)-0.464" (11.79mm)CircularTin150.0µin (3.81µm)TinBrassPolyamide (PA), NylonMounting Flange-55°C ~ 130°C-UL94 V-0Black, Red7.5A600V
194012-1
194012-1
CONN HEADER VERT 9POS 6.35MM
TE Connectivity AMP Connectors
463
In Stock
1 : $27.77000
Bulk
Bulk
ActiveHeaderMale Pin0.250" (6.35mm)930.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.145" (3.68mm)-0.550" (13.97mm)CircularSilver200.0µin (5.08µm)-Copper AlloyPolyamide (PA), NylonBoard Guide-55°C ~ 105°C-UL94 V-0---
PH Series
PH1-09-UA
CONN HEADER VERT 9POS 2.54MM
Adam Tech
3,726
In Stock
1 : $0.20000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)0.454" (11.54mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
SM09B-GHS-TB(LF)(SN)
SM09B-GHS-TB(LF)(SN)
CONN HEADER SMD R/A 9POS 1.25MM
JST Sales America Inc.
18,076
In Stock
1 : $0.64000
Cut Tape (CT)
2,500 : $0.30116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)91-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
61300911121
61300911121
CONN HEADER VERT 9POS 2.54MM
Würth Elektronik
3,348
In Stock
1 : $0.44000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
501331-0907
5013310907
CONN HEADER SMD 9POS 1MM
Molex
16,062
In Stock
1 : $0.86000
Cut Tape (CT)
1,100 : $0.49392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)91-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Pick and Place, Solder Retention--UL94 V-0Natural--
S9B-XH-A(LF)(SN)
S9B-XH-A(LF)(SN)
CONN HEADER R/A 9POS 2.5MM
JST Sales America Inc.
9,252
In Stock
1 : $0.51000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)91-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AnglePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.240" (6.10mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
53253-0970
0532530970
CONN HEADER VERT 9POS 2MM
Molex
20,584
In Stock
1 : $0.53000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)91-AllBoard to Cable/WireShrouded - 3 WallThrough HoleKinked Pin, SolderDetent Lock0.130" (3.30mm)0.138" (3.50mm)0.331" (8.40mm)0.217" (5.51mm)SquareTin-TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
501568-0907
5015680907
CONN HEADER SMD R/A 9POS 1MM
Molex
32,380
In Stock
1 : $0.94000
Cut Tape (CT)
1,300 : $0.53760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)91-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.185" (4.70mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
5,813
In Stock
1 : $0.56000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)91-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderLocking Ramp-0.134" (3.40mm)-0.346" (8.80mm)CircularTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
87438-0943
0874380943
CONN HEADER SMD R/A 9POS 1.5MM
Molex
15,438
In Stock
1 : $1.03000
Cut Tape (CT)
1,000 : $0.56560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)91-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
4,418
In Stock
1 : $1.03000
Cut Tape (CT)
1,000 : $0.56650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)91-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.236" (6.00mm)-Tin-TinCopper AlloyPolyamide (PA), NylonPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
53047-0910
0530470910
CONN HEADER VERT 9POS 1.25MM
Molex
68,936
In Stock
1 : $0.61000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)91-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
640456-9, 640454-9
640454-9
CONN HEADER VERT 9POS 2.54MM
TE Connectivity AMP Connectors
2,964
In Stock
1 : $0.61000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolder-0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
640455-9, 640457-9
640457-9
CONN HEADER R/A 9POS 2.54MM
TE Connectivity AMP Connectors
2,937
In Stock
1 : $0.67000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)-0.225" (5.72mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
0022035095
0022035095
CONN HEADER VERT 9POS 2.5MM
Molex
14,104
In Stock
1 : $0.70000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)91-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
35362-0950
0353620950
CONN HEADER VERT 9POS 2MM
Molex
4,243
In Stock
1 : $0.71000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)91-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.145" (3.70mm)0.130" (3.30mm)-0.335" (8.51mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-0Natural-125V
Showing
1 - 25
of 5,987

9 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.