Showing
1 - 25
of 4,918
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PECxxDAAN
PEC36DAAN
CONN HEADER VERT 72POS 2.54MM
Sullins Connector Solutions
7,499
In Stock
1 : $2.41000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
PEC36DABN
PEC36DABN
CONN HEADER VERT 72POS 2.54MM
Sullins Connector Solutions
4,150
In Stock
1 : $3.51000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.230" (5.84mm)0.560" (14.22mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
PECxxDBAN Series
PEC36DBAN
CONN HEADER R/A 72POS 2.54MM
Sullins Connector Solutions
1,037
In Stock
1 : $3.54000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)-0.240" (6.10mm)SquareTin100.0µin (2.54µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
PBCxxDFAN Series
PBC36DFAN
CONN HEADER VERT 72POS 2.54MM
Sullins Connector Solutions
1,114
In Stock
1 : $3.80000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.538" (13.67mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
929836-02-xx-xx
929836-02-36-RK
CONN HEADER VERT 72POS 2.54MM
3M
3,115
In Stock
1 : $4.32000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.210" (5.33mm)0.545" (13.84mm)0.100" (2.54mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
PBCxxDABN
PBC36DABN
CONN HEADER VERT 72POS 2.54MM
Sullins Connector Solutions
2,581
In Stock
1 : $4.33000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.230" (5.84mm)0.560" (14.22mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
PBCxxDBAN Series
PBC36DBAN
CONN HEADER R/A 72POS 2.54MM
Sullins Connector Solutions
2,991
In Stock
1 : $5.49000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)-0.240" (6.10mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
GBC36DABN-M30
GBC36DABN-M30
CONN HEADER SMD 72POS 2.54MM
Sullins Connector Solutions
1,296
In Stock
1 : $5.54000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyamide (PA9T), Nylon 9T--65°C ~ 150°C-UL94 V-0Black3A-
961 Series
961272-6404-AR
CONN HEADER VERT 72POS 2.54MM
3M
12,811
In Stock
1 : $5.02000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.217" (5.50mm)0.130" (3.30mm)0.445" (11.30mm)0.098" (2.50mm)SquareGoldFlashTinCopper AlloyThermoplastic--25°C ~ 105°C-UL94 V-0Black2A-
929710-06-xx-xx
929710-06-36-RK
CONN HEADER VERT 72POS 2.54MM
3M
1,547
In Stock
1 : $7.49000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.710" (18.03mm)1.128" (28.65mm)0.100" (2.54mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929665-01-xx-xx
929665-01-36-I
CONN HEADER VERT 72POS 2.54MM
3M
577
In Stock
1 : $12.06000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.110" (2.79mm)0.445" (11.30mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldCopper AlloyPolybutylene Terephthalate (PBT), Polyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black2.5A-
929665-09-xx-xx
929665-09-36-I
CONN HEADER VERT 72POS 2.54MM
3M
416
In Stock
1 : $12.06000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.145" (3.68mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldCopper AlloyPolybutylene Terephthalate (PBT), Polyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black2.5A-
929667-04-xx Gold
929667-04-36-I
CONN HEADER R/A 72POS 2.54MM
3M
1,116
In Stock
1 : $15.55000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.235" (5.97mm)0.145" (3.68mm)-0.215" (5.45mm)SquareGold10.0µin (0.25µm)GoldCopper AlloyPolybutylene Terephthalate (PBT), Polyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black2.5A-
Flex Stack TLW
TLW-136-05-G-D
CONN HEADER VERT 72POS 2.54MM
Samtec Inc.
1,074
In Stock
1 : $19.95000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.170" (4.32mm)0.335" (8.51mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black5.2A per Contact-
M20-9xxxx45 Dual
M20-9983645
CONN HEADER VERT 72POS 2.54MM
Harwin Inc.
389
In Stock
1 : $2.78000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareGold--BrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
PECxxDFAN series
PEC36DFAN
CONN HEADER VERT 72POS 2.54MM
Sullins Connector Solutions
3,166
In Stock
1 : $2.98000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.538" (13.67mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
67996-xxx
67996-272HLF
CONN HEADER VERT 72POS 2.54MM
Amphenol ICC (FCI)
456
In Stock
1 : $3.22000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
67997-xxx
67997-172HLF
CONN HEADER VERT 72POS 2.54MM
Amphenol ICC (FCI)
206
In Stock
1 : $3.75000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
67996-xxx
67996-172HLF
CONN HEADER VERT 72POS 2.54MM
Amphenol ICC (FCI)
1,498
In Stock
1 : $3.78000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
929836-03-xx-xx
929836-03-36-RK
CONN HEADER VERT 72POS 2.54MM
3M
614
In Stock
1 : $4.32000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.410" (10.41mm)0.745" (18.92mm)0.100" (2.54mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929836-05-xx-xx
929836-05-36-RK
CONN HEADER VERT 72POS 2.54MM
3M
619
In Stock
1 : $4.32000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.610" (15.49mm)0.945" (24.00mm)0.100" (2.54mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929836-09-xx-xx
929836-09-36-RK
CONN HEADER VERT 72POS 2.54MM
3M
458
In Stock
1 : $4.32000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.145" (3.68mm)0.480" (12.19mm)0.100" (2.54mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929836-04-xx-xx
929836-04-36-RK
CONN HEADER VERT 72POS 2.54MM
3M
435
In Stock
1 : $4.32000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.510" (12.95mm)0.845" (21.46mm)0.100" (2.54mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
929836-01-xx-xx
929836-01-36-RK
CONN HEADER VERT 72POS 2.54MM
3M
357
In Stock
1 : $4.32000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.110" (2.79mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin200.0µin (5.08µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT)--40°C ~ 105°C-UL94 V-0Black2.5A-
PEC36DACN
PEC36DACN
CONN HEADER VERT 72POS 2.54MM
Sullins Connector Solutions
361
In Stock
1 : $4.92000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.320" (8.13mm)0.650" (16.51mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
Showing
1 - 25
of 4,918

72 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.