Showing
1 - 25
of 3,755
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
104656-7, 104693-7, 5-104656-7, 5-104693-7
5-104693-7
CONN HEADER SMD 70POS 1.27MM
TE Connectivity AMP Connectors
306
In Stock
1 : $11.91000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)7020.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.120" (3.05mm)--0.367" (9.33mm)CircularGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-65°C ~ 105°C-UL94 V-0Black0.5A per Contact-
FTM-135-03-x-DV-S
FTM-135-03-L-DV-S-P
CONN HEADER SMD 70POS 1MM
Samtec Inc.
116
In Stock
1 : $15.48000
Tube
Tube
ActiveHeader, CuttableMale Pin0.039" (1.00mm)7020.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.065" (1.65mm)--0.038" (0.97mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)End Shrouds, Pick and Place-55°C ~ 125°C--Black2.8A per Contact-
TFM-135-02-S-D-LC
TFM-135-02-S-D-LC
CONN HEADER SMD 70POS 1.27MM
Samtec Inc.
2,078
In Stock
1 : $19.20000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)7020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
TFM-135-12-S-D-A
TFM-135-12-S-D-A
CONN HEADER SMD 70POS 1.27MM
Samtec Inc.
112
In Stock
1 : $20.66000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)7020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.139" (3.53mm)--0.290" (7.37mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
104656-7
104656-7
CONN HEADER SMD 70POS 1.27MM
TE Connectivity AMP Connectors
123
In Stock
1 : $12.65000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)7020.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.120" (3.05mm)--0.298" (7.57mm)CircularGold30.0µin (0.76µm)Tin-LeadPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-65°C ~ 105°C-UL94 V-0Black0.5A per Contact-
77313-x18-xx
77313-118-70LF
CONN HEADER VERT 70POS 2.54MM
Amphenol ICC (FCI)
114
In Stock
1 : $5.16000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)7020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 130°C-UL94 V-0Black3A per Contact-
15120065601000
15120702601000
HAR-FLEX STRAIGHT MALE 3.25MM, 7
HARTING
280
In Stock
280 : $5.73368
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.050" (1.27mm)7020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.157" (4.00mm)--0.319" (8.10mm)SquareGold-TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide, Pick and Place, Solder Retention-55°C ~ 125°C-UL94 V-0Black--
TFM-135-02-x-D-A
TFM-135-02-L-D-A-K-TR
CONN HEADER SMD 70POS 1.27MM
Samtec Inc.
375
In Stock
375 : $9.53715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.050" (1.27mm)7020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.131" (3.33mm)--0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
CONN HEADER SMD 70POS 1.27MM
TFM-135-22-L-D-A-K-TR
CONN HEADER SMD 70POS 1.27MM
Samtec Inc.
250
In Stock
250 : $10.56248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.050" (1.27mm)7020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.139" (3.53mm)--0.360" (9.14mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black2.9A per Contact275VAC
CONN HDR .100" 70POS
TSW-135-07-T-D-070
CONN HDR .100" 70POS
Samtec Inc.
0
In Stock
163
Factory
1 : $5.75000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7020.100" (2.54mm)69Board to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 70POS
TSW-135-22-T-D
CONN HDR .100" 70POS
Samtec Inc.
0
In Stock
429
Factory
1 : $5.98000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.300" (7.62mm)0.630" (16.00mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 70POS
TSW-135-16-T-D
CONN HDR .100" 70POS
Samtec Inc.
0
In Stock
429
Factory
1 : $6.25000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.310" (7.87mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 70POS
TSW-135-09-T-D
CONN HDR .100" 70POS
Samtec Inc.
0
In Stock
107
Factory
1 : $6.25000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.400" (10.16mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 70POS
TSW-135-22-T-D-RA
CONN HDR .100" 70POS
Samtec Inc.
0
In Stock
243
Factory
1 : $6.30000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.190" (4.83mm)-0.219" (5.56mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 70POS
TSW-135-25-T-D-RA
CONN HDR .100" 70POS
Samtec Inc.
0
In Stock
243
Factory
1 : $6.30000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.320" (8.13mm)0.100" (2.54mm)-0.219" (5.56mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-135-06-T-D
CONN HEADER VERT 70POS 2.54MM
Samtec Inc.
0
In Stock
429
Factory
1 : $6.54000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HEADER VERT 70POS 2.54MM
MTSW-135-22-T-D-430
CONN HEADER VERT 70POS 2.54MM
Samtec Inc.
0
In Stock
192
Factory
1 : $6.85000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)7020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.430" (10.92mm)0.100" (2.54mm)0.630" (16.00mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
CONN HDR .100" 70POS
TSW-135-10-T-D-RA
CONN HDR .100" 70POS
Samtec Inc.
0
In Stock
243
Factory
1 : $7.03000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)7020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.390" (9.91mm)-0.219" (5.56mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HEADER VERT 70POS 2.54MM
MTSW-135-09-T-D-540
CONN HEADER VERT 70POS 2.54MM
Samtec Inc.
0
In Stock
192
Factory
1 : $7.16000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)7020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.540" (13.72mm)0.090" (2.29mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
TMMH Series
TMMH-135-01-T-D
2MM LOW PROFILE STRIPS
Samtec Inc.
0
In Stock
316
Factory
1 : $7.21000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)7020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.097" (2.47mm)0.302" (7.67mm)0.079" (2.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM-1xx-02-T-DV
TSM-135-02-T-DV
CONN HEADER SMD 70POS 2.54MM
Samtec Inc.
0
In Stock
234
Factory
1 : $7.61000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)7020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.320" (8.13mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
CONN HEADER VERT 70POS 2.54MM
MTSW-135-10-T-D-285
CONN HEADER VERT 70POS 2.54MM
Samtec Inc.
0
In Stock
192
Factory
1 : $7.64000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)7020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.285" (7.24mm)0.445" (11.30mm)0.830" (21.08mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
CONN HEADER VERT 70POS 2.54MM
MTSW-135-10-T-D-520
CONN HEADER VERT 70POS 2.54MM
Samtec Inc.
0
In Stock
192
Factory
1 : $7.64000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)7020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.520" (13.21mm)0.210" (5.33mm)0.830" (21.08mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
TSM-1xx-01-T-DV
TSM-135-01-T-DV
CONN HEADER SMD 70POS 2.54MM
Samtec Inc.
0
In Stock
234
Factory
1 : $7.49000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)7020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
2MM LOW PROFILE STRIPS
TMMH-135-01-T-D-RA
2MM LOW PROFILE STRIPS
Samtec Inc.
0
In Stock
198
Factory
1 : $7.91000
Tube
Tube
ActiveHeader, CuttableMale Pin0.079" (2.00mm)7020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.092" (2.34mm)-0.157" (4.00mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
Showing
1 - 25
of 3,755

70 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.