Showing
1 - 25
of 2,955
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
CONN HDR .100" 54POS
TSW-127-07-T-D-LL
CONN HDR .100" 54POS
Samtec Inc.
0
In Stock
290
Factory
1 : $4.36000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TMM-1xx-01-L-D
TMM-127-03-T-D
2MM TERMINAL STRIP
Samtec Inc.
0
In Stock
316
Factory
1 : $5.80000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)5420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.106" (2.69mm)0.323" (8.20mm)0.059" (1.50mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
CONN HDR .100" 54POS
TSW-127-23-T-D-LL
CONN HDR .100" 54POS
Samtec Inc.
0
In Stock
290
Factory
1 : $4.57000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 54POS
TSW-118-07-T-T
CONN HDR .100" 54POS
Samtec Inc.
0
In Stock
433
Factory
1 : $4.62000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5430.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 54POS
TSW-127-25-T-D
CONN HDR .100" 54POS
Samtec Inc.
0
In Stock
103
Factory
1 : $4.62000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.210" (5.33mm)0.630" (16.00mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSM-1xx-01-T-DV
TSM-127-01-T-DV
CONN HEADER SMD 54POS 2.54MM
Samtec Inc.
0
In Stock
237
Factory
1 : $6.25000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)5420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 54POS
TSW-127-15-T-D
CONN HDR .100" 54POS
Samtec Inc.
0
In Stock
429
Factory
1 : $4.83000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.520" (13.21mm)0.110" (2.79mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 54POS
TSW-127-09-T-D
CONN HDR .100" 54POS
Samtec Inc.
0
In Stock
107
Factory
1 : $4.83000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.400" (10.16mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 54POS
TSW-118-23-T-T
CONN HDR .100" 54POS
Samtec Inc.
0
In Stock
142
Factory
1 : $4.86000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5430.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
0
In Stock
316
Factory
1 : $6.38000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)5420.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.126" (3.20mm)0.120" (3.05mm)-0.155" (3.94mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black3.2A per Contact-
CONN HDR .100" 54POS
TSW-127-15-T-D-LL
CONN HDR .100" 54POS
Samtec Inc.
0
In Stock
290
Factory
1 : $4.99000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull0.520" (13.21mm)0.110" (2.79mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 54POS
TSW-118-22-T-T
CONN HDR .100" 54POS
Samtec Inc.
0
In Stock
142
Factory
1 : $5.09000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5430.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.300" (7.62mm)0.630" (16.00mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 54POS
TSW-127-10-T-D
CONN HDR .100" 54POS
Samtec Inc.
0
In Stock
429
Factory
1 : $5.14000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.500" (12.70mm)0.830" (21.08mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 54POS
TSW-118-08-T-T-RA
CONN HDR .100" 54POS
Samtec Inc.
0
In Stock
244
Factory
1 : $5.22000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5430.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.320" (8.13mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 54POS
TSW-127-18-T-D
CONN HDR .100" 54POS
Samtec Inc.
0
In Stock
103
Factory
1 : $5.33000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.720" (18.29mm)0.110" (2.79mm)0.930" (23.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HEADER VERT 54POS 2.54MM
MTSW-127-22-T-D-265
CONN HEADER VERT 54POS 2.54MM
Samtec Inc.
0
In Stock
192
Factory
1 : $5.51000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)5420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.265" (6.73mm)0.265" (6.73mm)0.630" (16.00mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
CONN HEADER VERT 54POS 2.54MM
MTSW-127-22-T-D-320
CONN HEADER VERT 54POS 2.54MM
Samtec Inc.
0
In Stock
192
Factory
1 : $5.51000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)5420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.210" (5.33mm)0.630" (16.00mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
CONN HEADER VERT 54POS 2.54MM
MTSW-127-22-T-D-375
CONN HEADER VERT 54POS 2.54MM
Samtec Inc.
0
In Stock
192
Factory
1 : $5.51000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)5420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.375" (9.53mm)0.155" (3.94mm)0.630" (16.00mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
CONN HDR .100" 54POS
TSW-118-17-T-T
CONN HDR .100" 54POS
Samtec Inc.
0
In Stock
135
Factory
1 : $5.67000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5430.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HEADER VERT 54POS 2.54MM
MTSW-127-09-T-D-315
CONN HEADER VERT 54POS 2.54MM
Samtec Inc.
0
In Stock
192
Factory
1 : $5.75000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)5420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.315" (8.00mm)0.315" (8.00mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
CONN HDR .100" 54POS
TSW-118-11-T-T
CONN HDR .100" 54POS
Samtec Inc.
0
In Stock
135
Factory
1 : $5.88000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5430.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.600" (15.24mm)0.930" (23.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
CONN HDR .100" 54POS
TSW-127-21-T-D-LL
CONN HDR .100" 54POS
Samtec Inc.
0
In Stock
224
Factory
1 : $5.93000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull1.220" (30.99mm)0.110" (2.79mm)1.430" (36.32mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
FTSH-1xx-0x-x-D
FTSH-127-01-F-D
CONN HEADER VERT 54POS 1.27MM
Samtec Inc.
0
In Stock
147
Factory
1 : $8.57000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)5420.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.120" (3.05mm)0.090" (2.29mm)0.309" (7.86mm)0.099" (2.51mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTS Series
FTS-127-01-F-D
CONN HEADER VERT 54POS 1.27MM
Samtec Inc.
0
In Stock
123
Factory
1 : $8.57000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)5420.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.120" (3.05mm)0.090" (2.29mm)0.244" (6.20mm)0.034" (0.86mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
CONN HEADER VERT 54POS 2.54MM
HMTSW-118-23-T-T-000
CONN HEADER VERT 54POS 2.54MM
Samtec Inc.
0
In Stock
121
Factory
1 : $6.35000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5430.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull-0.345" (8.76mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Natural3A-
Showing
1 - 25
of 2,955

54 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.