Showing
1 - 25
of 10,190
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300311121
61300311121
CONN HEADER VERT 3POS 2.54MM
Würth Elektronik
63,796
In Stock
1 : $0.13000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
51125-03-0200-01
51125-03-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 3 C
CNC Tech
3,493
In Stock
1 : $0.17000
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.226" (5.75mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
B3B-ZR
B3B-ZR(LF)(SN)
CONN HEADER VERT 3POS 1.5MM
JST Sales America Inc.
27,935
In Stock
1 : $0.18000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.094" (2.40mm)0.106" (2.69mm)0.256" (6.50mm)0.177" (4.50mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural1A50V
M20-9xx0345
M20-9990345
CONN HEADER VERT 3POS 2.54MM
Harwin Inc.
28,117
In Stock
1 : $0.18000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareGold--BrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0781710003
0781710003
CONN HEADER SMD 3POS 1.2MM
Molex
85,050
In Stock
36,000
Factory
1 : $0.44000
Cut Tape (CT)
4,500 : $0.18816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047" (1.20mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055" (1.40mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
640456-3, 640454-3
640456-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
211,608
In Stock
1 : $0.22000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
SPOX 5267 3 Pins
0022035035
CONN HEADER VERT 3POS 2.5MM
Molex
71,621
In Stock
1 : $0.27000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
0530470310
0530470310
CONN HEADER VERT 3POS 1.25MM
Molex
16,472
In Stock
1 : $0.27000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
640445-3, 644752-3
640445-3
CONN HEADER VERT 3POS 3.96MM
TE Connectivity AMP Connectors
106,522
In Stock
1 : $0.28000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.125" (3.18mm)0.650" (16.51mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
GRPB031VWVN-RC
GRPB031VWVN-RC
CONN HEADER VERT 3POS 1.27MM
Sullins Connector Solutions
104,924
In Stock
1 : $0.28000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
0022232031
0022232031
CONN HEADER VERT 3POS 2.54MM
Molex
17,366
In Stock
1 : $0.28000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
53253-0370
0532530370
CONN HEADER VERT 3POS 2MM
Molex
177,430
In Stock
184,000
Factory
1 : $0.30000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 3 WallThrough HoleKinked Pin, SolderDetent Lock0.130" (3.30mm)0.138" (3.50mm)0.331" (8.40mm)0.217" (5.51mm)SquareTin-TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
27,177
In Stock
1 : $0.67000
Cut Tape (CT)
4,500 : $0.31510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.047" (1.20mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderDetent Lock---0.055" (1.40mm)RectangularGold--Copper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A50V
87437-0343
0874370343
CONN HEADER SMD 3POS 1.5MM
Molex
51,703
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.32080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.106" (2.70mm)--0.199" (5.05mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon---UL94 V-0Beige--
SM03B-SURS-TF(LF)(SN)
SM03B-SURS-TF(LF)(SN)
CONN HEADER SMD R/A 3POS 0.8MM
JST Sales America Inc.
30,750
In Stock
1 : $0.69000
Cut Tape (CT)
3,500 : $0.32138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.031" (0.80mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural0.2A, 0.5A30V
0874380343
0874380343
CONN HEADER SMD R/A 3POS 1.5MM
Molex
72,078
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.35741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
0532610371
0532610371
CONN HEADER SMD R/A 3POS 1.25MM
Molex
18,403
In Stock
1 : $0.72000
Cut Tape (CT)
1,000 : $0.35846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
35362-0310, 35362-0350
0353620350
CONN HEADER VERT 3POS 2MM
Molex
0
In Stock
1 : $0.36000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.145" (3.70mm)0.130" (3.30mm)-0.335" (8.51mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-0Natural-125V
68000-103HLF
68000-103HLF
CONN HEADER VERT 3POS 2.54MM
Amphenol ICC (FCI)
83,689
In Stock
1 : $0.37000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
21,294
In Stock
1 : $0.78000
Cut Tape (CT)
6,000 : $0.37678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.047" (1.20mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderDetent Lock---0.056" (1.43mm)RectangularGold--Copper AlloyPolymerSolder Retention-25°C ~ 85°C-UL94 V-0Black2.5A50V
4,609
In Stock
1 : $0.78000
Cut Tape (CT)
1,500 : $0.39037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.167" (4.25mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
144,232
In Stock
1 : $0.40000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
05339803xx
0533980371
CONN HEADER SMD 3POS 1.25MM
Molex
76,202
In Stock
104,000
Factory
1 : $0.82000
Cut Tape (CT)
1,000 : $0.40729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.185" (4.70mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
26-60-4030
0026604030
CONN HEADER VERT 3POS 3.96MM
Molex
13,064
In Stock
14,400
Factory
1 : $0.41000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
DF57H-3P-1.2V(21)
DF57H-3P-1.2V(21)
CONN HEADER SMD 3POS 1.2MM
Hirose Electric Co Ltd
25,736
In Stock
1 : $0.82000
Cut Tape (CT)
5,000 : $0.41160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.047" (1.20mm)31-AllBoard to Cable/WireUnshroudedSurface MountSolderSwing Lock---0.055" (1.40mm)RectangularTin39.4µin (1.00µm)TinBrassLiquid Crystal Polymer (LCP)Solder Retention-35°C ~ 85°C-UL94 V-0Black--
Showing
1 - 25
of 10,190

3 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.