Showing
1 - 25
of 4,683
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
6,569
In Stock
1 : $0.77000
Cut Tape (CT)
2,500 : $0.36252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)151-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.159" (4.05mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
SM15B-SRSS-TB(LF)(SN)
SM15B-SRSS-TB(LF)(SN)
CONN HEADER SMD R/A 15POS 1MM
JST Sales America Inc.
12,271
In Stock
1 : $1.27000
Cut Tape (CT)
3,000 : $0.63392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)151-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.114" (2.90mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
53261-1590, 53261-1571
0532611571
CONN HEADER SMD R/A 15POS 1.25MM
Molex
34,620
In Stock
15,000
Factory
1 : $1.48000
Cut Tape (CT)
1,000 : $0.82073
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)151-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
53398-1590, 53398-1571
0533981571
CONN HEADER SMD 15POS 1.25MM
Molex
25,704
In Stock
1 : $1.71000
Cut Tape (CT)
1,000 : $0.91188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)151-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.185" (4.70mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
350434-1
350434-1
CONN HEADER VERT 15POS 6.35MM
TE Connectivity AMP Connectors
23,943
In Stock
1 : $2.03000
Tray
Tray
ActiveHeaderMale Pin0.250" (6.35mm)1530.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.155" (3.94mm)-0.550" (13.97mm)CircularTin-TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-2Natural--
22-23-2151
0022232151
CONN HEADER VERT 15POS 2.54MM
Molex
20,610
In Stock
1 : $2.78000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
104074-3, 5-104074-3
5-104074-3
CONN HEADER R/A 15POS 1.27MM
TE Connectivity AMP Connectors
7,500
In Stock
1 : $5.08000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)151-AllBoard to Board or CableShrouded - 2 WallThrough Hole, Right AngleSolderLatch Holder0.125" (3.18mm)0.100" (2.54mm)-0.190" (4.83mm)CircularGold30.0µin (0.76µm)TinCopper AlloyThermoplasticBoard Guide-65°C ~ 105°C-UL94 V-0Black-30VAC
PH Series
PH1-15-UA
CONN HEADER VERT 15POS 2.54MM
Adam Tech
1,245
In Stock
1 : $0.26000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)0.454" (11.54mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
3,807
In Stock
1 : $1.44000
Cut Tape (CT)
1,000 : $0.79373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)151-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.130" (3.30mm)--0.217" (5.51mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
87438-1543
0874381543
CONN HEADER SMD R/A 15POS 1.5MM
Molex
7,189
In Stock
1 : $1.48000
Cut Tape (CT)
1,000 : $0.81396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.059" (1.50mm)151-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
501331-1507
5013311507
CONN HEADER SMD 15POS 1MM
Molex
9,292
In Stock
1 : $1.44000
Cut Tape (CT)
1,100 : $0.82320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)151-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Pick and Place, Solder Retention--UL94 V-0Natural--
53047-1510
0530471510
CONN HEADER VERT 15POS 1.25MM
Molex
1,784
In Stock
1 : $0.96000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)151-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
0353621550
0353621550
CONN HEADER VERT 15POS 2MM
Molex
2,891
In Stock
1 : $1.00000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)151-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.145" (3.70mm)0.130" (3.30mm)-0.335" (8.51mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-0Natural-125V
PH Series
HPH1-B-15-UA
CONN HEADER VERT 15POS 1.27MM
Adam Tech
1,456
In Stock
1 : $0.85000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)151-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.105" (2.67mm)0.323" (8.20mm)0.100" (2.54mm)SquareGoldFlashGoldBrassThermoplastic--40°C ~ 105°C-UL94 V-0Black1A250VAC
53048-1510
0530481510
CONN HEADER R/A 15POS 1.25MM
Molex
1,944
In Stock
1 : $1.29000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)151-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.091" (2.30mm)-0.138" (3.50mm)RectangularTin-TinPhosphor BronzePolyamide (PA), Nylon---UL94 V-0Natural1A per Contact125V
1-640454-5, 1-640456-5
1-640456-5
CONN HEADER VERT 15POS 2.54MM
TE Connectivity AMP Connectors
1,148
In Stock
1 : $1.40000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
0533751510
0533751510
CONN HEADER VERT 15POS 2.5MM
Molex
17,883
In Stock
1 : $1.35000
Bag
Bag
ActiveHeaderMale Pin0.098" (2.50mm)151-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.157" (4.00mm)0.134" (3.40mm)-0.453" (11.50mm)CircularTin39.4µin (1.00µm)TinPhosphor BronzePolybutylene Terephthalate (PBTP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0WhiteVaries by Wire Gauge250V
0022032151
0022032151
CONN HEADER VERT 15POS 2.54MM
Molex
9,076
In Stock
1 : $1.38000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.135" (3.43mm)0.560" (14.22mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
5600201520
5600201520
CONN HEADER SMD 15POS 2MM
Molex
5,400
In Stock
1 : $2.08000
Cut Tape (CT)
650 : $1.46483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)151-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock---0.315" (8.00mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention---Natural--
5023521500
5023521500
CONN HEADER SMD R/A 15POS 2MM
Molex
4,625
In Stock
1 : $2.52000
Cut Tape (CT)
700 : $1.77336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)151-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Lock0.136" (3.45mm)--0.252" (6.40mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
1-640445-5
1-640445-5
CONN HEADER VERT 15POS 3.96MM
TE Connectivity AMP Connectors
10,635
In Stock
1 : $1.81000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)151-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.125" (3.18mm)0.650" (16.51mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
0432550107
0432550107
CONN HEADER VERT 15POS 6.35MM
Molex
7,829
In Stock
1 : $2.66000
Tray
Tray
ActiveHeaderMale Pin0.250" (6.35mm)1530.250" (6.35mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.169" (4.30mm)-0.550" (13.97mm)CircularTin137.8µin (3.50µm)Tin-Polybutylene Terephthalate (PBT)Board Guide--UL94 V-0Natural--
FI-W15P-HFE
FI-W15P-HFE
CONN HEADER SMD R/A 15POS 1.25MM
JAE Electronics
172
In Stock
1 : $4.14000
Tray
Tray
ActiveReceptacleMale Pin0.049" (1.25mm)1520.055" (1.40mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderFriction Lock0.094" (2.40mm)--0.146" (3.70mm)SquareGold-Tin or Tin-AlloyCopper AlloyPolyphenylene Sulfide (PPS), Glass FilledSolder Retention-40°C ~ 80°C-UL94 V-0Black1A per Contact200V
5-104071-3, 104071-3
5-104071-3
CONN HEADER VERT 15POS 1.27MM
TE Connectivity AMP Connectors
205
In Stock
1 : $4.25000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)151-AllBoard to Board or CableShrouded - 2 WallThrough HoleSolderLatch Holder0.125" (3.18mm)0.100" (2.54mm)-0.390" (9.91mm)CircularGold30.0µin (0.76µm)TinCopper AlloyThermoplastic--65°C ~ 105°C-UL94 V-0Black-30VAC
1-641215-5, 4-641215-5, 1-641213-5, 4-641213-5
4-641215-5
CONN HEADER VERT 15POS 2.54MM
TE Connectivity AMP Connectors
493
In Stock
1 : $6.41000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareGold30.0µin (0.76µm)TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
Showing
1 - 25
of 4,683

15 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.