Showing
1 - 25
of 3,269
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PH Series
PH1-13-UA
CONN HEADER VERT 13POS 2.54MM
Adam Tech
803
In Stock
1 : $0.23000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)131-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)0.454" (11.54mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
2,380
In Stock
1 : $0.75000
Cut Tape (CT)
2,500 : $0.34998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)131-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.159" (4.05mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
B13B-XH-A(LF)(SN)
B13B-XH-A(LF)(SN)
CONN HEADER VERT 13POS 2.5MM
JST Sales America Inc.
21,759
In Stock
1 : $0.54000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)131-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
S13B-ZR-SM3A-TF
S13B-ZR-SM4A-TF(LF)(SN)
CONN HEADER SMD R/A 13POS 1.5MM
JST Sales America Inc.
2,007
In Stock
1 : $1.01000
Cut Tape (CT)
1,000 : $0.55768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)131-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.146" (3.70mm)CircularTin-TinBrassPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
1,679
In Stock
1 : $1.12000
Cut Tape (CT)
1,000 : $0.61646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)131-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock---0.197" (5.00mm)CircularTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
S13B-XH-A(LF)(SN)
S13B-XH-A(LF)(SN)
CONN HEADER R/A 13POS 2.5MM
JST Sales America Inc.
2,217
In Stock
1 : $0.75000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)131-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AnglePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.240" (6.10mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
2,829
In Stock
1 : $1.37000
Cut Tape (CT)
1,000 : $0.75620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)131-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.130" (3.30mm)--0.260" (6.60mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
53047-1310
0530471310
CONN HEADER VERT 13POS 1.25MM
Molex
1,092
In Stock
1 : $0.80000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)131-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
0533981371
0533981371
CONN HEADER SMD 13POS 1.25MM
Molex
3,530
In Stock
1 : $1.60000
Cut Tape (CT)
1,000 : $0.89066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)131-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.185" (4.70mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
1-640456-3, 1-640454-3
1-640456-3
CONN HEADER VERT 13POS 2.54MM
TE Connectivity AMP Connectors
5,178
In Stock
1 : $1.00000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)131-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
5600201320
5600201320
CONN HEADER SMD 13POS 2MM
Molex
5,915
In Stock
1 : $2.40000
Cut Tape (CT)
650 : $1.69135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)131-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock---0.236" (6.00mm)SquareTin--Copper AlloyPolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
87437-1343
0874371343
CONN HEADER SMD 13POS 1.5MM
Molex
2,055
In Stock
1 : $1.56000
Cut Tape (CT)
1,000 : $0.86830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.059" (1.50mm)131-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.106" (2.70mm)--0.199" (5.05mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon---UL94 V-0Beige--
1-292207-3
1-292207-3
CONN HEADER VERT 13POS 1.5MM
TE Connectivity AMP Connectors
9,903
In Stock
1 : $0.89000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)131-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock0.094" (2.40mm)0.118" (3.00mm)0.307" (7.80mm)0.272" (6.91mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide-30°C ~ 105°C-UL94 V-0GrayVaries by Wire Gauge50VAC
Sherlock 35363 Series
0353631360
CONN HEADER R/A 13POS 2MM
Molex
11,475
In Stock
1 : $0.94000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)131-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderLocking Ramp0.145" (3.70mm)0.126" (3.20mm)-0.217" (5.51mm)SquareTin78.7µin (2.00µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
GRPBxx1VWVN-RC
GRPB131VWVN-RC
CONN HEADER VERT 13POS 1.27MM
Sullins Connector Solutions
6,731
In Stock
1 : $0.94000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)131-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
68000-xxx Gold
68000-113HLF
CONN HEADER VERT 13POS 2.54MM
Amphenol ICC (FCI)
1,347
In Stock
1 : $0.99000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)131-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
1-644456-3, 4-644456-3, 1-644695-3, 4-644695-3
4-644456-3
CONN HEADER VERT 13POS 2.54MM
TE Connectivity AMP Connectors
1,392
In Stock
1 : $1.05000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)131-AllBoard to Cable/WireUnshroudedThrough HoleSolder-0.295" (7.49mm)0.110" (2.79mm)0.505" (12.83mm)0.100" (2.54mm)SquareTin150.0µin (3.81µm)TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
1-640388-3
1-640388-3
CONN HEADER VERT 13POS 3.96MM
TE Connectivity AMP Connectors
1,063
In Stock
1 : $1.10000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)131-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.125" (3.18mm)0.650" (16.51mm)0.425" (10.80mm)CircularTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
5,653
In Stock
1 : $1.19000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)131-AllBoard to Cable/WireShrouded - 3 WallThrough HoleKinked Pin, SolderDetent Lock0.177" (4.50mm)0.126" (3.20mm)0.370" (9.40mm)0.268" (6.80mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0NaturalVaries by Wire Gauge125VAC
KK 4094 Tin Pins
0022052131
CONN HEADER R/A 13POS 2.54MM
Molex
2,419
In Stock
1 : $1.22000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)131-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
0026604130
0026604130
CONN HEADER VERT 13POS 3.96MM
Molex
4,787
In Stock
1 : $2.43000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)131-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
KK 6373
0022112132
CONN HEADER VERT 13POS 2.54MM
Molex
1,542
In Stock
1 : $2.65000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)131-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
4-641126-3
4-641126-3
CONN HEADER VERT 13POS 2.54MM
TE Connectivity AMP Connectors
531
In Stock
1 : $3.52000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)131-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareGold15.0µin (0.38µm)TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
70553-0012
0705530012
CONN HEADER R/A 13POS 2.54MM
Molex
122
In Stock
1 : $7.01000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)131-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
11,860
In Stock
1 : $0.53000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)131-AllBoard to Cable/WireShrouded - 3 WallThrough HolePress-Fit, SolderLocking Ramp0.132" (3.35mm)0.134" (3.40mm)-0.239" (6.07mm)SquareTin-TinCopper AlloyThermoplastic--25°C ~ 85°C-UL94 V-0Natural3A250V
Showing
1 - 25
of 3,269

13 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.